HC08 Core Mga 8-bit Microcontroller - MCU

Mga Resulta: 31
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 64KFLASH W/2K EEPROM QFP64
416May Stock
₱3,135.60
₱2,654.61
₱2,560.75
₱2,468.72
Min.: 1
Mult.: 1
HC08 64 kB 2 kB QFP-64 8.4 MHz 8 bit 52 I/O 5 V 5 V SMD/SMT 8 bit - 40 C + 125 C HC08AZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU W/32K FLASH EPP 408May Stock
₱2,559.52
₱2,155.84
₱2,058.91
₱1,841.11
Min.: 1
Mult.: 1
HC08 32 kB 768 B PQFP-64 8 MHz 10 bit 36 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C HC08MR AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 32K FLASH, HS OSC
957May Stock
₱1,069.94
₱812.89
₱779.15
₱686.51
Min.: 1
Mult.: 1
HC08 32 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 64K FLASH, HS OSC
480May Stock
₱1,295.10
₱1,046.63
₱1,003.07
₱884.05
Min.: 1
Mult.: 1
HC08 64 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,8K FLASH,10 BIT ADC, EPP
923May Stock
₱796.32
₱647.24
₱617.18
₱536.20
Min.: 1
Mult.: 1
HC08 8 kB 1 kB LQFP-48 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,16K FLASH,10 BIT ADC
1,804May Stock
₱839.88
₱638.04
₱589.57
₱539.27
Min.: 1
Mult.: 1
HC08 16 kB 1 kB QFP-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT MCU 16K FLASH 98May Stock
₱1,671.17
₱1,307.37
₱1,248.47
₱1,134.36
₱1,120.25
Min.: 1
Mult.: 1
HC08 16 kB 1 kB LQFP-48 8 MHz 10 bit 37 I/O SMD/SMT 8 bit - 40 C + 125 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU WITH 60K FLASH 284May Stock
₱2,023.32
₱1,704.30
₱1,627.62
₱1,455.22
Min.: 1
Mult.: 1
HC08 60 kB 2 kB LQFP-48 8 MHz 10 bit 53 I/O SMD/SMT 8 bit - 40 C + 125 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU - LEADFREE 213May Stock
₱1,558.29
₱1,219.02
₱1,164.42
₱1,058.29
Min.: 1
Mult.: 1
HC08 24 kB 768 B QFP-64 8 MHz 10 bit 40 I/O 2.97 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08LJ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 32K FLASH & 512 EE
24May Stock
₱2,480.99
₱2,088.97
₱1,995.10
₱1,784.06
Min.: 1
Mult.: 1
HC08 32 kB 1 kB QFP-64 8 MHz 8 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AB AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,8K FLASH,10 BIT ADC
155May Stock
₱703.07
₱550.31
₱489.57
₱470.55
Min.: 1
Mult.: 1
HC08 8 kB 1 kB QFP-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU I/C HC908 FLASH
7May Stock
860Inoorder
₱2,157.68
₱1,729.46
₱1,613.51
₱1,531.91
₱1,531.30
Min.: 1
Mult.: 1
HC08 32 kB 512 B QFP-44 8 MHz 8 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08G AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 64KFLASH W/2K EEPROM
750Inaasahan 12/21/2026
Cut Tape
₱3,428.24
₱2,816.58
₱2,607.38
₱2,533.14
Reel
₱2,230.69
Min.: 1
Mult.: 1
: 750
HC08 60 kB 2 kB PQFP-64 8.4 MHz 8 bit 52 I/O 5 V 5 V SMD/SMT 8 bit - 40 C + 85 C HC08AZ AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU W/32K FLASH EPP
420Inaasahan 11/18/2026
₱2,382.22
₱1,973.02
₱1,857.06
₱1,735.59
Min.: 1
Mult.: 1
HC08 32 kB 768 B QFP-64 8 MHz 10 bit 44 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08MR AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 16K FLASH, HS OSC, EPP
Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱839.88
₱638.04
₱611.66
₱539.27
Min.: 1
Mult.: 1
HC08 16 kB 1 kB LQFP-48 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 16K FLASH, HS OSC
Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱839.88
₱638.04
₱611.66
₱539.27
Min.: 1
Mult.: 1
HC08 16 kB 1 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 16K FLASH, HS OSC
Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱839.88
₱638.04
₱611.66
₱539.27
Reel
₱471.17
Min.: 1
Mult.: 1
: 750
HC08 16 kB 1 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,16K FLASH,10 BIT ADC
Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱839.88
₱638.04
₱611.66
₱539.27
Reel
₱468.71
Min.: 1
Mult.: 1
: 750
HC08 16 kB 1 kB PQFP-44 8 MHz 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 32K FLASH, HS OSC
Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱1,069.94
₱812.89
₱730.07
₱656.45
Reel
₱606.14
Min.: 1
Mult.: 1
: 750
HC08 32 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 32K FLASH,10 BIT ADC
Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱1,180.99
₱1,020.25
₱944.79
₱821.48
Reel
₱641.72
Min.: 1
Mult.: 1
: 2,000
HC08 32 kB 2 kB LQFP-48 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,32K FLASH,10 BIT ADC
Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱1,011.66
₱800.00
₱714.73
₱687.12
Min.: 1
Mult.: 1
HC08 32 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 64K FLASH, HS OSC
Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱1,295.10
₱1,046.63
₱939.88
₱842.95
Reel
₱768.10
Min.: 1
Mult.: 1
: 750
HC08 64 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,62K FLASH,10 BIT ADC
Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱1,295.10
₱1,046.63
₱1,003.07
₱884.05
Reel
₱758.29
Min.: 1
Mult.: 1
: 2,000
HC08 64 kB 2 kB LQFP-48 8 MHz 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,64K FLASH,10 BIT ADC
Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱1,274.24
₱1,014.73
₱911.05
₱878.53
Min.: 1
Mult.: 1
HC08 64 kB 2 kB PQFP-44 8 MHz 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 64KFLASH W/2K EEPROM
Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱2,388.36
Min.: 420
Mult.: 420
HC08 64 kB 2 kB PQFP-64 8.4 MHz 8 bit 52 I/O 5 V 5 V SMD/SMT 8 bit - 40 C + 85 C HC08AZ AEC-Q100 Tray