PIC17 Core Mga 8-bit Microcontroller - MCU

Mga Resulta: 67
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 4kB OTP 232RM 33I/O 702May Stock
₱563.19
₱562.58
₱549.08
Min.: 1
Mult.: 1
PIC17 2 kB 232 B PDIP-40 16 MHz No ADC 33 I/O 4.5 V 6 V Through Hole 8 bit 0 C + 70 C PIC17(L)C4x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O 59May Stock
₱841.11
Min.: 1
Mult.: 1
PIC17 8 kB 454 B PDIP-40 33 MHz No ADC 33 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC17(L)C4x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 678 RAM 50 I/O 57May Stock
₱819.02
₱814.73
₱788.35
₱780.99
Min.: 1
Mult.: 1
PIC17 8 kB 678 B PLCC-68 16 MHz 10 bit 50 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB 232 RAM 33 I/O 104May Stock
₱663.81
₱638.04
₱630.06
₱615.34
Min.: 1
Mult.: 1
PIC17 2 kB 232 B PLCC-44 16 MHz No ADC 33 I/O 4.5 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C4x Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O 200May Stock
Cut Tape
₱1,047.86
Reel
₱1,047.86
₱877.92
Min.: 1
Mult.: 1
: 300
PIC17 16 kB 902 B PLCC-68 33 MHz 10 bit 50 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O 228May Stock
₱1,024.55
₱985.89
₱948.47
Min.: 1
Mult.: 1
PIC17 16 kB 902 B PLCC-68 33 MHz 10 bit 50 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC17(L)C7xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB 232 RAM 33 I/O 50May Stock
₱615.95
Min.: 1
Mult.: 1
PIC17 2 kB 232 B PDIP-40 33 MHz No ADC 33 I/O 4.5 V 6 V Through Hole 8 bit 0 C + 70 C PIC17(L)C4x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB 454 RAM 33 I/O 80May Stock
₱650.92
Min.: 1
Mult.: 1
PIC17 4 kB 454 B PDIP-40 16 MHz No ADC 33 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC17(L)C4x Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O 59May Stock
₱871.17
₱838.04
₱805.53
Min.: 1
Mult.: 1
PIC17 16 kB 902 B PLCC-68 16 MHz 10 bit 50 I/O 3.65 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O 38May Stock
₱1,005.53
₱968.10
₱930.07
Min.: 1
Mult.: 1
PIC17 16 kB 902 B PLCC-68 8 MHz 10 bit 50 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC17(L)C7xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O 26May Stock
₱844.18
Min.: 1
Mult.: 1
PIC17 8 kB 454 B PLCC-44 16 MHz No ADC 33 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C4x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O 19May Stock
₱805.53
Min.: 1
Mult.: 1
PIC17 8 kB 454 B PDIP-40 16 MHz No ADC 33 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC17(L)C4x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O 28May Stock
₱887.73
Min.: 1
Mult.: 1
PIC17 8 kB 454 B PDIP-40 16 MHz No ADC 33 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC17(L)C4x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O 1May Stock
₱863.19
Min.: 1
Mult.: 1
PIC17 8 kB 454 B PDIP-40 25 MHz No ADC 33 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC17(L)C4x Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O
318Inaasahan 1/19/2027
₱986.51
Min.: 1
Mult.: 1
PIC17 16 kB 902 B TQFP-64 33 MHz 10 bit 50 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC17(L)C7xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O
230Inoorder
₱931.91
₱896.94
₱861.97
Min.: 1
Mult.: 1
PIC17 16 kB 902 B PLCC-68 33 MHz 10 bit 50 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱920.25
Min.: 160
Mult.: 160
PIC17 16 kB 902 B TQFP-64 33 MHz 10 bit 50 I/O 3.65 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC17(L)C7xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 66 I/O Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
₱1,161.36
Min.: 119
Mult.: 119
PIC17 16 kB 902 B TQFP-80 8 MHz 10 bit 66 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC17(L)C7xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 4KB 232 RAM 33 I/O Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱680.37
Min.: 60
Mult.: 10
PIC17 2 kB 232 B PDIP-40 33 MHz No ADC 33 I/O 4.5 V 6 V Through Hole 8 bit - 40 C + 85 C PIC17(L)C4x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 454 RAM 33 I/O Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱717.18
₱688.35
Min.: 81
Mult.: 27
PIC17 4 kB 454 B PLCC-44 16 MHz No ADC 33 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C4x Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱901.85
Min.: 1
Mult.: 1
PIC17 8 kB 454 B PLCC-44 25 MHz No ADC 33 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C4x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱901.85
Min.: 96
Mult.: 96
PIC17 8 kB 454 B MQFP-44 25 MHz No ADC 33 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C4x Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB 678 RAM 50 I/O Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱801.84
Min.: 160
Mult.: 160
PIC17 8 kB 678 B TQFP-64 16 MHz 10 bit 50 I/O 3.65 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB 678 RAM 50 I/O Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
₱879.76
Min.: 160
Mult.: 160
PIC17 8 kB 678 B TQFP-64 33 MHz 10 bit 50 I/O 3.65 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC17(L)C7xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB 678 RAM 50 I/O Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱890.19
₱857.06
₱823.32
Min.: 1
Mult.: 1
PIC17 8 kB 678 B PLCC-68 33 MHz 10 bit 50 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Tube