NXP Mga 8-bit Microcontroller - MCU

Mga Resulta: 689
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 2,429May Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 96KB Flash, 40MHz, QFP 44 6,241May Stock
Min.: 1
Mult.: 1

S08 96 kB 6 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08FL 8-bit MCU, S08 core, 8KB Flash, 20MHz, QFP 32 9,677May Stock
Min.: 1
Mult.: 1

S08 8 kB 768 B LQFP-32 20 MHz 8 bit 30 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08FL Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 3,134May Stock
Min.: 1
Mult.: 1
: 1,500

S08 16 kB 1 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU S08QE 8-bit MCU, S08 core, 64KB Flash, 50MHz, QFP 32 3,089May Stock
Min.: 1
Mult.: 1

S08 64 kB 4 kB LQFP-32 50.33 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QE Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 64 1,612May Stock
Min.: 1
Mult.: 1

S08 128 kB 8 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 64KFLASH W/2K EEPROM QFP64 416May Stock
Min.: 1
Mult.: 1

HC08 64 kB 2 kB QFP-64 8.4 MHz 8 bit 52 I/O 5 V 5 V SMD/SMT 8 bit - 40 C + 125 C HC08AZ AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 60k Flash 5,976May Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 4,974May Stock
Min.: 1
Mult.: 1

S08 4 kB 256 B TSSOP-16 40 MHz 10 bit 13 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08SH Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU S08EL 8-bit MCU, S08 core, 32KB Flash, 40MHz, SOP 28 419May Stock
Min.: 1
Mult.: 1

S08 32 kB 1 kB TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08EL Tube

NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 32 379May Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash 1,170May Stock
Min.: 1
Mult.: 1
: 1,000

S08 8 kB 2 kB SOIC-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core, 32KB Flash, QFP 48 1,250May Stock
Min.: 1
Mult.: 1

S08 32 kB 4 kB LQFP-48 20 MHz 12 bit 41 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU WITH 60K FLASH 284May Stock
Min.: 1
Mult.: 1

HC08 60 kB 2 kB LQFP-48 8 MHz 10 bit 53 I/O SMD/SMT 8 bit - 40 C + 125 C HC08GZ AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 20 1,970May Stock
Min.: 1
Mult.: 1
: 2,500

S08 16 kB 1 kB TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08SG AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU S08QG 8-bit MCU, S08 core, 8KB Flash, 20MHz, QFN 8 781May Stock
Min.: 1
Mult.: 1

S08 8 kB 512 B DFN-8 20 MHz 10 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C S08QG Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 4,404May Stock
Min.: 1
Mult.: 1

S08 4 kB 256 B TSSOP-16 40 MHz 10 bit 13 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08SH Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 32K FLASH & 512 EE 326May Stock
Min.: 1
Mult.: 1

HC08 32 kB 1 kB QFP-64 8 MHz 8 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AB AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 32K FLASH, HS OSC 957May Stock
Min.: 1
Mult.: 1

HC08 32 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 838May Stock
Min.: 1
Mult.: 1

S08 60 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 800May Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core, 16KB Flash, QFP 32 880May Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 2,488May Stock
Min.: 1
Mult.: 1
: 2,500

S08 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08QD Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU S08SF 8-bit MCU, S08 core, 4KB Flash, 40MHz, SOP 16 2,730May Stock
Min.: 1
Mult.: 1

S08 4 kB 128 B TSSOP-16 40 MHz 10 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08SF Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,low end Core, 4k Flash 2,424May Stock
Min.: 1
Mult.: 1

S08 4 kB 512 B DFN-8 20 MHz 12 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tray