WIZnet ARM Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
WIZnet ARM Microcontrollers - MCU ARM Cortex-M0 Core 128KBflsh TCP/IP PHY 1,978In Stock
₱360.12
₱279.76
₱230.06
₱221.47
Min.: 1
Mult.: 1
W7500 SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 34 I/O 16 kB 2.7 V 3.6 V 0 C + 70 C Bulk
WIZnet ARM Microcontrollers - MCU W7500 + WIZ750SR Firmware + MAC Add 1,704In Stock
₱558.90
₱390.80
₱372.39
₱323.31
Min.: 1
Mult.: 1
W7500S2E
WIZnet ARM Microcontrollers - MCU TCP/IP MAC 128KB Flash 16KB SRAM 1,450In Stock
₱279.14
₱232.52
₱204.91
₱194.48
Min.: 1
Mult.: 1
W7500 SMD/SMT ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 53 I/O 16 kB 2.7 V 3.6 V - 40 C + 85 C Tray
WIZnet ARM Microcontrollers - MCU W7500P + WIZ750SR Firmware + MAC Add 1,310In Stock
2,500Expected 15/03/2027
₱468.71
₱388.96
₱343.56
₱327.61
Min.: 1
Mult.: 1
SMD/SMT ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 34 I/O 16 kB 2.7 V 3.6 V 0 C + 70 C