8052 Core Mga 8-bit Microcontroller - MCU

Mga Resulta: 71
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC831 2,060May Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 20 MHz 12 bit 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C ADUC841 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 2,070May Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 24 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU 12-BIT ADC WITH EMBEDDED MCU I.C. 1,159May Stock
Min.: 1
Mult.: 1
: 800

8052 8 kB 256 B MQFP-52 16 MHz 12 bit 34 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC812 Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP 601May Stock
115Inoorder
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC845 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP 371May Stock
Min.: 1
Mult.: 1

8052 32 kB 2.25 kB MQFP-52 12.58 MHz 16 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC848 Tray
Analog Devices 8-bit Microcontrollers - MCU 12-BIT ADC WITH EMBEDDED MCU I.C. 96May Stock
Min.: 1
Mult.: 1

8052 8 kB 256 B MQFP-52 16 MHz 12 bit 34 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC812 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 95May Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter, ADUC842 without DAC's 58May Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 20 MHz 12 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C ADUC843 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 69May Stock
Min.: 1
Mult.: 1

8052 32 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT ADC + FAST 8BIT u 36May Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 12 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 BIT ADC + FAST 8BIT u 43May Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 12.58 MHz 16 bit 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C ADUC848 Tray
Analog Devices 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU 463May Stock
Min.: 1
Mult.: 1
: 800

8052 62 kB 2.25 kB MQFP-52 16 MHz 12 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ADUC831 Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU Microconverter, ADUC842 without DAC's 1,048May Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 20 MHz 12 bit 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C ADUC843 Tray
Analog Devices 8-bit Microcontrollers - MCU 12 BIT ADC WITH EMBEDDED 8-BIT MICRO I.C 244May Stock
Min.: 1
Mult.: 1

8052 8 kB 256 B TSSOP-28 16.78 MHz 12 bit 17 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V SMD/SMT 8 bit - 40 C + 125 C ADUC814 Tube
Analog Devices 8-bit Microcontrollers - MCU 12 BIT ADC WITH EMBEDDED 8-BIT MICRO I.C 571May Stock
Min.: 1
Mult.: 1
: 1,000

8052 8 kB 256 B TSSOP-28 16.78 MHz 12 bit 17 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V SMD/SMT 8 bit - 40 C + 125 C ADUC814 Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 16bit ADC/embedded 8bit MCU+Flash Memory 95May Stock
Min.: 1
Mult.: 1

8052 8 kB 256 B MQFP-52 12.58 MHz 16 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 85 C ADUC816 Tray
Analog Devices 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU I.C. 293May Stock
480Inaasahan 11/6/2026
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 16 MHz 12 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ADUC831 Tray
Analog Devices 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU 776May Stock
Min.: 1
Mult.: 1
: 800

8052 62 kB 2.25 kB MQFP-52 16.78 MHz 12 bit 34 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V SMD/SMT 8 bit - 40 C + 125 C ADUC832 Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 24/16BIT DUAL ADC WITH EMBEDDED 8BIT MCU 241May Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC834 Tray
Analog Devices 8-bit Microcontrollers - MCU 16bit dual ADC with Embedded 8 bit MCU 108May Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 16 bit 34 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC836 Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC831 255May Stock
384Inaasahan 10/26/2026
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 20 MHz 12 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C ADUC841 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP 359May Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC845 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP 288May Stock
Min.: 1
Mult.: 1

8052 32 kB 2.25 kB MQFP-52 12.58 MHz 16 bit 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C ADUC848 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP 96May Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 16 bit 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C ADUC848 Tray
Analog Devices 8-bit Microcontrollers - MCU 24bit ADC/embedded 8bit MCU+Flash Memory 8May Stock
448Inoorder
Min.: 1
Mult.: 1

8052 8 kB 256 B MQFP-52 12.58 MHz 16 bit, 24 bit 26 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C ADUC824 Tray