ZiLOG Mga 8-bit Microcontroller - MCU

Mga Resulta: 138
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART XTEMP 5,086May Stock
₱478.53
₱410.43
₱324.54
₱310.43
Min.: 1
Mult.: 1
eZ8 8 kB 1 kB SOIC-28 20 MHz 10 bit 19 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 7CH 10BIT A/D 3,758May Stock
₱413.50
₱317.79
₱274.23
₱262.58
Min.: 1
Mult.: 1
eZ8 8 kB 1 kB SSOP-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 355May Stock
₱353.38
₱337.43
₱235.58
₱230.68
Min.: 1
Mult.: 1
eZ8 8 kB 1 kB SOIC-28 20 MHz 10 bit 19 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU eZ80AcclaimPlus! Connectivity ASSP Rev AC 24May Stock
1,980Inoorder
₱1,390.80
₱1,109.82
₱987.74
₱954.61
Min.: 1
Mult.: 1
eZ80 256 kB 8 kB 50 MHz No ADC 32 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EZ80F91

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 8CH 10BIT A/D 41May Stock
3,213Inaasahan 11/4/2026
₱350.92
₱298.16
₱231.29
₱208.59
Min.: 1
Mult.: 1
eZ8 8 kB 1 kB SOIC-28 20 MHz 10 bit 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K FLASH ENHANCED 2K RAM 2 UARTS 19May Stock
1,920Inaasahan 4/8/2027
₱850.31
₱646.02
₱619.02
₱545.40
Min.: 1
Mult.: 1
eZ8 16 kB 2 kB LQFP-44 20 MHz 10 bit 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F162 Tube
ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS 12May Stock
₱898.78
₱682.83
₱654.60
₱576.69
₱539.27
Min.: 1
Mult.: 1
eZ8 32 kB 2 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F322 Tube
ZiLOG EZ80F91AZ050EK
ZiLOG 8-bit Microcontrollers - MCU eZ80AcclaimPlus! Connectivity ASSP Rev AB 11May Stock
780Inaasahan 11/4/2026
₱1,391.42
₱1,114.12
₱1,033.75
₱953.99
Min.: 1
Mult.: 1
eZ80 256 kB 8 kB 50 MHz No ADC 32 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C

ZiLOG 8-bit Microcontrollers - MCU 16K FLASH ENHANCED 2K RAM 2 UARTS
2,080Inaasahan 5/13/2027
₱805.53
₱611.66
₱586.51
₱516.57
₱491.41
Min.: 1
Mult.: 1
eZ8 16 kB 2 kB LQFP-44 20 MHz 10 bit 31 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F162 Tube

ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS
1,795Inaasahan 6/1/2027
₱717.80
₱577.92
₱536.81
₱489.57
Min.: 1
Mult.: 1
eZ8 64 kB 4 kB LQFP-44 20 MHz 10 bit 31 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F642 Tube
ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS
1,440Inaasahan 5/13/2027
₱1,178.53
₱895.10
₱858.29
₱755.83
Min.: 1
Mult.: 1
eZ8 64 kB 4 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F642 Tube
ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS
4,179Inaasahan 2/3/2027
₱789.57
₱607.98
₱564.42
₱539.88
Min.: 1
Mult.: 1
eZ8 64 kB 4 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F642 Tube

ZiLOG 8-bit Microcontrollers - MCU 64K FLASH 4/K RAM
2,770Inoorder
₱695.10
₱541.11
₱496.94
₱450.31
₱438.04
Min.: 1
Mult.: 1
eZ8 64 kB 4 kB QFP-80 20 MHz 10 bit 60 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F642 Tray
ZiLOG 8-bit Microcontrollers - MCU 20MHz 128K Flash
1,110Inoorder
₱739.88
₱579.76
₱498.16
₱480.98
Min.: 1
Mult.: 1
eZ80 128 kB 8 kB LQFP-100 20 MHz No ADC 24 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EZ80F92 Tube

ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS
410Inaasahan 2/3/2027
₱717.80
₱577.92
₱536.81
₱489.57
Min.: 1
Mult.: 1
eZ8 64 kB 4 kB LQFP-44 20 MHz 10 bit 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F642 Tube
ZiLOG 8-bit Microcontrollers - MCU Z8 40MHZ MUL/DIV/SER/MER Hindi Naka-stock
₱1,134.98
Min.: 480
Mult.: 160
Z8 444 B LQFP-64 40 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86193 Tray

ZiLOG 8-bit Microcontrollers - MCU Z8 8K OTP 12 MHZ Hindi Naka-stock
₱342.95
₱327.00
₱298.16
₱283.44
Min.: 195
Mult.: 39
Z8 8 kB 237 B PLCC-28 12 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z8673312 Tube
ZiLOG 8-bit Microcontrollers - MCU Z8 4K ROM KYBD Hindi Naka-stock
₱298.77
₱272.39
₱268.10
₱255.22
Min.: 320
Mult.: 320
Z86C1505 Tray
ZiLOG 8-bit Microcontrollers - MCU Z8 4K ROM KYBD Hindi Naka-stock
₱285.89
₱284.05
Min.: 1,700
Mult.: 10
Z8 4 kB 236 B PDIP-40 5 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C Z86C1505 Tube

ZiLOG 8-bit Microcontrollers - MCU .5K OTP 8MHz XTEMP Hindi Naka-stock
₱116.57
₱112.88
Min.: 3,886
Mult.: 67
Z8 512 B 61 B SSOP-20 8 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Z86E0208 Tube
ZiLOG 8-bit Microcontrollers - MCU 512Bt OTP 8MHz XTEMP Hindi Naka-stock
₱184.66
Min.: 2,680
Mult.: 20
Z8 512 B 61 B PDIP-18 8 MHz No ADC 14 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 105 C Z86E0208 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz XTEMP Hindi Naka-stock
₱152.15
₱136.20
₱126.38
₱124.54
₱117.79
Min.: 402
Mult.: 67
Z8 1 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz W/RC XT Hindi Naka-stock
₱152.15
₱136.20
₱126.38
₱124.54
₱117.79
Min.: 402
Mult.: 67
Z8 1 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 1K OTP 12MHz Hindi Naka-stock
₱137.42
₱123.31
₱113.50
₱112.27
₱106.14
Min.: 469
Mult.: 67
Z8 1 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz OSC Hindi Naka-stock
₱137.42
₱123.31
₱113.50
₱112.27
₱106.14
Min.: 469
Mult.: 469
Z8 1 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0412 Tube