ZiLOG Mga 8-bit Microcontroller - MCU

Mga Resulta: 137
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz XTEMP Hindi Naka-stock
₱184.05
₱165.03
₱152.15
₱149.69
₱142.33
Min.: 335
Mult.: 67
Z8 2 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812H Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz W/RC XT Hindi Naka-stock
₱213.50
₱207.98
Min.: 2,144
Mult.: 67
Z8 2 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812H Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC Hindi Naka-stock
₱192.64
₱187.73
Min.: 2,345
Mult.: 67
Z8 2 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812H Tube
ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC XT Hindi Naka-stock
₱246.01
₱239.88
Min.: 2,020
Mult.: 20
Z8 2 kB 125 B PDIP-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C Z86E0812 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC Hindi Naka-stock
₱221.47
₱215.95
Min.: 2,280
Mult.: 40
Z8 2 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K OTP 5MHz KYBD Hindi Naka-stock
₱485.28
Min.: 1,490
Mult.: 10
Z8 4 kB 188 B PDIP-40 5 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C Z86E1505 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K OTP 16MHz XTEMP Hindi Naka-stock
₱282.21
₱269.33
₱245.40
₱241.72
Min.: 234
Mult.: 39
Z8 4 kB 237 B PLCC-28 16 MHz No ADC 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Z86E3016 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 16MHz XTEMP Hindi Naka-stock
₱294.48
₱292.03
Min.: 1,500
Mult.: 15
Z8 2 kB 125 B PDIP-28 16 MHz No ADC 24 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 105 C Z86E3116 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 2K OTP 16MHz Hindi Naka-stock
₱295.71
₱291.41
Min.: 1,647
Mult.: 27
Z8 2 kB 125 B SOIC-28 8 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3116 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 16MHz XTEMP Hindi Naka-stock
₱273.01
₱258.90
₱231.90
₱213.50
Min.: 234
Mult.: 39
Z8 2 kB 125 B PLCC-28 16 MHz No ADC 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Z86E3116 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 2K OTP 16MHz Hindi Naka-stock
₱233.74
₱209.20
₱192.64
₱184.05
Min.: 273
Mult.: 39
Z8 2 kB 125 B PLCC-28 16 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3116 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 12MHz Hindi Naka-stock
₱373.01
Min.: 1,323
Mult.: 27
Z8 4 kB 237 B SOIC-28 12 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3312 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 12MHz Hindi Naka-stock
₱282.21
₱269.33
₱245.40
₱241.72
Min.: 234
Mult.: 39
Z8 4 kB 237 B PLCC-28 12 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3312 Tube
ZiLOG 8-bit Microcontrollers - MCU Z8 16K OTP 12 MHZ Hindi Naka-stock
₱542.33
₱533.13
Min.: 837
Mult.: 27
Z8 8 bit Z86E3412 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 16K OTP 12MHz Hindi Naka-stock
₱452.15
₱431.29
₱393.25
₱371.78
Min.: 156
Mult.: 39
Z8 16 kB 237 B PLCC-28 12 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3412 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 16 MHZ Hindi Naka-stock
₱488.96
Min.: 1,120
Mult.: 160
Z8 4 kB 236 B LQFP-44 16 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Z86E4016 Tray

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 16 MHZ Hindi Naka-stock
₱446.63
Min.: 1,120
Mult.: 160
Z8 4 kB 236 B LQFP-44 16 MHz No ADC 32 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E4016 Tray

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 16MHz Hindi Naka-stock
₱428.84
Min.: 1,275
Mult.: 25
Z8 4 kB 236 B PLCC-44 16 MHz No ADC 32 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E4016 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 12 MHZ Hindi Naka-stock
₱415.95
Min.: 1,120
Mult.: 160
Z8 4 kB 236 B 12 MHz 32 I/O 3.5 V 5.5 V 8 bit 0 C + 70 C Z86E4312 Tray

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 12MHz Hindi Naka-stock
₱447.24
Min.: 1,275
Mult.: 25
Z8 4 kB 236 B PLCC-44 12 MHz No ADC 32 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E4312 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 16K OTP 12 MHZ Hindi Naka-stock
₱688.35
Min.: 800
Mult.: 160
Z8 16 kB 236 B 12 MHz 32 I/O 3.5 V 5.5 V 8 bit 0 C + 70 C Z86E4412 Tray

ZiLOG 8-bit Microcontrollers - MCU Z8 16K OTP 12MHz Hindi Naka-stock
₱658.90
Min.: 1,275
Mult.: 25
Z8 16 kB 237 B PLCC-44 12 MHz No ADC 32 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E4412 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 32K OTP 16 MHZ WITH UART Hindi Naka-stock
₱1,182.83
Min.: 7,360
Mult.: 160
Z8 32 kB 236 B LQFP-44 16 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E6316 Tray

ZiLOG 8-bit Microcontrollers - MCU 4K OTP 16MHz W/ADC Hindi Naka-stock
₱369.94
₱353.38
₱322.09
₱306.75
Min.: 156
Mult.: 39
Z8 4 kB 237 B PLCC-28 16 MHz 8 bit 21 I/O 3.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Z86E8316 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K OTP 16MHz W/ADC Hindi Naka-stock
₱336.20
₱320.86
₱292.64
₱277.92
Min.: 195
Mult.: 39
Z8 4 kB 237 B PLCC-28 16 MHz 8 bit 21 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E8316 Tube