PDIP-40 Mga 8-bit Microcontroller - MCU

Mga Resulta: 418
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 36 I/O 8B Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱175.46
Min.: 230
Mult.: 10
PIC18 16 kB 768 B PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18F4xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱134.97
₱123.31
₱111.66
Min.: 1
Mult.: 1
PIC18 16 kB 1 kB PDIP-40 64 MHz 12 bit 37 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱348.47
Min.: 120
Mult.: 10
PIC18 32 kB 1.5 kB PDIP-40 40 MHz 10 bit 36 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F4x1x Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱456.44
Min.: 90
Mult.: 10
PIC18 48 kB 3.87 kB PDIP-40 40 MHz 10 bit 36 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4x1x Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱211.66
Min.: 190
Mult.: 10
PIC18 32 kB 1.5 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18F4xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱115.95
Min.: 350
Mult.: 10
PIC18 32 kB 2 kB PDIP-40 64 MHz 12 bit 37 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 36 I/O 8B Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱204.91
Min.: 200
Mult.: 10
PIC18 64 kB 3.84 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18F4xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB 512 RAM 36I/O Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱430.06
Min.: 100
Mult.: 10
PIC18 4 kB 512 B PDIP-40 40 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 40 Pin 4 KB FL 512 RAM Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱306.75
Min.: 130
Mult.: 10
PIC18 8 kB 512 B PDIP-40 40 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 34I/O Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱359.51
Min.: 110
Mult.: 10
PIC18 8 kB 768 B PDIP-40 40 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 36I/O Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱287.12
Min.: 140
Mult.: 10
PIC18 16 kB 768 B PDIP-40 40 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4x1x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 36I/O Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱391.41
Min.: 110
Mult.: 10
PIC18 16 kB 768 B PDIP-40 40 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768 RAM 34 I/O FS-USB 2.0 Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱252.76
Min.: 160
Mult.: 10
PIC18 16 kB 768 B PDIP-40 48 MHz 10 bit 34 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 24kBF 2048RM FSUSB2 Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱366.87
Min.: 110
Mult.: 10
PIC18 24 kB 2 kB PDIP-40 48 MHz 10 bit 35 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx55 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34I/O Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱523.32
₱507.98
Min.: 90
Mult.: 10
PIC18 16 kB 768 B PDIP-40 40 MHz 10 bit 33 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx8 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱377.92
Min.: 110
Mult.: 10
PIC18 48 kB 3.87 kB PDIP-40 40 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4x1x Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱505.52
Min.: 80
Mult.: 10
PIC18 48 kB 3.89 kB PDIP-40 40 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx25 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FLSH 2048 RAM FSUSB 2.0 12B ADC Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱571.17
Min.: 70
Mult.: 10
PIC18 32 kB 2 kB PDIP-40 48 MHz 12 bit 35 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱518.41
Min.: 80
Mult.: 10
PIC18 48 kB 3.25 kB PDIP-40 40 MHz 10 bit 44 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx85 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536bytes RAM 8B nanoWatt Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱193.25
Min.: 210
Mult.: 10
PIC18 32 kB 1.5 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536b RAM 8b FamilynanoWat XL Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱211.66
Min.: 190
Mult.: 10
PIC18 32 kB 1.5 kB PDIP-40 48 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱165.03
Min.: 250
Mult.: 10
PIC18 32 kB 2 kB PDIP-40 64 MHz 12 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F4xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱153.38
Min.: 270
Mult.: 10
PIC18 32 kB 2 kB PDIP-40 64 MHz 12 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱219.63
Min.: 190
Mult.: 10
PIC18 32 kB 1 kB PDIP-40 64 MHz 12 bit 35 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36I/O Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
₱536.20
Min.: 80
Mult.: 10
PIC18 64 kB 3.87 kB PDIP-40 40 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4x1x Tube