ADUC7023 Serye Mga ARM Microcontroller - MCU

Mga Resulta: 7
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Core Laki ng Memory ng Program Lapad ng Data Bus Resolusyon ng ADC Maximum na Clock Frequency Dami ng I/O Laki ng Data RAM Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 842May Stock
Min.: 1
Mult.: 1
Max.: 975
: 1,500

ADUC7023 SMD/SMT LFCSP-32 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 12 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 2,049May Stock
Min.: 1
Mult.: 1
Max.: 2,049
: 2,500

ADUC7023 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 20 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 37May Stock
Min.: 1
Mult.: 1
Max.: 37

ADUC7023 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 20 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Min.: 1
Mult.: 1

ADUC7023 SMD/SMT LFCSP-32 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 12 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Min.: 5,000
Mult.: 5,000
: 5,000

ADUC7023 SMD/SMT LFCSP-32 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 12 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel
Analog Devices ARM Microcontrollers - MCU ADuC7023 in Wafer-Level CSP Lead-Time para sa Hindi Naka-stock 43 (na) Linggo
Min.: 1
Mult.: 1
: 1,500

ADUC7023 SMD/SMT WLCSP-36 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 16 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 1
Mult.: 1
: 750

ADUC7023 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 20 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel