HC08AP Serye Mga 8-bit Microcontroller - MCU

Mga Resulta: 7
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,8K FLASH,10 BIT ADC, EPP
923May Stock
₱796.32
₱647.24
₱617.18
₱536.20
Min.: 1
Mult.: 1
HC08 8 kB 1 kB LQFP-48 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,16K FLASH,10 BIT ADC
1,804May Stock
₱839.88
₱638.04
₱589.57
₱539.27
Min.: 1
Mult.: 1
HC08 16 kB 1 kB QFP-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,8K FLASH,10 BIT ADC
155May Stock
₱703.07
₱550.31
₱489.57
₱470.55
Min.: 1
Mult.: 1
HC08 8 kB 1 kB QFP-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 16K FLASH, HS OSC
Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱839.88
₱638.04
₱611.66
₱539.27
Reel
₱471.17
Min.: 1
Mult.: 1
: 750
HC08 16 kB 1 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 32K FLASH, HS OSC
Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱1,069.94
₱812.89
₱730.07
₱656.45
Reel
₱606.14
Min.: 1
Mult.: 1
: 750
HC08 32 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,32K FLASH,10 BIT ADC
Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱1,011.66
₱800.00
₱714.73
₱687.12
Min.: 1
Mult.: 1
HC08 32 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 64K FLASH, HS OSC
Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱1,295.10
₱1,046.63
₱939.88
₱842.95
Reel
₱768.10
Min.: 1
Mult.: 1
: 750
HC08 64 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape