STM32F103C8 Series ARM Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 20KB RAM 2X12 ADC 12,197In Stock
₱413.50
₱327.00
₱275.46
₱263.19
Min.: 1
Mult.: 1
STM32F103C8 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 USB 7 TIMERS 2 ADCS CAN 38In Stock
19,200On Order
Cut Tape
₱474.85
₱365.03
₱320.86
₱280.37
Reel
₱254.60
Min.: 1
Mult.: 1
: 2,400
STM32F103C8 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 Medium-density 268In Stock
7,500On Order
₱542.33
₱419.02
₱369.33
₱353.99
Min.: 1
Mult.: 1
STM32F103C8 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Performance line, Arm Cortex-M3 MCU 64 Kbytes of Flash 72 MHz CPU, mo 255In Stock
Cut Tape
₱544.79
₱380.98
₱363.19
₱315.95
Reel
₱271.78
Min.: 1
Mult.: 1
: 2,400
STM32F103C8 SMD/SMT 12 bit Reel, Cut Tape, MouseReel