STM8L151K4 Series 8-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 16 KB Flash 24,318In Stock
₱185.28
₱138.04
₱119.02
₱113.50
Min.: 1
Mult.: 1
STM8 16 kB 2 kB LQFP-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K4 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM 6,460In Stock
Cut Tape
₱241.72
₱163.80
₱151.53
₱131.90
Reel
₱90.80
Min.: 1
Mult.: 1
: 2,400
STM8 16 kB 2 kB LQFP-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K4 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 32-Pin 16kB 2,471In Stock
₱235.58
₱160.12
₱147.85
₱128.84
Min.: 1
Mult.: 1
STM8 16 kB 2 kB UFQFPN-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 pin 16kb Flash 83In Stock
Cut Tape
₱235.58
₱160.12
₱147.85
₱128.84
Reel
₱94.48
Min.: 1
Mult.: 1
: 3,000
STM8 16 kB 2 kB 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K4 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 pin 16kb Flash Non-Stocked Lead-Time 40 Weeks
₱115.34
Min.: 1,500
Mult.: 1,500
STM8 16 kB 1.8 V 3.6 V 8 bit STM8L151K4 Tray