Tray Mga Processor - Specialized sa Application

Mga Resulta: 586
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Application Core Dami ng Core Lapad ng Data Bus Maximum na Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Supply Voltage ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
NXP Semiconductors T1040NXE7MQB
NXP Semiconductors Processors - Application Specialized QorIQ, 4x e5500, 1200MHz, DDR3L/4, W/ Crypto, W/integrated Switch, -40 to 105
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
60May Stock
₱16,402.54
₱12,408.65
Min.: 1
Mult.: 1
SMD/SMT FC-PBGA-780 T1040 e5500 4 Core 64 bit 1.2 GHz 32 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors MCIMX27MOP4A
NXP Semiconductors Processors - Application Specialized BONO 19X19 R2 269May Stock
₱3,399.40
₱2,790.81
₱2,701.24
₱2,530.69
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-473 i.MX 27 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors T1042NSN7MQB
NXP Semiconductors Processors - Application Specialized QorIQ, 4x e5500, 1200MHz, DDR3L/4, No Crypto, No Switch, 0 to 105
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
64May Stock
₱13,327.06
₱11,477.97
₱9,061.40
Min.: 1
Mult.: 1
SMD/SMT FC-PBGA-780 T1042 e5500 4 Core 64 bit 1.2 GHz 32 kB 32 kB 1 V 0 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6ULL ROM Perf Enhan 231May Stock
₱955.83
₱786.51
₱744.18
₱695.10
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-272 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 900 MHz 32 kB 32 kB 1.375 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized mScale 845S 14X14FCBGA 37May Stock
₱1,856.45
₱1,583.44
₱1,541.73
₱1,474.24
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 3 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6UL 9X9 260May Stock
₱1,078.53
₱957.06
₱943.56
₱869.33
Min.: 1
Mult.: 1
SMD/SMT LFBGA-272 i.MX 6UL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 32-bit MPU, ARM Cortex-A7 core, 500MHz, 289BGA 84May Stock
₱1,583.44
₱1,271.79
₱1,193.87
₱1,087.12
Min.: 1
Mult.: 1
SMD/SMT LFBGA-289 i.MX 6UL Industrial ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized I.MX8 mScale 850D 20May Stock
₱5,063.83
₱4,363.83
₱4,141.13
₱3,919.04
Min.: 1
Mult.: 1
SMD/SMT FCBGA-621 i.MX 8M Industrial ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 1.3 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 900 mV to 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6UL 249May Stock
₱1,193.26
₱952.77
₱852.77
₱798.78
Min.: 1
Mult.: 1
SMD/SMT LFBGA-289 i.MX 6UL Industrial ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V - 40 C + 105 C Tray
Texas Instruments Processors - Application Specialized Applications Proc 165May Stock
₱4,455.24
₱3,707.38
₱3,674.87
₱3,150.94
Min.: 1
Mult.: 1
SMD/SMT PBGA-515 OMAP3503 Audio Applications ARM Cortex A8 1 Core 32 bit 600 MHz 16 kB 16 kB 985 mV to 1.35 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized I.MX 6DP ROM Perf Enhan 71May Stock
₱8,923.36
₱7,564.46
₱7,444.21
₱7,049.73
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6DP Automotive ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6QP ROM Perf Enhan 60May Stock
₱8,228.88
₱6,937.46
₱6,131.93
₱6,131.32
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6QP Consumer ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 800MHz, MAPBGA 624 297May Stock
₱3,607.99
₱2,971.79
₱2,695.11
₱2,620.26
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6DL Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 800 MHz 32 kB 32 kB 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 406May Stock
₱2,227.01
₱1,958.91
₱1,944.18
₱1,928.23
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-400 i.MX 6SX Industrial ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6ULL ROM Perf Enhan 760May Stock
₱889.58
₱708.59
₱661.97
₱617.79
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V 0 C + 95 C Tray
Synaptics Processors - Application Specialized Dual core 2GHz A55, NPU, M52, 3D GPU, MIPI-CSI, CAN, ECC, 2xGbE, Designed for PSA L3, 13x12, FCBGA, INDUSTRIAL GRADE 735May Stock
₱1,546.02
₱1,287.74
₱1,208.60
₱1,115.34
Min.: 1
Mult.: 1
SMD/SMT FCBGA-393 SL Family Arm Cortex-A55, Arm Cortex-M52 2 Core 800 MHz 32 kB 32 kB 1.71 V to 1.89 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialized ARA240 DNPU delivers fast, low-latency AI acceleration for consumer edge applications and smart devices
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
167May Stock
₱5,279.78
₱4,394.50
₱4,275.48
₱3,955.85
Min.: 1
Mult.: 1
ARA2XX Tray
NXP Semiconductors MIMX8QX5CVLFZAC
NXP Semiconductors Processors - Application Specialized i.MX 8QuadXPlus 21x21 4May Stock
60Inaasahan 11/18/2026
₱6,527.03
₱5,506.16
₱5,171.81
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-609 i.MX 8X Industrial ARM Cortex A35, ARM Cortex M4F 5 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1 GHz, MAPBGA 624 14May Stock
₱4,408.00
₱3,667.50
₱3,635.60
₱3,405.54
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6DL Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.5 V - 40 C + 125 C Tray
Kneron Processors - Application Specialized KL720 AI SOC
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
199May Stock
₱1,409.21
₱1,102.46
₱1,052.77
₱957.06
Min.: 1
Mult.: 1
SMD/SMT FCCSP-269 ARM Cortex M4 696 MHz 900 mV 0 C + 90 C Tray
Kneron Processors - Application Specialized KL520 AI SOC
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
838May Stock
₱865.04
₱657.06
₱630.06
₱555.22
Min.: 1
Mult.: 1
SMD/SMT TFBGA-159 ARM Cortex M4 300 MHz 1.1 V 0 C + 70 C Tray
Synaptics Processors - Application Specialized 4CxA55 1.9GHz, Cons. Grade, B1 1,190May Stock
₱1,087.74
₱826.38
₱792.03
₱697.55
Min.: 1
Mult.: 1
SMD/SMT FCBGA-443 SL Family ARM Cortex-A55 4 Core 32 bit 1.9 GHz 4 x 32 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
NXP Semiconductors Processors - Application Specialized 8ULP, Dual Cortex A35 1,200May Stock
₱1,507.98
₱1,202.46
₱1,146.02
₱1,060.74
Min.: 1
Mult.: 1
SMD/SMT FCBGA-512 i.MX 8ULP ARM Cortex A35 2 Core 32 bit 800 MHz 32 kB 32 kB 2.4 V to 4.5 V - 40 C + 105 C Tray
Synaptics Processors - Application Specialized 4CxA73 2.1GHz, 7.9+ TOPS, HDMI disabled, Cons. Grade, No Dolby and DTS 898May Stock
₱3,210.45
₱2,635.60
₱2,550.93
₱2,389.58
Min.: 1
Mult.: 1
SMD/SMT FCBGA-605 SL ARM Cortex-A73 4 Core 64 bit 2.1 GHz 4 x 64 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
NXP Semiconductors Processors - Application Specialized i.MX91 BGA11 759May Stock
₱958.29
₱757.67
₱710.43
₱655.22
Min.: 1
Mult.: 1
i.MX 91 ARM Cortex-A55 64 bit 1.4 GHz 32 kB 32 kB - 40 C + 105 C Tray