Mga LED Lighting Driver IC

Mga Resulta: 58
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Output Topology Current ng Output Package / Case Supply Voltage - Max Supply Voltage - Min Frequency ng Pagpapatakbo Output Voltage Series Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
STMicroelectronics LED Lighting Driver ICs 0.5A MAX CONSTANT CURRENT LED DRIVER 43,821May Stock
Cut Tape
₱91.41
₱66.87
₱60.55
₱53.74
Reel
₱40.61
Min.: 1
Mult.: 1
: 2,500
1 Output Boost, Buck 500 mA SOIC-8 40 V 4.5 V 50 kHz Adjustable STCS05A - 40 C + 150 C Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs 8 Channels LED driver with direct switch control 1,959May Stock
Cut Tape
₱87.73
₱71.17
₱66.87
₱61.96
Reel
₱55.22
Min.: 1
Mult.: 1
: 2,500
8 Output Boost, Buck 100 mA HTSSOP-16 5.5 V 3 V 850 mV to 19 V ALED8102S - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs 3A 850KHz Mono Step-down LED Driver 2,092May Stock
Cut Tape
₱109.82
₱90.80
₱85.28
₱74.85
Reel
₱71.17
Min.: 1
Mult.: 1
: 2,500
1 Output Buck 3 A SOIC-8 18 V 3 V 850 kHz Adjustable ST1CC40 - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs Automotive LED driver 4-channel 200 mA with a DC-DC converter controller 2,667May Stock
Cut Tape
₱175.46
₱132.52
₱119.63
₱107.36
Reel
₱92.03
Min.: 1
Mult.: 1
: 3,000
6 Output Boost 200 mA QFN-24 42 V 4.5 V 250 kHz to 2.2 MHz 40 V - 40 C + 125 C AEC-Q101 Reel, Cut Tape
STMicroelectronics LED Lighting Driver ICs Off-Line LED 15W 0.9 800V PSR 6 Ohm 8,109May Stock
Cut Tape
₱140.49
₱108.59
₱94.48
₱84.66
Reel
₱67.49
Min.: 1
Mult.: 1
: 2,500
1 Output Flyback 1 A SO-16N 23 V 11.5 V 166 kHz Adjustable HVLED815PF - 40 C + 150 C Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs PWM-dimmable single channel LED driver with integrated boost controller 2,871May Stock
Cut Tape
₱239.88
₱180.98
₱166.26
₱150.31
Reel
₱124.54
Min.: 1
Mult.: 1
: 2,500
1 Output Boost, Buck, SEPIC 36 V 5.5 V 100 kHz to 1 MHz Adjustable LED6001 - 40 C + 150 C Reel, Cut Tape
STMicroelectronics LED Lighting Driver ICs 3 A, 61 V monolithic current source with dimming capability 1,736May Stock
Cut Tape
₱257.67
₱195.09
₱179.14
₱161.96
Reel
₱139.88
Min.: 1
Mult.: 1
: 2,500
1 Output Buck 3 A 61 V 4.5 V 250 kHz to 1.5 MHz Adjustable LED6000 - 40 C + 150 C Reel, Cut Tape

STMicroelectronics LED Lighting Driver ICs Automotive 3A single channel LED driver with integrated DC-DC converter 6,948May Stock
Cut Tape
₱204.91
₱174.85
₱166.26
₱150.92
Reel
₱134.97
Min.: 1
Mult.: 1
: 2,500
1 Output Buck 3 A HTSSOP-16 61 V 4.5 V 250 kHz to 1 MHz Adjustable ALED6001 - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 6-row 85 mA LEDs driver with boost regulator for LCD panel backlights 5,944May Stock
Cut Tape
₱171.78
₱128.22
₱117.18
₱105.52
Reel
₱88.96
Min.: 1
Mult.: 1
: 3,000
6 Output Boost 85 mA QFN-EP-24 36 V 4.5 V 250 kHz to 1 MHz 36 V ALED7707 - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 16 CH LED DVR 4,547May Stock
Cut Tape
₱97.55
₱79.76
₱75.46
₱69.94
Reel
₱64.42
Min.: 1
Mult.: 1
: 2,500
16 Output Boost 40 mA TSSOP-24 5.5 V 3 V 30 MHz 19 V LED1642GW - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs ADV CV CC SMPS CTRL 200uA 2.5V 50mV 7,451May Stock
Cut Tape
₱33.13
₱25.77
₱23.93
₱21.90
Reel
₱19.20
Min.: 1
Mult.: 1
: 3,000
1 Output Boost, Buck 20 mA SOT-23-6 36 V 3.5 V 1 kHz Adjustable SEA05 - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs Automotive grade PWM-dimmable single channel LED driver with integrated boost co 2,728May Stock
Cut Tape
₱283.44
₱213.50
₱196.32
₱177.30
Reel
₱136.81
Min.: 1
Mult.: 1
: 2,500
1 Output 100 mA TSSOP-16 36 V 5.5 V 100 kHz to 1 MHz ALED6001 - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs Transition mode PFC controller for flyback converters 757May Stock
Cut Tape
₱346.01
₱295.71
₱283.44
₱272.39
Reel
₱241.11
Min.: 1
Mult.: 1
: 2,500
1 Output Boost, Flyback 800 mA SOIC-8 22.5 V 10.5 V 70 kHz Adjustable HVLED007 - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs High power factor flyback controller with constant voltage primary sensing and u 2,176May Stock
Cut Tape
₱112.88
₱88.96
₱82.82
₱76.07
Reel
₱67.49
Min.: 1
Mult.: 1
: 2,500
1 Output Boost, Buck, Flyback, SEPIC SSOP-10 18 V 18 V Adjustable HVLED001B - 40 C + 125 C Reel, Cut Tape
STMicroelectronics LED Lighting Driver ICs Off-Line LED Driver Primary Sensing 800V 2,208May Stock
Cut Tape
₱92.64
₱68.10
₱61.29
₱54.42
Reel
₱45.46
Min.: 1
Mult.: 1
: 2,500
1 Output Flyback 1 A SOIC-16 23 V 11.5 V 166 kHz Adjustable HVLED805 - 25 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 3.0V to 18V 850kHz 100mV 95mOhm HS 13,430May Stock
18,000Inoorder
Cut Tape
₱185.89
₱138.65
₱126.99
₱114.11
Reel
₱95.09
Min.: 1
Mult.: 1
: 4,500
1 Output Buck 3 A VFQFPN-8L 18 V 3 V 850 kHz Adjustable LED2000 - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 2 A Max Const LED Driver 24,418May Stock
Cut Tape
₱226.38
₱168.71
₱153.99
₱138.04
Reel
₱127.61
Min.: 1
Mult.: 1
: 600
1 Output Boost, Buck 2 A PowerSO-10 40 V 4.5 V 50 kHz Adjustable STCS2A - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 2 A max CC LED DRVR 6,454May Stock
Cut Tape
₱371.17
₱284.66
₱263.19
₱239.27
Reel
₱207.98
Min.: 1
Mult.: 1
: 600
1 Output Boost, Buck 2 A Power SO-10 40 V 4.5 V 50 kHz Adjustable STCS2 - 40 C + 150 C Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs White LED pwr supply large dis backlight 31,550May Stock
Cut Tape
₱182.82
₱136.20
₱124.54
₱112.27
Reel
₱94.48
Min.: 1
Mult.: 1
: 3,000
1 Output Boost 20 mA QFN-8 5.5 V 3 V 37 V STLD40D - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs Digital controllers for lighting and power conversion applications with up to 6 489May Stock
₱295.09
₱184.66
₱175.46
₱165.65
Min.: 1
Mult.: 1
VFQFPN-32 5.5 V 3 V STLUX325A - 40 C + 105 C Tube
STMicroelectronics LED Lighting Driver ICs High power factor flyback controller with constant voltage primary sensing and u 1,609May Stock
₱108.59
₱79.76
₱72.39
₱63.80
Min.: 1
Mult.: 1
1 Output Boost, Buck, Flyback, SEPIC SSOP-10 18 V 18 V Adjustable HVLED001B - 40 C + 125 C Tube

STMicroelectronics LED Lighting Driver ICs High performance current mode LED controller 2,238May Stock
Cut Tape
₱53.99
₱38.41
₱34.60
₱30.43
Reel
₱25.09
Min.: 1
Mult.: 1
: 2,500
1 Output Buck 1 A SOIC-8 25 V 25 V 250 kHz 5 V HVLED002 - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs Masterlux Dig Cntrl PWM 6 SMEDs 306May Stock
Cut Tape
₱365.03
₱278.53
₱256.44
₱232.52
Reel
₱211.66
Min.: 1
Mult.: 1
: 2,500
TSSOP-38 STLUX385A Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs Automotive-grade 12-channel LED driver with open detection, local dimming, busdr 2,677May Stock
Cut Tape
₱146.01
₱108.59
₱98.77
₱88.34
Reel
₱75.46
Min.: 1
Mult.: 1
: 2,500
12 Output Buck 60 mA HTSSOP-EP-24 38 V 4.5 V 400 kHz 19 V ALED1262ZT - 40 C + 150 C AEC-Q100 Reel, Cut Tape
STMicroelectronics LED Lighting Driver ICs 12-Channel Low Quiescent Current LED Driver 8,414May Stock
Cut Tape
₱107.36
₱80.37
₱73.62
₱66.26
Reel
₱55.15
Min.: 1
Mult.: 1
: 6,000
12 Output Boost 20 mA Flip-Chip-20 5 V 2.6 V 400 kHz 5 V LED1202 - 40 C + 85 C Reel, Cut Tape, MouseReel