Mga Processor - Specialized sa Application

Mga Resulta: 787
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Application Core Dami ng Core Lapad ng Data Bus Maximum na Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Supply Voltage ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
ROHM Semiconductor Processors - Application Specialized IC, Audio Signal Processor, 2.7V 5.5V, I2C, 4 Channel 32-TQFP (7x7)
610May Stock
Cut Tape
₱691.41
₱541.72
₱503.68
₱474.24
Reel
₱447.24
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialized i.MX 6SL ROM Perf Enhan 800May Stock
₱2,844.80
₱2,331.91
₱2,208.60
₱2,028.84
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-432 i.MX 6SL Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6Q ROM Perf Enhan 93May Stock
₱7,530.10
₱6,333.16
₱5,812.30
₱5,804.94
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6Q Consumer ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6DL ROM Perf Enhan 205May Stock
₱4,997.57
₱4,209.22
₱4,171.80
₱3,821.49
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6DL Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6SX ROM Perf Enhan 62May Stock
₱3,607.38
₱2,965.05
₱2,727.62
₱2,639.28
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-529 i.MX 6SX Consumer ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 1 GHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6ULL ROM Perf Enhan 1,006May Stock
₱1,041.72
₱826.38
₱772.40
₱698.78
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 6ULL Industrial ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6ULL ROM Perf Enhan 408May Stock
Cut Tape
₱1,022.09
₱810.43
₱757.67
₱702.46
Reel
₱652.76
Min.: 1
Mult.: 1
: 1,000
SMD/SMT MAPBGA-289 i.MX 6ULL Industrial ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialized i.MX 32-bit MPU, ARM Cortex-A7 core, 800MHz, 289BGA 880May Stock
₱1,123.32
₱917.80
₱865.65
₱785.28
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 6ULL Industrial ARM Cortex A7 1 Core 32 bit 792 MHz 32 kB 32 kB 1.375 V to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6ULL ROM Perf Enhan 553May Stock
₱994.48
₱787.12
₱735.59
₱665.03
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6ULL ROM Perf Enhan 422May Stock
₱1,216.57
₱960.13
₱900.62
₱811.66
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 900 MHz 32 kB 32 kB 1.375 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 7ULP MPU, ARM A7+M4 163May Stock
₱1,590.81
₱1,278.53
₱1,200.01
₱1,138.04
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-393 i.MX 7ULP Industrial ARM Cortex A7, ARM Cortex M4 2 Core 64 bit 200 MHz, 650 MHz 8 kB, 32 kB 8 kB, 32 kB 1.8 V, 3 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Plus Dual 165May Stock
₱3,427.01
₱2,817.19
₱2,688.36
₱2,560.75
Min.: 1
Mult.: 1
SMD/SMT FCBGA-548 i.MX 8MPLUS Machine Learning, Industrial ARM Cortex A53, ARM Cortex M7 3 Core 64 bit 800 MHz, 1.6 GHz 32 kB 32 kB 850 mV, 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Plus Quad 131May Stock
₱3,080.38
₱2,579.77
₱2,533.14
₱2,433.14
Min.: 1
Mult.: 1
SMD/SMT FCBGA-548 i.MX 8MPLUS Machine Learning, Industrial ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 800 MHz, 1.8 GHz 32 kB 32 kB 850 mV, 950 mV 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized mScale 845S 14X14FCBGA 151May Stock
₱2,130.07
₱1,762.59
₱1,683.44
₱1,505.53
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 2 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized mScale 845S 14X14FCBGA 199May Stock
₱2,461.98
₱2,042.96
₱1,930.68
₱1,755.84
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 2 Core 64 bit 400 MHz, 1.6 GHz 16 kB, 32 kB 16 kB, 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized mScale 845S 14X14FCBGA 127May Stock
₱2,247.25
₱1,862.59
₱1,763.81
₱1,599.39
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 2 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized mScale 845S 14X14FCBGA 146May Stock
₱2,438.66
₱2,023.32
₱1,921.48
₱1,703.69
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 3 Core 64 bit 400 MHz, 1.6 GHz 16 kB, 32 kB 16 kB, 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Nano UltraLite Dual 186May Stock
₱1,597.55
₱1,265.65
₱1,200.01
₱1,145.40
Min.: 1
Mult.: 1
SMD/SMT FCBGA-306 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 3 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Nano UltraLite 336May Stock
₱1,361.36
₱1,088.35
₱1,020.25
₱923.93
Min.: 1
Mult.: 1
SMD/SMT FCBGA-306 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 3 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Nano UltraLite 223May Stock
168Inaasahan 10/29/2026
₱1,606.14
₱1,290.80
₱1,212.28
₱1,101.23
Min.: 1
Mult.: 1
SMD/SMT FCBGA-306 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Nano UltraLite 330May Stock
504Inaasahan 10/29/2026
₱1,472.40
₱1,221.48
₱1,131.29
₱1,106.75
₱1,002.46
Min.: 1
Mult.: 1
SMD/SMT FCBGA-306 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Nano Arm Cortex 229May Stock
₱1,765.04
₱1,422.71
₱1,337.43
₱1,221.48
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 750 MHz, 1.5 GHz 32 kB 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Nano Arm Cortex 152May Stock
₱1,945.41
₱1,638.66
₱1,563.20
₱1,406.14
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Nano Arm Cortex 445May Stock
₱1,667.49
₱1,371.17
₱1,309.82
₱1,220.87
₱1,201.85
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 750 MHz, 1.5 GHz 32 kB 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8QM 29x29 36May Stock
₱12,527.67
₱11,234.41
₱10,752.81
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-1313 i.MX 8 Automotive, Infotainment ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 8 Core 64 bit 264 MHz, 1.2 GHz, 1.6 GHz 32 kB, 32 kB, 48 kB 32 kB, 32 kB, 48 kB 1 V, 1.1 V - 40 C + 125 C Tray