MouseReel CAN Interface IC

Mga Resulta: 506
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Uri Isitilo ng Mounting Package / Case Bilis ng Data Dami ng Driver Dami ng Receiver Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Supply Current ng Pagpapatakbo ESD Protection Kuwalipikasyon Packaging
Texas Instruments CAN Interface IC Automotive CAN FD sy stem basis chip (SB 3,905May Stock
Cut Tape
₱415.95
₱318.41
₱294.48
₱267.49
Reel
₱241.72
Min.: 1
Mult.: 1
: 5,000
TCAN2410-Q1 CAN FD System Basis Chip SMD/SMT VQFN-32 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 125 C 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 3,059May Stock
Cut Tape
₱85.28
₱63.19
₱56.26
₱49.94
Reel
₱42.64
Min.: 1
Mult.: 1
: 2,500
High Speed SMD/SMT DSO-8 8 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 2.8 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat EMC Opt CAN Transceiver 42,276May Stock
Cut Tape
₱192.03
₱143.56
₱131.90
₱118.41
Reel
₱90.18
Min.: 1
Mult.: 1
: 2,500
SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN Transceiver A 59 5-SN65HVD257D A 595 A 595-SN65HVD257D 17,502May Stock
Cut Tape
₱388.35
₱298.16
₱275.46
₱250.31
Reel
₱205.52
Min.: 1
Mult.: 1
: 2,500
SN65HVD257 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266D 13,863May Stock
Cut Tape
₱388.35
₱298.16
₱275.46
₱250.31
Reel
₱205.52
Min.: 1
Mult.: 1
: 2,500
SN65HVD266 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel

Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with part 18,813May Stock
Cut Tape
₱148.47
₱109.82
₱100.00
₱89.57
Reel
₱82.21
Min.: 1
Mult.: 1
: 3,000
TCAN1145 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042DW 4,761May Stock
Cut Tape
₱344.17
₱261.96
₱241.72
₱219.02
Reel
₱185.28
Min.: 1
Mult.: 1
: 2,000
ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DMTRQ1 8,707May Stock
Cut Tape
₱226.38
₱170.55
₱157.06
₱141.72
Reel
₱133.74
Min.: 1
Mult.: 1
: 250
TCAN1043 High Speed CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver for partial networking 17,249May Stock
Cut Tape
₱243.56
₱191.41
₱169.33
₱152.76
Reel
₱128.84
Min.: 1
Mult.: 1
: 6,000
TJA1145A High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC AC EMC-Optimized CAN Transceiver 27,833May Stock
Cut Tape
₱172.39
₱128.84
₱117.79
₱106.14
Reel
₱80.37
Min.: 1
Mult.: 1
: 3,000
SN65HVDA1040A High Speed CAN Transceiver SMD/SMT VSON-12 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat CAN Transce iver A 595-SN65HVD2 A 595-SN65HVD232QDRQ1 8,307May Stock
Cut Tape
₱228.22
₱172.39
₱158.28
₱142.95
Reel
₱122.70
Min.: 1
Mult.: 1
: 2,500
SN65HVD232Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC High Spd Lo Pwr CAN Transceiver 62,561May Stock
Cut Tape
₱67.49
₱48.53
₱43.87
₱38.71
Reel
₱29.82
Min.: 1
Mult.: 1
: 3,000
NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 17,947May Stock
Cut Tape
₱128.22
₱103.68
₱86.50
₱77.30
Reel
₱68.10
Min.: 1
Mult.: 1
: 6,000
TJA1042 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 86,907May Stock
Cut Tape
₱104.30
₱77.91
₱69.33
₱61.96
Reel
₱49.75
Min.: 1
Mult.: 1
: 2,500
TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 74,539May Stock
Cut Tape
₱92.64
₱67.49
₱59.33
₱52.52
Reel
₱44.17
Min.: 1
Mult.: 1
: 5,000
TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 6,796May Stock
Cut Tape
₱173.62
₱129.45
₱118.41
₱106.75
Reel
₱90.18
Min.: 1
Mult.: 1
: 2,500
TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 47,406May Stock
Cut Tape
₱105.52
₱79.14
₱70.55
₱62.58
Reel
₱50.49
Min.: 1
Mult.: 1
: 2,500
TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 1,721May Stock
Cut Tape
₱106.75
₱78.53
₱71.78
₱63.80
Reel
₱52.52
Min.: 1
Mult.: 1
: 2,500
TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Stand-alone CAN FD Controller w/SPI Interface 17,128May Stock
Cut Tape
₱180.37
₱175.46
₱150.92
₱149.69
Reel
₱135.58
Min.: 1
Mult.: 1
: 5,000
MCP2517 CAN FD Controller SMD/SMT VDFN-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 20 mA 4 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce
5,801May Stock
Cut Tape
₱475.46
₱371.78
₱333.74
₱309.82
Reel
₱259.51
Min.: 1
Mult.: 1
: 2,500
MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 10 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC +5V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD
2,954May Stock
Cut Tape
₱564.42
₱439.27
₱407.36
₱373.01
Reel
₱315.34
Min.: 1
Mult.: 1
: 2,500
MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 5.25 V - 40 C + 125 C 50 mA 25 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 1Mbps, Low-Supply-Current CAN Tra
44,806May Stock
Cut Tape
₱354.60
₱271.17
₱244.79
₱226.38
Reel
₱193.87
Min.: 1
Mult.: 1
: 2,500
MAX3051 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC 5V, 1Mbps, Low Supply Current CAN Transc
11,728May Stock
Cut Tape
₱229.45
₱174.85
₱154.60
₱142.95
Reel
₱112.88
Min.: 1
Mult.: 1
: 2,500
MAX3058 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 40 mA 12 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 1,293May Stock
2,500Inaasahan 11/23/2026
Cut Tape
₱155.22
₱115.34
₱104.91
₱93.87
Reel
₱82.82
Min.: 1
Mult.: 1
: 2,500
TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics CAN Interface IC Can Bus Transceiver 3,000May Stock
Cut Tape
₱96.93
₱74.23
₱64.42
₱57.06
Reel
₱46.69
Min.: 1
Mult.: 1
: 2,500
L9615 CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 110 C 80 mA Without ESD Protection Reel, Cut Tape, MouseReel