Mga Digital Isolator

 Mga Digital Isolator
Digital Isolators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Digital Isolator manufacturers including Texas Instruments, Skyworks & more.
More...

Please view our large selection of Digital Isolators below.
Mga Resulta: 3,716
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Dami ng Channel Polarity Bilis ng Data Voltage ng Isolation Uri ng Isolation Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Propagation Delay Time Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Diodes Incorporated Digital Isolators Digital Isolation SO-16W T&R 1K 700May Stock
Cut Tape
₱85.28
₱61.96
₱55.77
₱49.26
₱46.93
Reel
₱39.82
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SO-16W 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Isolation 5.5 V 2.5 V 5.42 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated Digital Isolators Digital Isolation SO-16W T&R 1K 700May Stock
Cut Tape
₱85.28
₱61.96
₱55.77
₱49.26
₱46.93
Reel
₱39.82
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SO-16W 4 Channel Bidirectional 100 Mb/s 5000 Vrms Capacitive Isolation 5.5 V 2.5 V 4.19 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated Digital Isolators Digital Isolation SO-16W T&R 1K 700May Stock
Cut Tape
₱95.71
₱69.94
₱58.90
₱55.64
Reel
₱44.60
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SO-16W 4 Channel Bidirectional 100 Mb/s 5000 Vrms Capacitive Isolation 5.5 V 2.5 V 4.87 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Dual CH 2/0 150Mbps Dig Iso A 595-ISO722 A 595-ISO7220MD 28,863May Stock
Cut Tape
₱312.27
₱238.04
₱219.02
₱198.77
Reel
₱175.46
Min.: 1
Mult.: 1
: 2,500
ISO7220M SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 20 mA 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Auto Cat Dual Ch 1/1 25Mbps Dig Iso 9,450May Stock
Cut Tape
₱552.15
₱428.84
₱398.16
₱364.42
Reel
₱296.32
Min.: 1
Mult.: 1
: 2,500
ISO7221C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.8 V 12 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r dual-channel 1/1 A A 595-ISO7321FCQDQ1 6,831May Stock
Cut Tape
₱544.17
₱422.09
₱392.03
₱358.28
Reel
₱308.59
Min.: 1
Mult.: 1
: 2,500
ISO7321 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 3.7 mA 33 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual-channel Isolate d 24-V to 60-V digi 29,207May Stock
₱100.00
₱77.91
₱59.02
₱55.28
Min.: 1
Mult.: 1
ISO1212 SMD/SMT SSOP-16 2 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 1.2 mA 10 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Robust EMC LP Dual- Ch 2/0 Isolator A 59 A 595-ISO7320CD 5,856May Stock
Cut Tape
₱428.22
₱342.33
₱320.25
₱288.96
Reel
₱261.35
Min.: 1
Mult.: 1
: 2,500
ISO7320C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC LP Trpl- Ch 2/1 Isolator A 59 A 595-ISO7331FCDWR 3,393May Stock
₱742.34
₱582.21
₱525.16
₱493.25
Min.: 1
Mult.: 1
ISO7331FC SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7421FEDR 4,183May Stock
₱607.98
₱473.62
₱382.82
₱365.03
Min.: 1
Mult.: 1
ISO7421FE SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 6 mA 7 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Auto Cat Dual Ch 1/1 1Mbps Dig Iso 22,069May Stock
Cut Tape
₱462.58
₱382.82
₱362.58
₱340.49
Reel
₱309.20
Min.: 1
Mult.: 1
: 2,500
ISO7221A SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 10 mA 405 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-power dual-chan nel 2/0 25-Mbps d A A 595-ISO7320FCDR 12,817May Stock
₱565.03
₱441.11
₱395.09
₱369.94
Min.: 1
Mult.: 1
ISO7320FC SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators AC Dual Channel 2/0 1Mbps Digital Iso 4,097May Stock
Cut Tape
₱552.15
₱428.84
₱398.16
₱363.81
Reel
₱309.82
Min.: 1
Mult.: 1
: 2,500
ISO7220A SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 2 mA, 17 mA 405 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Auto Cat Quad Ch 3/1 25MbpsDig Iso 4,223May Stock
Cut Tape
₱720.86
₱565.03
₱417.18
₱415.34
₱406.75
Reel
₱388.35
Min.: 1
Mult.: 1
: 2,000
ISO7241C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 12 mA, 18 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310FCQDQ1 11,448May Stock
Cut Tape
₱457.67
₱353.38
₱327.00
₱298.77
Reel
₱254.60
Min.: 1
Mult.: 1
: 2,500
ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 3.8 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7820FDW 4,783May Stock
Cut Tape
₱388.35
₱297.55
₱274.85
₱250.31
Reel
₱214.11
Min.: 1
Mult.: 1
: 2,000
ISO7820 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 11.9 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 3.3V / 5 V Hi-Speed Dig Iso A 595-ISO722 A 595-ISO722MD 6,282May Stock
Cut Tape
₱328.84
₱250.92
₱231.29
₱209.82
Reel
₱180.98
Min.: 1
Mult.: 1
: 2,500
ISO722M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3 V 2 mA, 10 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r triple-channel 2 A A 595-ISO7331CQDWRQ1 2,593May Stock
₱804.30
₱632.52
₱571.78
₱537.43
Min.: 1
Mult.: 1
ISO7331 SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Quad-Channel 3/1 Dig Safe High 16-SOIC A A 595-ISO7341CDWR 2,306May Stock
₱825.16
₱649.70
₱587.12
₱528.22
Min.: 1
Mult.: 1
ISO7341C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 5 mA, 7.8 mA 31 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Low Pwr Dual Channel Isolators A 595-ISO A 595-ISO7420DR 2,542May Stock
₱607.98
₱473.62
₱409.82
₱394.48
Min.: 1
Mult.: 1
ISO7420 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 3.4 mA 9 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Single-channel Isola ted 24-V to 60-V di A 595-ISO1211DR 136,195May Stock
₱91.41
₱66.87
₱53.13
₱49.63
Min.: 1
Mult.: 1
ISO1211 SMD/SMT SOIC-8 1 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 600 uA 10 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Enh Product Sgl 150 Mbps Dig Isolator
2,563May Stock
Cut Tape
₱1,789.58
₱1,444.18
₱1,358.29
₱1,276.69
Reel
₱1,144.18
Min.: 1
Mult.: 1
: 2,500
ISO721M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3 V 2 mA, 10 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-channel 0/4 r e inforced digital is A 595-ISOW7844FDWER 2,570May Stock
₱922.09
₱728.84
₱606.14
₱555.83
Min.: 1
Mult.: 1
ISOW7844 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators QuadChan4/0 Dig Fail Safe High 16-SOIC A A 595-ISO7340CDW 2,065May Stock
Cut Tape
₱619.02
₱514.11
₱487.12
₱457.67
Reel
₱419.02
Min.: 1
Mult.: 1
: 2,000
ISO7340C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 4/0 A A 595-ISO7340CQDWRQ1 7,882May Stock
₱886.51
₱700.00
₱633.75
₱595.71
Min.: 1
Mult.: 1
ISO7340 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C AEC-Q100 Tube