Driver RS-232 Interface IC

Mga Resulta: 40
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Packaging
Texas Instruments RS-232 Interface IC Dual Line Driver A 5 95-SN75150DR A 595- A 595-SN75150DR 673May Stock
₱240.49
₱181.60
₱153.99
₱146.63
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SN75150 Driver 450 kb/s 2 Driver 0 Receiver Half Duplex 12 V 12 V 20 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Driver 1,635May Stock
Cut Tape
₱121.47
₱88.96
₱80.98
₱72.39
Reel
₱55.22
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V 160 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Texas Instruments RS-232 Interface IC Dual W/Adj Slew Rate Line Driver ALT 595 ALT 595-UA9636ACP
330May Stock
₱130.68
₱99.39
₱84.05
₱77.91
Min.: 1
Mult.: 1
Through Hole PDIP-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V 18 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Driver ALT 595- ALT 595-SN75C188D
407May Stock
₱99.39
₱74.85
₱63.19
₱58.28
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V 160 uA 0 C + 70 C Without ESD Protection Tube

Texas Instruments RS-232 Interface IC Dual Line Driver/LIN 470May Stock
₱253.38
₱191.41
₱176.07
₱158.90
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN75150 Driver 450 kb/s 2 Driver 0 Receiver Half Duplex 12 V 12 V 20 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Dual w/ Adj Slw Rate A 595-UA9636ACDR A A 595-UA9636ACDR 1,185May Stock
₱87.12
₱63.80
₱63.19
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V 18 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quad Low Pwr 1,983May Stock
Cut Tape
₱105.52
₱77.91
₱70.55
₱62.58
Reel
₱47.85
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SSOP-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V 160 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Driver A 595-LT A 595-LT1030CD 2,002May Stock
Cut Tape
₱407.36
₱312.27
₱288.35
₱262.58
Reel
₱236.20
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 LT1030 Driver 120 kb/s 4 Driver 0 Receiver 15 V 5 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
905May Stock
Cut Tape
₱366.87
₱358.90
₱350.92
₱343.56
₱328.22
Min.: 1
Mult.: 1
SMD/SMT SO-Wide-16 MAX234 Driver 120 kb/s 4 Driver 0 Receiver 5 V 5 V 15 mA 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors
216May Stock
₱483.44
₱473.01
₱462.58
₱453.38
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 MAX200 Driver 120 kb/s 5 Driver 0 Receiver 5 V 5 V 10 uA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 460kbps, RS-232 Transmitters in SOT23-6
1,885May Stock
Cut Tape
₱89.57
₱87.73
₱85.89
₱84.05
Min.: 1
Mult.: 1
SMD/SMT SOT-23-6 MAX3190 Driver 460 kb/s 1 Driver 0 Receiver Full Duplex 12 V 7.5 V 250 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 460kbps, RS-232 Transmitters in SOT23-6
1,348May Stock
Cut Tape
₱89.57
₱87.73
₱85.89
₱84.05
Min.: 1
Mult.: 1
SMD/SMT SOT-23-6 MAX3190E Driver 460 kb/s 1 Driver 0 Receiver Full Duplex 12 V 7.5 V 250 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V multichannel 120k bps RS-232 line dri 1,883May Stock
Cut Tape
₱146.63
₱107.98
₱98.77
₱87.73
Reel
₱75.46
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SSOP-28 TRS213E Driver 250 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V 8 mA - 40 C + 85 C Reel, Cut Tape
Texas Instruments RS-232 Interface IC Quad Line Drive 3,670May Stock
₱82.21
₱63.19
₱53.56
₱51.78
Min.: 1
Mult.: 1
Through Hole PDIP-14 SN75188 Driver 300 kb/s 4 Driver 0 Receiver 15 V 7.5 V 34 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
132May Stock
₱1,212.89
₱961.35
₱898.78
₱828.84
Min.: 1
Mult.: 1
SMD/SMT SO-Wide-16 MAX234 Driver 120 kb/s 4 Driver 0 Receiver 5 V 5 V 15 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1Mbps, 1 A RS-232 Transmitters in SOT23-6
2,331May Stock
Cut Tape
₱233.13
₱173.62
₱158.90
₱142.33
₱120.86
Min.: 1
Mult.: 1
SMD/SMT SOT-23-6 MAX3188E Driver 250 kb/s 1 Driver 0 Receiver Full Duplex 5.4 V 5.4 V 170 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Line A 595-SN75 188D A 595-SN75188D A 595-SN75188D 2,583May Stock
Cut Tape
₱44.17
₱31.04
₱27.85
₱24.36
Reel
₱20.43
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 SN75188 Driver 300 kb/s 4 Driver 0 Receiver 15 V 7.5 V 34 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Line Driver 1,336May Stock
Cut Tape
₱61.35
₱43.87
₱39.63
₱34.85
Reel
₱28.96
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-14 SN75188 Driver 300 kb/s 4 Driver 0 Receiver 15 V 7.5 V 34 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Low Pwr A 595-S N75C188DR A 595-SN7 A 595-SN75C188DR 844May Stock
₱103.07
₱80.98
₱68.10
₱64.42
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V 160 uA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Driver A 595-SN A 595-SN75C188D 203May Stock
2,500Inaasahan 11/19/2026
Cut Tape
₱101.84
₱74.23
₱67.49
₱59.63
Reel
₱47.48
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V 160 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Low Pwr 924May Stock
₱104.30
₱78.53
₱71.78
₱66.87
Min.: 1
Mult.: 1
SMD/SMT PDIP-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V 160 uA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Drivers 35May Stock
₱796.32
₱623.32
₱580.37
₱533.13
Min.: 1
Mult.: 1
SMD/SMT PDIP-14 SN75C198 Driver 300 kb/s 4 Driver 0 Receiver 15 V 4.5 V 160 uA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Dual W/Adj Slew Rate Line Driver A 595-U A 595-UA9636ACD 168May Stock
Cut Tape
₱112.88
₱82.82
₱75.46
₱66.87
Reel
₱58.10
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V 18 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Texas Instruments RS-232 Interface IC Dual w/ Adj Slw Rate 758May Stock
₱130.06
₱95.71
₱87.12
₱77.91
Min.: 1
Mult.: 1
Through Hole PDIP-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V 18 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver
164May Stock
₱396.93
₱304.30
₱258.28
₱255.22
Min.: 1
Mult.: 1
Through Hole PDIP-14 MAX1488E Driver 120 kb/s 4 Driver 0 Receiver 13.2 V 4.5 V 180 uA 0 C + 70 C 15 kV Tube