Transceiver Bus Transceivers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package / Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas Electronics Bus Transceivers 16-bit Bus Transceiv er w/3-State Outputs 622In Stock
₱207.98
₱155.22
₱122.09
₱114.72
Min.: 1
Mult.: 1
3-State LVCHR 2 Circuit 4.8 ns TSSOP-48 12 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Tube

onsemi Bus Transceivers Bidirectional Trans 14,550In Stock
₱58.90
₱41.66
₱37.36
₱32.64
Min.: 1
Mult.: 1
Max.: 675
3-State 74LCX 1 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver 16,367In Stock
Cut Tape
₱36.20
₱25.40
₱22.76
₱19.88
Reel
₱16.01
Min.: 1
Mult.: 1
: 3,000
AXC 1 Circuit 173 ns SC70-6 12 mA - 12 mA 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal 3-STATE Trans 3,225In Stock
₱58.28
₱42.21
₱37.98
₱33.44
Min.: 1
Mult.: 1
3-State HC 8 Circuit 96 ns SOIC-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube

onsemi Bus Transceivers Octal 3-STATE Trans 376In Stock
₱57.67
₱40.61
₱36.44
₱31.78
Min.: 1
Mult.: 1
3-State HCT 8 Circuit 30 ns TSSOP-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers Octal 3-STATE Trans 877In Stock
₱58.28
₱42.21
₱37.98
₱33.44
Min.: 1
Mult.: 1
3-State HCT 8 Circuit 30 ns SOIC-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers Octal Bidir Trans 1,594In Stock
₱73.62
₱53.50
₱48.41
₱42.76
Min.: 1
Mult.: 1
3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube

onsemi Bus Transceivers 4 bit LVTTL to GTL transceiver 2,000In Stock
Cut Tape
₱41.72
₱29.33
₱26.32
₱22.94
Reel
₱18.77
Min.: 1
Mult.: 1
: 2,500
FXL 1 Circuit 8 ns TSSOP-14 LVTTL GTL 20 mA, 50 mA - 20 mA 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal 3-STATE Trans 473In Stock
₱55.83
₱39.45
₱35.40
₱30.86
Min.: 1
Mult.: 1
3-State HC 8 Circuit 96 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
Toshiba Bus Transceivers 1-Bitx2 Dual SupplyTranscvr,SOT-765 (US8) 2,560In Stock
Cut Tape
₱19.63
₱13.80
₱12.27
₱10.55
Reel
Min.: 1
Mult.: 1
: 3,000
3-State 2 Circuit 5 ns SOT-765-8 32 mA 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape

onsemi Bus Transceivers Octal Bidir Trans 2In Stock
₱58.90
₱42.39
₱38.16
₱33.56
Min.: 1
Mult.: 1
3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Enhanced Product 8-B it Dual-Supply Bus
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
Reel
₱447.24
Min.: 2,000
Mult.: 2,000
: 2,000
3-State LVC 28.8 ns, 36.2 ns SOIC-24 32 mA - 32 mA 1.08 V 5.5 V - 55 C + 125 C Reel