SRAM

Mga Resulta: 11,491
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Organisasyon Oras ng Pag-access Maximum na Clock Frequency Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging

ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive 3,009May Stock
Cut Tape
₱916.57
₱850.31
₱823.32
₱784.67
₱765.03
Reel
₱765.03
Min.: 1
Mult.: 1
: 2,500
256 Mb 32 M x 8 200 MHz OPI 3.6 V 2.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24 Reel, Cut Tape
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M 1,099May Stock
₱7,537.46
₱6,950.34
₱6,721.51
₱6,550.95
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 270 mA, 345 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Infineon Technologies SRAM 16Mb 3V 45ns 1M x 16 LP SRAM 4,425May Stock
₱1,249.70
₱1,177.92
₱1,142.95
₱1,069.33
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 6,589May Stock
₱364.42
₱339.88
₱329.45
₱321.47
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Renesas Electronics SRAM 32K X 16K 158May Stock
₱8,769.98
₱8,030.10
₱7,764.46
₱7,596.97
Min.: 1
Mult.: 1
512 kbit 32 k x 16 20 ns Parallel 5.5 V 4.5 V 285 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM ASYNC 2,895May Stock
₱534.36
₱503.07
₱490.80
₱482.21
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM ASYNC SRAMS 2,162May Stock
Cut Tape
₱961.97
₱801.84
₱723.93
Reel
₱723.32
Min.: 1
Mult.: 1
: 500
4 Mbit 512 k x 8 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-36 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx18 STD-PWR 3.3V DUAL-PORT RAM 98May Stock
₱22,803.18
₱20,966.98
Min.: 1
Mult.: 1
4 Mbit 256 k x 18 12 ns Parallel 3.45 V 3.15 V 515 mA - 40 C + 85 C SMD/SMT TQFP-128 Tray
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 7,839May Stock
Cut Tape
₱195.71
Reel
₱179.14
Min.: 1
Mult.: 1
: 2,500
1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 8K x 8 3.3v Dual- Port Ram 675May Stock
₱4,002.47
₱3,612.90
₱3,561.37
₱3,474.86
Min.: 1
Mult.: 1
64 kbit 8 k x 8 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Infineon Technologies SRAM 16Mb 3V 45ns 1M x 16 LP SRAM 3,923May Stock
₱1,201.85
₱1,126.39
₱1,100.01
₱1,079.76
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM ASYNC SRAMS 1,061May Stock
₱2,045.41
₱1,893.26
₱1,832.52
₱1,787.74
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.2 V 60 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC 1,189May Stock
Cut Tape
₱5,075.49
₱4,685.91
₱4,533.15
₱4,419.65
Reel
₱3,952.78
Min.: 1
Mult.: 1
: 1,000
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM 703May Stock
₱5,135.00
₱4,644.20
₱4,563.83
₱4,452.78
Min.: 1
Mult.: 1
128 kbit 8 k x 16 25 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 2,088May Stock
₱836.81
₱786.51
₱766.88
₱750.31
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 16Kx16,3.3V DUAL- PORT RAM w/INT 526May Stock
₱6,540.52
₱5,946.66
₱5,777.94
₱5,631.32
Min.: 1
Mult.: 1
256 kbit 16 k x 16 25 ns Parallel 3.6 V 3 V 185 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 8Mb 3V 45ns 512K x 16 LP SRAM 2,261May Stock
₱568.10
₱533.13
₱519.02
₱507.36
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M 170May Stock
₱8,019.67
₱7,395.13
₱7,085.93
₱6,792.06
₱6,791.45
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 335 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 16Mb 3V 45ns 2M x 8 LP SRAM 1,090May Stock
₱1,251.54
₱1,178.53
₱1,139.88
₱1,102.46
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
GSI Technology SRAM 2.5/3.3V 4M x 36 144M 8May Stock
₱16,182.29
₱12,255.28
Min.: 1
Mult.: 1
144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 375 mA, 490 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M 8May Stock
₱22,157.17
₱20,305.62
Min.: 1
Mult.: 1
144 Mbit 8 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 420 mA, 550 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 8May Stock
₱28,381.74
₱25,871.30
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V - 40 C + 125 C SMD/SMT TQFP-100
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 266May Stock
₱1,634.36
₱1,514.12
₱1,465.65
₱1,429.46
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 200 mA, 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM NBT SRAMs, 9Mb, x32, 150MHz, Commercial Temp 415May Stock
₱865.65
₱804.30
₱779.15
₱760.74
Min.: 1
Mult.: 1
9 Mbit 256 k x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 130 mA, 140 mA 0 C + 70 C SMD/SMT TQFP-100
GSI Technology SRAM 1.8/2.5V 2M x 36 72M 16May Stock
₱14,217.25
₱12,920.92
₱12,503.13
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 380 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray