FPGA - Field Programmable Gate Array

Mga Resulta: 12,303
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Dami ng Logic Element Mga Adaptive Logic Module - ALM Naka-embed na Memory Dami ng I/O Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Bilis ng Data Dami ng Transceiver Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 7,651May Stock
Min.: 1
Mult.: 1
: 5,000

LCMXO3LF 1280 LE 640 ALM 64 kbit 28 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT WLCSP-36 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V 118May Stock
Min.: 1
Mult.: 1

LFE5U 24000 LE 12000 ALM 1008 kbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 43.8K LUTs; 1.1V 64May Stock
Min.: 1
Mult.: 1

LFE5U 44000 LE 22000 ALM 1.9 Mbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 2,861May Stock
Min.: 1
Mult.: 1
: 4,000

LIFCL-17 17000 LE 0 bit 192 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-72 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA 3,577May Stock
Min.: 1
Mult.: 1
: 4,000

33000 LE 0 bit 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-84 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 483May Stock
Min.: 1
Mult.: 1

LIFCL-40 39000 LE 0 bit 192 I/O 1 V 1 V - 40 C + 100 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 2,267May Stock
5,880Inaasahan 9/10/2026
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT CSFBGA-81 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTS 113 I/O 114May Stock
240Inoorder
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 113 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT CSBGA-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 4300LUTs 2.5V/3.3V 955May Stock
Min.: 1
Mult.: 1

LCMXO3D 4300 LE 538 ALM 92 kbit 58 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 1280 LUTs; 1.2V 425May Stock
Min.: 1
Mult.: 1

LCMXO3LF 2100 LE 1050 ALM 74 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 4320 LUTs; 1.2V 106May Stock
Min.: 1
Mult.: 1

LCMXO3LF 4320 LE 2160 ALM 92 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSFBGA-256 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 160 SoC FPGA 3May Stock
Min.: 1
Mult.: 1

Arria 10 SX 160 160000 LE 61510 ALM 8.59 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 320 FPGA
1May Stock
Min.: 1
Mult.: 1

Arria 10 GX 320 320000 LE 119900 ALM 17.4 Mbit 384 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array 679May Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL016 15408 LE 504 kbit 162 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 100May Stock
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX220 220000 LE 80330 ALM 13.43 Mbit 236 I/O 900 mV 900 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 287May Stock
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX220 220000 LE 80330 ALM 13.43 Mbit 284 I/O 870 mV 930 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 5,392May Stock
5,280Inoorder
Min.: 1
Mult.: 1
Max.: 180

MAX 10 10M02 2000 LE 108 kbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 2,296May Stock
4,680Inoorder
Min.: 1
Mult.: 1
Max.: 120

MAX 10 10M02 2000 LE 108 kbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 950May Stock
714Inaasahan 8/24/2026
Min.: 1
Mult.: 1
Max.: 25

MAX 10 10M08 8000 LE 378 kbit 246 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array 808May Stock
Min.: 1
Mult.: 1
: 1,000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Altera FPGA - Field Programmable Gate Array 1,024May Stock
Min.: 1
Mult.: 1
: 1,000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Altera FPGA - Field Programmable Gate Array 202May Stock
Min.: 1
Mult.: 1

MAX 10 10M40 40000 LE 1.23 Mbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA 278May Stock
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 133May Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 240 I/O 1.1 V - 40 C + 125 C SMD/SMT UBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 343May Stock
Min.: 1
Mult.: 1

Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 89 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT TQFP-144 Tray