MouseReel CAN Interface IC

Mga Resulta: 510
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Uri Isitilo ng Mounting Package / Case Bilis ng Data Dami ng Driver Dami ng Receiver Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Supply Current ng Pagpapatakbo ESD Protection Kuwalipikasyon Produkto Packaging
Texas Instruments CAN Interface IC Automotive CAN FD sy stem basis chip (SB 3,923May Stock
Cut Tape
₱369.94
₱282.21
₱260.12
₱235.58
Reel
₱211.66
Min.: 1
Mult.: 1
: 5,000
TCAN2410-Q1 CAN FD System Basis Chip SMD/SMT VQFN-32 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 125 C 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat EMC Opt CAN Transceiver 42,263May Stock
Cut Tape
₱192.03
₱143.56
₱131.90
₱118.41
Reel
₱95.71
Min.: 1
Mult.: 1
: 2,500
SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN Transceiver A 59 5-SN65HVD257D A 595 A 595-SN65HVD257D 17,502May Stock
Cut Tape
₱388.35
₱298.16
₱275.46
₱250.31
Reel
₱214.11
Min.: 1
Mult.: 1
: 2,500
SN65HVD257 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266D 13,980May Stock
Cut Tape
₱388.35
₱298.16
₱275.46
₱250.31
Reel
₱214.11
Min.: 1
Mult.: 1
: 2,500
SN65HVD266 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC AC EMC-Optimized CAN Transceiver 27,833May Stock
Cut Tape
₱172.39
₱128.84
₱117.79
₱106.14
Reel
₱84.66
Min.: 1
Mult.: 1
: 3,000
SN65HVDA1040A High Speed CAN Transceiver SMD/SMT VSON-12 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 3,054May Stock
Cut Tape
₱89.57
₱65.64
₱59.02
₱52.33
Reel
₱43.99
Min.: 1
Mult.: 1
: 2,500
High Speed SMD/SMT DSO-8 8 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 2.8 mA, 38 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Controller with Int. Transceiver 13,335May Stock
Cut Tape
₱207.36
₱173.01
₱171.78
₱171.17
Reel
₱160.74
Min.: 1
Mult.: 1
: 2,100
MCP2562 CAN Controller SMD/SMT SSOP-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV CAN Controllers Reel, Cut Tape, MouseReel

Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with part 18,985May Stock
Cut Tape
₱148.47
₱109.82
₱100.00
₱89.57
Reel
₱82.21
Min.: 1
Mult.: 1
: 3,000
TCAN1145 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver for partial networking 17,292May Stock
Cut Tape
₱252.76
₱191.41
₱176.07
₱158.90
Reel
₱137.42
Min.: 1
Mult.: 1
: 6,000
TJA1145A High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat CAN Transce iver A 595-SN65HVD2 A 595-SN65HVD232QDRQ1 8,372May Stock
Cut Tape
₱228.22
₱172.39
₱158.28
₱142.95
Reel
₱122.70
Min.: 1
Mult.: 1
: 2,500
SN65HVD232Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
onsemi CAN Interface IC High Spd Lo Pwr CAN Transceiver 62,561May Stock
Cut Tape
₱67.49
₱48.53
₱43.87
₱38.71
Reel
₱30.49
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042DW 5,073May Stock
Cut Tape
₱346.63
₱264.42
₱244.17
₱221.47
Reel
₱201.23
Min.: 1
Mult.: 1
: 2,000
ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042QDWQ1 4,057May Stock
Cut Tape
₱431.90
₱331.29
₱306.14
₱278.53
Reel
₱250.31
Min.: 1
Mult.: 1
: 2,000
ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DMTRQ1 8,768May Stock
Cut Tape
₱226.38
₱170.55
₱157.06
₱141.72
Reel
₱133.74
Min.: 1
Mult.: 1
: 250
TCAN1043 High Speed CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 18,327May Stock
Cut Tape
₱131.29
₱103.68
₱88.96
₱79.14
Reel
₱68.10
Min.: 1
Mult.: 1
: 6,000
TJA1042 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 86,932May Stock
Cut Tape
₱106.14
₱77.91
₱71.17
₱63.19
Reel
₱49.88
Min.: 1
Mult.: 1
: 2,500
TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 74,572May Stock
Cut Tape
₱92.03
₱69.33
₱60.55
₱54.05
Reel
₱44.72
Min.: 1
Mult.: 1
: 5,000
TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042GDRBRQ1 1,475May Stock
Cut Tape
₱178.53
₱133.74
₱122.09
₱109.82
Reel
₱96.32
₱93.25
Min.: 1
Mult.: 1
: 250
TCAN1042G High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN337D 3,996May Stock
Cut Tape
₱123.93
₱97.55
₱90.80
₱84.05
Reel
₱76.07
Min.: 1
Mult.: 1
: 2,500
TCAN337 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 6,798May Stock
Cut Tape
₱173.62
₱129.45
₱118.41
₱106.75
Reel
₱92.03
Min.: 1
Mult.: 1
: 2,500
TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 47,461May Stock
Cut Tape
₱107.36
₱79.14
₱71.78
₱63.80
Reel
₱53.87
Min.: 1
Mult.: 1
: 2,500
TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel

Texas Instruments CAN Interface IC Automotive CAN-FD tr ansceiver with inte 2,086May Stock
Cut Tape
₱220.86
₱166.26
₱152.76
₱138.04
Reel
₱117.79
Min.: 1
Mult.: 1
: 3,000
TCAN11625 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Stand-alone CAN FD Controller w/SPI Interface 17,173May Stock
Cut Tape
₱179.14
₱150.92
₱150.31
₱149.69
Reel
₱136.81
Min.: 1
Mult.: 1
: 5,000
MCP2517 CAN FD Controller SMD/SMT VDFN-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 20 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 6,922May Stock
Cut Tape
₱351.54
₱287.73
₱271.78
₱253.99
Reel
₱230.68
Min.: 1
Mult.: 1
: 2,500
SN65HVDA542 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 1,917May Stock
Cut Tape
₱149.69
₱119.63
₱112.27
₱104.30
Reel
₱93.25
Min.: 1
Mult.: 1
: 2,500
TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel