Tube CAN Interface IC

Mga Resulta: 152
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Uri Isitilo ng Mounting Package / Case Bilis ng Data Dami ng Driver Dami ng Receiver Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Supply Current ng Pagpapatakbo ESD Protection Kuwalipikasyon Produkto Packaging
Texas Instruments CAN Interface IC 3.3-V CAN Transcvrs 8-SOIC -40 to 125 A A 595-TCAN330DR 13,783May Stock
₱211.04
₱158.90
₱133.74
₱127.61
Min.: 1
Mult.: 1
TCAN330 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV CAN Transceivers Tube
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN330GDR 7,622May Stock
₱242.33
₱183.44
₱155.22
₱147.85
Min.: 1
Mult.: 1
TCAN330G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Controller with Int. Transceiver 25,939May Stock
₱206.14
₱200.00
₱171.78
₱157.67
Min.: 1
Mult.: 1
MCP2562 CAN Controller SMD/SMT QFN-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV CAN Controllers Tube
Texas Instruments CAN Interface IC Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266DR 4,032May Stock
₱430.68
₱330.06
₱268.10
₱254.60
Min.: 1
Mult.: 1
SN65HVD266 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDR 22,370May Stock
₱252.76
₱191.41
₱161.96
₱154.60
Min.: 1
Mult.: 1
TCAN334G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN controller w/SPI interface 10,823May Stock
₱144.17
₱143.56
₱133.74
₱133.13
₱130.06
Min.: 1
Mult.: 1
MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection CAN Controllers Tube

Texas Instruments CAN Interface IC STANDBY MODE ALT 595 -SN65HVD251P ALT 59 ALT 595-SN65HVD251P
551May Stock
₱531.90
₱419.63
₱355.83
₱289.57
₱265.65
Min.: 1
Mult.: 1
SN65HVD251 High Speed CAN Transceiver Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV CAN Transceivers Tube

Microchip Technology CAN Interface IC Dual CAN FD Transceiver 1,859May Stock
₱88.34
₱86.50
₱73.01
₱65.64
Min.: 1
Mult.: 1
MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Tranceiver 7,817May Stock
₱80.98
₱67.49
₱60.74
₱58.04
Min.: 1
Mult.: 1
CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Tranceiver 5,892May Stock
₱74.23
₱70.55
₱61.96
₱55.83
Min.: 1
Mult.: 1
CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV CAN Transceivers Tube
Texas Instruments CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252DR 2,160May Stock
₱430.68
₱330.06
₱266.26
₱252.76
Min.: 1
Mult.: 1
SN65HVD252 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV CAN Transceivers Tube
Texas Instruments CAN Interface IC 3.3-V CAN Transceivr Transceivers A 595- A 595-SN65HVD231QD
1,253May Stock
₱312.89
₱238.04
₱219.63
₱198.77
Min.: 1
Mult.: 1
SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV CAN Transceivers Tube
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce
6,119May Stock
₱536.20
₱415.95
₱385.89
₱352.15
Min.: 1
Mult.: 1
MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 25 kV CAN Transceivers Tube
Analog Devices / Maxim Integrated CAN Interface IC CAN Transceiver with 60V Fault Protection Selectable Polarity
15,197May Stock
₱341.11
₱260.12
₱239.27
₱216.57
Min.: 1
Mult.: 1
MAX14883 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 47.6 mA 22 kV CAN Transceivers Tube
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 1Mbps, Low-Supply-Current CAN Tra
14,715May Stock
₱355.83
₱271.17
₱250.31
₱225.77
Min.: 1
Mult.: 1
MAX3051 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 9,431May Stock
₱84.66
₱71.17
₱65.03
Min.: 1
Mult.: 1
MCP2562 CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
STMicroelectronics CAN Interface IC Hi-Spd Can Bus Trans 2,876May Stock
₱91.41
₱66.87
₱60.31
₱49.63
Min.: 1
Mult.: 1
L9616 CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 4.5 V 5.5 V - 40 C + 125 C CAN Transceivers Tube
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042BDWR 597May Stock
₱398.16
₱305.52
₱279.14
₱255.83
₱236.81
Min.: 1
Mult.: 1
ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN FD Transceiver 2,125May Stock
₱63.19
₱52.76
₱48.47
₱47.73
Min.: 1
Mult.: 1
MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Tube
Microchip Technology CAN Interface IC CAN FD Transceiver 2,468May Stock
₱65.03
₱54.60
₱49.08
₱48.90
Min.: 1
Mult.: 1
MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Microchip Technology CAN Interface IC Stand-alone CAN 39May Stock
₱343.56
₱292.03
₱282.82
Min.: 1
Mult.: 1
MCP2510 High Speed CAN Controller Through Hole PDIP-18 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 10 mA 4 kV CAN Controllers Tube
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN337DR 510May Stock
₱183.44
₱136.81
₱125.77
₱111.04
Min.: 1
Mult.: 1
TCAN337 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Tranceiver 946May Stock
₱82.82
₱68.71
₱62.58
₱61.96
Min.: 1
Mult.: 1
MCP2562 CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV CAN Transceivers Tube

Analog Devices / Maxim Integrated CAN Interface IC +5V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD
432May Stock
₱319.02
₱312.27
₱305.52
₱299.39
Min.: 1
Mult.: 1
MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 5.25 V - 40 C + 125 C 50 mA 25 kV CAN Transceivers Tube
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran
537May Stock
₱434.97
₱333.74
₱307.98
₱279.76
Min.: 1
Mult.: 1
LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV CAN Transceivers Tube