CAN Interface IC

 CAN Interface IC
CAN Interface ICs are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many CAN Interface IC manufacturers including Microchip, NXP, Texas Instruments & more.
More...

Please view our selection of CAN interface ICs below.
Mga Resulta: 917
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Uri Isitilo ng Mounting Package / Case Bilis ng Data Dami ng Driver Dami ng Receiver Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Supply Current ng Pagpapatakbo ESD Protection Kuwalipikasyon Produkto Packaging
Analog Devices / Maxim Integrated CAN Interface IC +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection
541May Stock
₱510.43
₱395.09
₱365.65
₱333.74
Min.: 1
Mult.: 1
MAX33011E/12E/14E/15E High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 uA 45 kV CAN Transceivers Tube
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 5Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23
502May Stock
Cut Tape
₱374.85
₱287.12
₱265.65
₱241.72
Min.: 1
Mult.: 1
High Speed CAN Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 4.5 mA 40 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC +5V, 4Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23
1,640May Stock
Cut Tape
₱189.57
₱142.33
₱130.68
₱117.18
Min.: 1
Mult.: 1
High Speed CAN Transceiver SMD/SMT SOT-23-8 4 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 5 mA 40 kV Reel, Cut Tape, MouseReel


Analog Devices / Maxim Integrated CAN Interface IC 5V, 4Mbps CAN Transceiver with 40V Fault Protection
169May Stock
₱358.90
₱273.62
₱252.15
₱213.50
Min.: 1
Mult.: 1
SMD/SMT SO-8 Tube
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD
462May Stock
₱571.17
₱442.33
₱410.43
₱348.47
Min.: 1
Mult.: 1
MAX33053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 36 mA 25 kV CAN Transceivers Tube
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD
1,809May Stock
₱571.17
₱442.33
₱410.43
₱348.47
Min.: 1
Mult.: 1
MAX33054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 36 mA 25 kV CAN Transceivers Tube
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD
799May Stock
Cut Tape
₱545.40
₱423.32
₱392.03
₱358.90
Min.: 1
Mult.: 1
MAX33054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 36 mA 25 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments TCAN11623DMTRQ1
Texas Instruments CAN Interface IC Automotive CAN-FD tr ansceiver with inte 1,640May Stock
Cut Tape
₱220.86
₱166.26
₱152.76
₱138.04
Reel
₱117.79
Min.: 1
Mult.: 1
: 3,000
TCAN11623 CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 70 mA CAN Controllers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 812May Stock
Cut Tape
₱60.12
₱43.07
₱38.90
₱34.23
Reel
₱28.34
Min.: 1
Mult.: 1
: 2,500
TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 93May Stock
Cut Tape
₱57.67
₱42.15
₱38.34
₱34.29
Reel
₱29.39
Min.: 1
Mult.: 1
: 2,500
TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC8 144May Stock
54,000Inoorder
Cut Tape
₱112.27
₱82.82
₱74.85
₱66.87
Reel
₱54.42
Min.: 1
Mult.: 1
: 3,000
TH8056 CAN Controller SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
STMicroelectronics CAN Interface IC Hi-Spd Can Bus Trans 796May Stock
15,000Inoorder
Cut Tape
₱91.41
₱66.87
₱60.37
₱53.56
Reel
₱48.34
Min.: 1
Mult.: 1
Max.: 800
: 2,500
L9616 CAN Transceiver SMD/SMT SO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 80 mA 4 kV CAN Transceivers Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 1 122May Stock
10,500Inoorder
Cut Tape
₱141.11
₱117.79
₱114.72
₱114.11
Reel
₱106.75
Min.: 1
Mult.: 1
: 2,100
External CAN FD Controller with SPI Interface SMD/SMT SSOP-28 5 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA CAN Controllers Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 0 26May Stock
6,300Inoorder
Cut Tape
₱143.56
₱120.25
Reel
₱109.20
Min.: 1
Mult.: 1
: 2,100
External CAN FD Controller with SPI Interface SMD/SMT SSOP-28 5 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 15 mA CAN Controllers Reel, Cut Tape

Microchip Technology CAN Interface IC Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 0 91May Stock
18,200Inoorder
Cut Tape
₱124.54
₱104.30
Reel
₱94.48
Min.: 1
Mult.: 1
: 2,600
MCP2515 External CAN FD Controller with SPI Interface SMD/SMT SOIC-14 2 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 15 mA 4 kV CAN Controllers Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN FD Transceiver 821May Stock
21,300Inoorder
₱63.19
₱52.76
₱48.47
Min.: 1
Mult.: 1
MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Tube

Microchip Technology CAN Interface IC CAN FD Transceiver 27May Stock
9,900Inaasahan 6/4/2027
Cut Tape
₱66.87
₱55.83
Reel
₱50.31
Min.: 1
Mult.: 1
: 3,300
MCP2544 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape
Microchip Technology CAN Interface IC CAN FD Transceiver 902May Stock
Cut Tape
₱63.19
₱52.76
₱52.58
Reel
₱48.47
Min.: 1
Mult.: 1
: 3,300
MCP2544 SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Tranceiver 246May Stock
₱87.73
₱71.78
₱65.64
Min.: 1
Mult.: 1
MCP2562 CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 541May Stock
360Inaasahan 11/23/2026
₱84.66
₱71.17
₱65.03
Min.: 1
Mult.: 1
MCP2562 CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 384May Stock
₱92.03
₱76.69
₱69.33
Min.: 1
Mult.: 1
MCP2562 CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-CAN1042HGVDRBRQ1 747May Stock
Cut Tape
₱159.51
₱119.02
₱108.59
₱97.55
Reel
₱91.41
Min.: 1
Mult.: 1
: 250
TCAN1042HGV High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-CAN1051HGVDRBTQ1 992May Stock
6,000Inaasahan 2/11/2027
Cut Tape
₱147.85
₱109.82
₱100.61
₱90.18
Reel
₱71.78
Min.: 1
Mult.: 1
: 3,000
TCAN1051HGV High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042BQDWRQ1 301May Stock
₱463.19
₱357.67
₱320.25
₱298.77
Min.: 1
Mult.: 1
ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 CAN Transceivers Tube
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042BQDWVRQ1 34May Stock
6,848Inoorder
₱442.95
₱340.49
₱298.16
₱284.05
Min.: 1
Mult.: 1
ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 CAN Transceivers Tube