CAN Interface IC

 CAN Interface IC
CAN Interface ICs are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many CAN Interface IC manufacturers including Microchip, NXP, Texas Instruments & more.
More...

Please view our selection of CAN interface ICs below.
Mga Resulta: 921
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Uri Isitilo ng Mounting Package / Case Bilis ng Data Dami ng Driver Dami ng Receiver Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Supply Current ng Pagpapatakbo ESD Protection Kuwalipikasyon Produkto Packaging
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051VDQ1 2,629May Stock
Cut Tape
₱144.17
₱109.20
₱100.61
₱90.80
Reel
₱82.21
Min.: 1
Mult.: 1
: 2,500
TCAN1051V High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC OPTIREG SYST BASIS CHIPS 2,531May Stock
Cut Tape
₱188.96
₱143.56
₱128.84
₱115.95
Reel
₱100.61
Min.: 1
Mult.: 1
: 3,000
CAN SBC (System Basis Chip) SMD/SMT TSDSO-24 5 Mb/s 1 Driver 1 Receiver 4.75 V 28 V - 40 C + 150 C 3.5 mA 8 kV CAN System Basis Chips Reel, Cut Tape
NXP Semiconductors CAN Interface IC Self-supplied high-speed CAN transceiver with Standby mode 4,594May Stock
Cut Tape
₱218.41
₱162.58
₱149.08
₱133.74
Reel
₱113.50
Min.: 1
Mult.: 1
: 6,000
UJA1161ATK High Speed SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 46 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
onsemi CAN Interface IC High Spd Lo Pwr CAN Transceiver 10,921May Stock
Cut Tape
₱67.49
₱48.53
₱43.87
₱38.71
Reel
₱30.49
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN FD Transceiver 12,438May Stock
Cut Tape
₱66.87
₱55.83
₱54.48
Reel
₱50.31
Min.: 1
Mult.: 1
: 3,300
MCP2542 CAN FD Transceiver SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042DRBTQ1 1,613May Stock
Cut Tape
₱158.28
₱117.79
₱107.98
₱96.32
Reel
₱81.60
Min.: 1
Mult.: 1
: 3,000
TCAN1042 High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip with Standby mode 12,003May Stock
Cut Tape
₱171.17
₱130.06
₱116.57
₱106.14
Reel
₱85.89
Min.: 1
Mult.: 1
: 6,000
UJA1163ATK CAN SBC (System Basis Chip) SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel

Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC14 7,303May Stock
Cut Tape
₱107.36
₱78.53
₱71.78
₱63.80
Reel
₱51.10
Min.: 1
Mult.: 1
: 3,000
TH8056 CAN Controller SMD/SMT SOIC-14 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN controller with SPI interface 4,389May Stock
Cut Tape
₱189.57
₱187.73
Reel
₱158.90
Min.: 1
Mult.: 1
: 3,300
MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection CAN Controllers Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN FD Transceiver 3,735May Stock
Cut Tape
₱68.10
₱67.49
₱56.44
₱55.40
Reel
₱47.79
Min.: 1
Mult.: 1
: 3,300
MCP2542 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV CAN Transceivers Reel, Cut Tape
Microchip Technology CAN Interface IC CAN FD Transceiver 5,542May Stock
Cut Tape
₱65.03
₱54.60
₱53.56
Reel
₱49.08
Min.: 1
Mult.: 1
: 3,300
MCP2542 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV CAN Transceivers Reel, Cut Tape
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 33,832May Stock
Cut Tape
₱372.39
₱283.44
₱261.35
₱236.81
Reel
₱197.55
Min.: 1
Mult.: 1
: 2,500
SN65HVDA541 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto 5V CAN Xcvr 2,328May Stock
Cut Tape
₱239.27
₱178.53
₱163.19
₱146.63
Reel
₱126.38
Min.: 1
Mult.: 1
: 2,500
HVDA553 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1051HGD 3,715May Stock
Cut Tape
₱131.90
₱97.55
₱88.96
₱79.76
Reel
₱65.03
Min.: 1
Mult.: 1
: 2,500
TCAN1051HG High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode 2,504May Stock
Cut Tape
₱173.01
₱131.29
₱118.41
₱106.75
Reel
₱88.96
Min.: 1
Mult.: 1
: 2,500
TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV CAN Transceivers Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Standby, Sleep and Listen Only mode, AEC-Q100 Grade 0 2,504May Stock
Cut Tape
₱141.72
₱109.82
₱98.16
₱88.34
Reel
₱72.39
Min.: 1
Mult.: 1
: 2,500
TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 CAN Transceivers Reel, Cut Tape
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip 6,144May Stock
Cut Tape
₱200.61
₱167.49
₱159.51
₱149.69
Reel
₱134.36
Min.: 1
Mult.: 1
: 3,000
UJA1169ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-20 5 Mb/s 1 Driver 1 Receiver 2.8 V 28 V - 40 C + 150 C 46 mA 8 kV AEC-Q100 CAN System Basis Chips Reel, Cut Tape
onsemi CAN Interface IC NCV7343 IN SOIC150 17,776May Stock
Cut Tape
₱55.22
₱39.63
₱35.71
₱31.41
Reel
₱24.79
Min.: 1
Mult.: 1
: 3,000
NCV7343 CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 160 C 47 mA 8 kV Reel, Cut Tape, MouseReel
onsemi NCV7446MW0R2G
onsemi CAN Interface IC HS LP CANFD (WU-LFT) 19,913May Stock
Cut Tape
₱131.29
₱97.55
₱88.34
₱79.14
Reel
₱61.96
Min.: 1
Mult.: 1
: 5,000
NCV7446 High Speed CAN FD Transceiver SMD/SMT DFNW-14 5 Mb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 170 C 45 mA 8 kV Reel, Cut Tape
STMicroelectronics CAN Interface IC Can Bus Transceiver 3,000May Stock
Cut Tape
₱96.93
₱74.23
₱65.64
₱57.79
Reel
₱46.69
Min.: 1
Mult.: 1
: 2,500
L9615 CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 110 C 80 mA Without ESD Protection CAN Transceivers Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN FD Transceiver 5,784May Stock
Cut Tape
₱68.10
₱56.44
₱55.40
₱55.34
₱52.39
Reel
₱48.28
Min.: 1
Mult.: 1
: 3,300
MCP2544 CAN FD Transceiver SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape
Microchip Technology CAN Interface IC CAN FD Transceiver 2,125May Stock
₱63.19
₱52.76
₱48.47
₱47.73
Min.: 1
Mult.: 1
MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Tube
Microchip Technology CAN Interface IC CAN FD Transceiver 2,493May Stock
₱65.03
₱54.60
₱49.08
₱48.90
Min.: 1
Mult.: 1
MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube

Microchip Technology CAN Interface IC CAN FD Transceiver with Silent Mode 4,493May Stock
Cut Tape
₱66.87
₱55.22
₱54.48
Reel
₱49.69
Min.: 1
Mult.: 1
: 3,300
SMPINT High Speed CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with part 5,166May Stock
Cut Tape
₱155.22
₱114.72
₱104.91
₱93.87
Reel
₱76.07
Min.: 1
Mult.: 1
: 2,500
TCAN1145 High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel