Mga Digital Isolator

 Mga Digital Isolator
Digital Isolators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Digital Isolator manufacturers including Broadcom, Infineon, Skyworks, STMicroelectronics, Texas Instruments, Toshiba,Vicor, Wurth & more.
More...

Please view our large selection of Digital Isolators below.
Mga Resulta: 3,694
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Dami ng Channel Polarity Bilis ng Data Voltage ng Isolation Uri ng Isolation Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Propagation Delay Time Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Diodes Incorporated Digital Isolators Digital Isolation SO-16W T&R 1K 700May Stock
Cut Tape
₱95.71
₱69.94
₱58.90
₱55.64
Reel
₱44.60
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SO-16W 4 Channel Bidirectional 100 Mb/s 5000 Vrms Capacitive Isolation 5.5 V 2.5 V 4.87 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated Digital Isolators Digital Isolation SO-16W T&R 1K 630May Stock
Cut Tape
₱85.28
₱61.96
₱55.77
₱49.26
₱46.93
Reel
₱39.82
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SO-16W 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Isolation 5.5 V 2.5 V 5.42 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated Digital Isolators Digital Isolation SO-16W T&R 1K 698May Stock
Cut Tape
₱85.28
₱61.96
₱55.77
₱49.26
₱46.93
Reel
₱39.82
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SO-16W 4 Channel Bidirectional 100 Mb/s 5000 Vrms Capacitive Isolation 5.5 V 2.5 V 4.19 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Dual CH 2/0 150Mbps Dig Iso A 595-ISO722 A 595-ISO7220MD 28,772May Stock
Cut Tape
₱314.73
₱239.88
₱220.86
₱200.61
Reel
₱179.76
Min.: 1
Mult.: 1
: 2,500
ISO7220M SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 20 mA 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Auto Cat Dual Ch 1/1 25Mbps Dig Iso 9,450May Stock
Cut Tape
₱551.54
₱428.22
₱397.55
₱363.81
Reel
₱296.32
Min.: 1
Mult.: 1
: 2,500
ISO7221C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.8 V 12 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r dual-channel 1/1 A A 595-ISO7321FCQDQ1 6,831May Stock
Cut Tape
₱543.56
₱422.09
₱391.41
₱358.28
Reel
₱309.20
Min.: 1
Mult.: 1
: 2,500
ISO7321 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 3.7 mA 33 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 1 KV 4-channel digital isolator 13,091May Stock
₱224.54
₱169.33
₱140.49
₱134.36
Min.: 1
Mult.: 1
Si8030 SMD/SMT QSOP-16 4 Channel Unidirectional 10 Mb/s 1500 Vrms Capacitive Coupling 5.5 V 3.15 V 4.4 mA, 9.4 mA 40 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator 7,723May Stock
Cut Tape
₱368.10
₱280.37
₱258.28
₱234.36
Reel
₱210.43
Min.: 1
Mult.: 1
: 2,500
Si8602AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.7 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel isolator 84,514May Stock
₱161.96
₱120.86
₱109.20
₱94.48
Min.: 1
Mult.: 1
Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 29,774May Stock
Cut Tape
₱240.49
₱181.60
₱166.87
₱150.92
Reel
₱123.93
Min.: 1
Mult.: 1
: 1,250
Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators AC Dual Channel 2/0 1Mbps Digital Iso 3,799May Stock
Cut Tape
₱552.15
₱428.84
₱398.16
₱363.81
Reel
₱308.59
Min.: 1
Mult.: 1
: 2,500
ISO7220A SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 2 mA, 17 mA 405 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Auto Cat Quad Ch 3/1 25MbpsDig Iso 4,223May Stock
Cut Tape
₱603.68
₱466.87
₱401.23
₱391.41
₱381.60
Reel
₱376.08
Min.: 1
Mult.: 1
: 2,000
ISO7241C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 12 mA, 18 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310FCQDQ1 11,535May Stock
Cut Tape
₱457.67
₱353.38
₱327.00
₱298.16
Reel
₱254.60
Min.: 1
Mult.: 1
: 2,500
ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 3.8 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7820FDW 4,783May Stock
Cut Tape
₱388.35
₱297.55
₱274.85
₱250.31
Reel
₱207.98
Min.: 1
Mult.: 1
: 2,000
ISO7820 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 11.9 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 3-channel digital isolator 59,912May Stock
₱219.02
₱165.03
₱137.42
₱129.45
Min.: 1
Mult.: 1
si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 10,884May Stock
₱224.54
₱169.33
₱142.95
₱135.58
Min.: 1
Mult.: 1
Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 1 KV 4-channel digital isolator 53,941May Stock
₱215.95
₱162.58
₱147.24
₱128.84
Min.: 1
Mult.: 1
Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 4-channel digital isolator 7,783May Stock
₱265.65
₱201.84
₱166.87
₱159.51
Min.: 1
Mult.: 1
Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 5 kV 4-ch digital isolator 9,444May Stock
₱274.23
₱208.59
₱173.01
₱165.03
Min.: 1
Mult.: 1
Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator 34,803May Stock
₱307.98
₱234.97
₱198.77
₱186.50
Min.: 1
Mult.: 1
Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
STMicroelectronics Digital Isolators Dual channel digital isolator 26,230May Stock
Cut Tape
₱98.77
₱77.91
₱72.39
₱66.87
Reel
₱57.79
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8 100 Mb/s 6000 Vrms Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC LP Dual- Ch 2/0 Isolator A 59 A 595-ISO7320CD 5,828May Stock
Cut Tape
₱408.59
₱331.90
₱311.66
₱279.76
Reel
₱258.28
Min.: 1
Mult.: 1
: 2,500
ISO7320C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC LP Trpl- Ch 2/1 Isolator A 59 A 595-ISO7331FCDWR 3,393May Stock
₱741.72
₱581.60
₱525.16
₱493.25
Min.: 1
Mult.: 1
ISO7331FC SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7421FEDR 4,183May Stock
₱607.98
₱473.62
₱382.82
₱350.92
Min.: 1
Mult.: 1
ISO7421FE SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 6 mA 7 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 118,686May Stock
Cut Tape
₱136.20
₱104.91
₱96.32
₱89.57
Reel
₱75.46
Min.: 1
Mult.: 1
: 2,500
SI8422 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel