MaxLinear RS-232 Interface IC

Mga Resulta: 118
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Isitilo ng Mounting Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Produkto Packaging

MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 0-70C 26,903May Stock
Min.: 1
Mult.: 1
: 1,500

SOIC-Wide-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 0-70C 1,966May Stock
Min.: 1
Mult.: 1
: 1,500

SSOP-28 SP213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 2,346May Stock
Min.: 1
Mult.: 1
: 1,500

SSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC RS232 W/ 1.8V LOGIC 3-DRVR/2-RCVR 2,418May Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-20 SP3203E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 201May Stock
3,000Inoorder
Min.: 1
Mult.: 1
: 1,500

SSOP-28 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 328May Stock
10,000Inoorder
Min.: 1
Mult.: 1
Max.: 25
: 2,500

TSSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 1May Stock
2,500Inaasahan 2/9/2027
Min.: 1
Mult.: 1
: 2,500

TSSOP-20 SP3222EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp 0C to 70C 6,792May Stock
Min.: 1
Mult.: 1

SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 0-70C 3,377May Stock
3,000Inaasahan 5/18/2027
Min.: 1
Mult.: 1
: 1,500

SSOP-28 SP211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 -40-85C 11,318May Stock
Min.: 1
Mult.: 1
: 1,500

SSOP-28 SP211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 -40-85C 3,147May Stock
27,500Inoorder
Min.: 1
Mult.: 1
Max.: 200
: 2,500

SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 8,881May Stock
7,500Inaasahan 3/8/2027
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 6,561May Stock
6,000Inaasahan 3/9/2027
Min.: 1
Mult.: 1
: 1,500

SSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 7,707May Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr -40C to 85C 2,785May Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 SP3220E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC Intelligent 3-5.5V RS-232 Xcvr 5,555May Stock
5,000Inaasahan 4/5/2027
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 SP3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 10,844May Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-20 SP3223EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 2,149May Stock
Min.: 1
Mult.: 1
: 1,500

SSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC HIGH SPD INTELLIGENT +3V-+5.5V RS-232 1,570May Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-20 SP3223EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 6,927May Stock
17,500Inoorder
Min.: 1
Mult.: 1
Max.: 300
: 2,500

SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 7,099May Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 2,830May Stock
Min.: 1
Mult.: 1
Max.: 50

TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 3,649May Stock
7,500Inaasahan 2/16/2027
Min.: 1
Mult.: 1
Max.: 200
: 2,500

TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear XR32330EBERTR-F
MaxLinear RS-232 Interface IC RS-232 250kbps 3TX/5RX Transceiver 4,309May Stock
6,000Inaasahan 11/20/2026
Min.: 1
Mult.: 1
Max.: 100
: 3,000

QFN-24 XR32330 Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 3 Driver / 5 Receiver Intelligent +3.0V to +5.5V RS-232 Transceivers 26May Stock
Min.: 1
Mult.: 1
: 3,000

QFN-32 MxL83947 Transceiver 1 Mb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 200 nA - 40 C + 85 C RS-232 Transceivers Reel, Cut Tape