MaxLinear RS-232 Interface IC

Mga Resulta: 108
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Isitilo ng Mounting Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Produkto Packaging
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 0-70C 1,876May Stock
Cut Tape
₱103.07
₱76.07
₱68.71
₱61.04
Reel
₱50.98
Min.: 1
Mult.: 1
: 1,500
SSOP-28 SP213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC HIGH SPD INTELLIGENT +3V-+5.5V RS-232 1,643May Stock
Cut Tape
₱127.61
₱95.09
₱86.50
₱77.30
Reel
₱63.19
Min.: 1
Mult.: 1
: 2,500
TSSOP-20 SP3223EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC RS232 W/ 1.8V LOGIC 3-DRVR/2-RCVR 2,418May Stock
Cut Tape
₱170.55
₱127.61
₱116.57
₱104.30
Reel
₱87.73
Min.: 1
Mult.: 1
: 2,500
TSSOP-20 SP3203E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 2DR/2RX RS-232 XCVR AutoOnline, Shutdown 853May Stock
₱177.92
₱133.13
₱121.47
₱109.20
Min.: 1
Mult.: 1
QFN-24 XR32220 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 125 C 15 kV RS-232 Transceivers Tray
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 164May Stock
5,000Inoorder
Cut Tape
₱84.66
₱61.35
₱55.58
₱49.26
Reel
₱40.49
Min.: 1
Mult.: 1
: 2,500
TSSOP-28 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp 0C to 70C 3,986May Stock
₱65.64
₱46.81
₱36.99
₱34.54
Min.: 1
Mult.: 1
SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 0-70C 2,323May Stock
3,000Inaasahan 5/18/2027
Cut Tape
₱97.55
₱71.17
₱64.42
₱57.55
Reel
₱48.04
Min.: 1
Mult.: 1
: 1,500
SSOP-28 SP211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 -40-85C 8,834May Stock
Cut Tape
₱100.61
₱74.23
₱67.49
₱59.63
Reel
₱50.98
Min.: 1
Mult.: 1
: 1,500
SSOP-28 SP211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 460KBPS 4DRVR/5RCVR RS-232 0-70C 2,660May Stock
3,000Inaasahan 11/10/2026
Cut Tape
₱113.50
₱83.44
₱75.46
₱67.49
Reel
₱57.36
Min.: 1
Mult.: 1
: 1,500
SSOP-28 SP213E Transceiver 460 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 0-70C 17,806May Stock
Cut Tape
₱86.50
₱63.19
₱57.06
₱50.55
Reel
₱42.15
Min.: 1
Mult.: 1
: 1,500
SOIC-Wide-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 5,108May Stock
7,500Inaasahan 3/8/2027
Cut Tape
₱69.94
₱50.43
₱45.58
₱40.25
Reel
₱33.37
Min.: 1
Mult.: 1
: 2,500
TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 6,662May Stock
6,000Inaasahan 3/9/2027
Cut Tape
₱66.26
₱47.61
₱43.01
₱37.91
Reel
₱31.96
Min.: 1
Mult.: 1
: 1,500
SSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr -40C to 85C 3,427May Stock
5,000Inaasahan 11/3/2026
Cut Tape
₱77.30
₱56.01
₱50.74
₱44.85
Reel
₱44.85
Min.: 1
Mult.: 1
Max.: 200
: 2,500
TSSOP-16 SP3220E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC Intelligent 3-5.5V RS-232 Xcvr 4,119May Stock
5,000Inaasahan 4/5/2027
Cut Tape
₱74.23
₱53.13
₱47.85
₱42.27
Reel
₱34.42
Min.: 1
Mult.: 1
: 2,500
TSSOP-16 SP3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 6,399May Stock
Cut Tape
₱119.02
₱87.73
₱79.76
₱71.17
Reel
₱59.26
Min.: 1
Mult.: 1
: 2,500
TSSOP-20 SP3223EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 5,510May Stock
17,500Inoorder
Cut Tape
₱76.07
₱54.60
₱49.20
₱43.44
₱40.68
Reel
₱40.68
Min.: 1
Mult.: 1
Max.: 300
: 2,500
SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 2,740May Stock
₱74.85
₱54.05
₱43.44
₱41.04
Min.: 1
Mult.: 1
TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 2,322May Stock
Cut Tape
₱80.98
₱58.83
₱53.25
₱47.18
Reel
₱39.02
Min.: 1
Mult.: 1
: 1,500
SSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear XR32330EBERTR-F
MaxLinear RS-232 Interface IC RS-232 250kbps 3TX/5RX Transceiver 3,409May Stock
6,000Inaasahan 11/10/2026
Cut Tape
₱114.11
₱84.05
₱76.07
₱68.10
Reel
₱56.93
Min.: 1
Mult.: 1
: 3,000
QFN-24 XR32330 Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp 0C to 70C 437May Stock
2,548Inaasahan 11/24/2026
₱63.19
₱45.34
₱34.97
₱33.37
Min.: 1
Mult.: 1
SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 0-70C 1,426May Stock
Cut Tape
₱64.42
₱46.20
₱41.72
₱36.81
Reel
₱30.37
Min.: 1
Mult.: 1
: 1,500
SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp -40C to 85C 383May Stock
294Inaasahan 11/16/2026
₱65.64
₱46.81
₱36.87
₱34.42
Min.: 1
Mult.: 1
SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 -40-85C 701May Stock
10,000Inaasahan 11/17/2026
Cut Tape
₱64.42
₱46.20
₱41.72
₱36.81
₱34.42
Reel
₱34.42
Min.: 1
Mult.: 1
Max.: 400
: 2,500
SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 ESD 2KV temp 0C to 70C 345May Stock
1,127Inoorder
₱63.19
₱45.34
₱35.77
₱33.37
Min.: 1
Mult.: 1
SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1.5 mA 0 C + 70 C 2 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC 5V SNGL SUPPLY RS-232 0-70C 762May Stock
1,500Inaasahan 12/21/2026
Cut Tape
₱86.50
₱63.19
₱57.06
₱50.55
Reel
₱43.50
Min.: 1
Mult.: 1
: 1,500
SOIC-Wide-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1.5 mA 0 C + 70 C 2 kV RS-232 Transceivers Reel, Cut Tape, MouseReel