Mga Logic Comparator

Mga Resulta: 89
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Dami ng Bit Logic Function Uri ng Output Package / Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 1,065May Stock
Cut Tape
₱269.33
₱203.07
₱186.50
₱168.10
Reel
₱147.85
Min.: 1
Mult.: 1
: 2,000
Identity 8 bit A = B Totem-Pole SOIC-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator 1,349May Stock
Cut Tape
₱141.72
₱104.91
₱95.71
₱85.28
Reel
₱72.39
Min.: 1
Mult.: 1
: 2,000
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 24 ns, 27 ns 4.75 V 5.25 V 20 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Id Comparators W/open-Collector Ou A 595-SN74ALS521DW 998May Stock
Cut Tape
₱132.52
₱123.93
₱112.88
Reel
₱93.87
₱92.03
Min.: 1
Mult.: 1
: 2,000
Identity 8 bit A = B Totem-Pole SOIC-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator 797May Stock
Cut Tape
₱197.55
₱182.21
₱174.23
₱165.03
Reel
₱146.01
Min.: 1
Mult.: 1
: 2,000
Magnitude 8 bit A = B, A > B Totem-Pole SOIC-20 25 ns, 30 ns 4.85 V 5.25 V 70 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 1,123May Stock
Cut Tape
₱207.98
₱155.22
₱141.72
₱126.99
Reel
₱108.59
Min.: 1
Mult.: 1
: 1,000
Identity 8 bit A = B Active Low SOIC-20 4.1 ns, 4.5 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators ALT 595-SN74 ALT 595-SN74HC688DWR
1,322May Stock
Cut Tape
₱66.26
₱47.98
₱43.19
₱37.98
Reel
₱31.47
Min.: 1
Mult.: 1
: 2,000
Identity 8 bit A = B Active Low SOIC-20 26 ns, 45 ns 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude ALT 595 ALT 595-CD74HCT688E
628May Stock
₱69.94
₱50.25
₱45.15
₱39.69
Min.: 1
Mult.: 1
Magnitude/Identity 8 bit A = B Active Low PDIP-20 9 ns, 14 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators 4-Bit Magnitude Comp arators A 595-CD406 A 595-CD4063BM 4,369May Stock
Cut Tape
₱36.20
₱25.40
₱22.76
₱19.88
Reel
₱16.14
Min.: 1
Mult.: 1
: 2,500
4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 1250 ns, 500 ns, 350 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit Magnitude 3,183May Stock
Cut Tape
₱43.56
₱30.74
₱27.67
₱24.17
Reel
₱19.02
Min.: 1
Mult.: 1
: 2,000
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 140 ns, 175 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Id Comparators W/open-Collector Ou 540May Stock
₱214.73
₱139.88
₱122.70
₱109.82
Min.: 1
Mult.: 1
Identity 8 bit A = B Totem-Pole PDIP-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators 8-Bit Magnitude/Id C omparator ALT 595-S ALT 595-SN74LS688N
312May Stock
₱299.39
₱225.77
₱206.75
₱186.50
₱138.04
Min.: 1
Mult.: 1
Identity 8 bit A = B Totem-Pole PDIP-20 18 ns, 23 ns 4.85 V 5.25 V 65 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 1,949May Stock
Cut Tape
₱69.94
₱50.61
₱45.77
₱40.43
Reel
₱33.31
Min.: 1
Mult.: 1
: 2,000
Identity 8 bit A = B Active Low SOIC-20 4.6 ns, 6.1 ns, 6.6 ns 4.5 V 5.5 V 32 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit Magnitude ALT 595-CD4585BE ALT 595 ALT 595-CD4585BE
830May Stock
₱89.57
₱66.87
₱56.38
₱51.66
Min.: 1
Mult.: 1
Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude ALT 595 ALT 595-CD74HC85E
694May Stock
₱84.05
₱62.58
₱53.01
₱48.59
Min.: 1
Mult.: 1
Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators 8-Bit Identity Compa rators 306May Stock
Cut Tape
₱709.82
₱553.99
₱515.34
₱472.40
Reel
₱433.74
Min.: 1
Mult.: 1
: 2,000
Identity 8 bit A = B Totem-Pole SOIC-20 20 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator 1,059May Stock
Cut Tape
₱729.45
₱571.17
₱531.29
₱488.35
Reel
₱442.33
Min.: 1
Mult.: 1
: 2,000
Magnitude 8 bit A = B, A > B Totem-Pole SOIC-20 25 ns, 30 ns 4.85 V 5.25 V 65 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HC688M 5,106May Stock
Cut Tape
₱53.99
₱45.71
₱45.58
₱44.11
Reel
₱30.18
Min.: 1
Mult.: 1
: 2,000
Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude 1,696May Stock
Cut Tape
₱128.84
₱95.71
₱87.12
₱77.91
Reel
₱65.03
Min.: 1
Mult.: 1
: 2,000
Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HCT85MT 1,847May Stock
₱122.70
₱90.18
₱81.60
₱72.39
Min.: 1
Mult.: 1
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 12 ns, 13 ns, 15 ns, 17 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Comparators 8bit Identity A 595- SN74HC688PWT A 595- A 595-SN74HC688PWT 11,885May Stock
Cut Tape
₱58.90
₱42.33
₱38.22
₱33.68
Reel
₱28.16
Min.: 1
Mult.: 1
: 2,000
Identity 8 bit A = B Active Low TSSOP-20 26 ns, 45 ns 2 V 6 V 1.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Logic Comparators Rad-hard very high speed comparator - Engineering model 5May Stock
10Inaasahan 12/11/2026
₱27,140.01
₱22,865.15
₱22,102.56
Min.: 1
Mult.: 1
CMOS/TTL Flat-8 3 V 5 V - 55 C + 125 C SMD/SMT Cut Tape
Texas Instruments Logic Comparators 8bit Identity 5,445May Stock
₱99.39
₱68.10
₱63.80
₱58.96
Min.: 1
Mult.: 1
Identity 8 bit A = B Active Low PDIP-20 26 ns, 45 ns 2 V 6 V 1.1 mA - 40 C + 85 C Through Hole Tube
Nexperia Logic Comparators 74HC688D/SOT163/SO20 31,572May Stock
Cut Tape
₱43.56
₱30.80
₱27.61
₱24.11
Reel
₱19.82
Min.: 1
Mult.: 1
: 2,000
Magnitude 8 bit A = B Active Low SOIC-20 8 ns, 16 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC85D/SOT109/SO16 7,447May Stock
Cut Tape
₱28.83
₱20.06
₱17.91
₱15.52
Reel
₱12.64
Min.: 1
Mult.: 1
: 2,500
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 195 ns, 39 ns, 33 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC688PW/SOT360/TSSOP20 15,031May Stock
25,000Inaasahan 1/29/2027
Cut Tape
₱39.26
₱27.98
₱25.15
₱21.96
Reel
₱18.47
Min.: 1
Mult.: 1
: 2,500
Magnitude 8 bit A = B Active Low TSSOP-20 8 ns, 16 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel