M95512-R Serye EEPROM

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
STMicroelectronics EEPROM 1.8V to 5.5V 512K 1,816May Stock
₱57.67
₱45.09
₱44.17
₱42.64
Min.: 1
Mult.: 1
512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Tube

STMicroelectronics EEPROM 1.8V to 5.5V 512K 65May Stock
24,000Inoorder
Cut Tape
₱67.49
₱63.19
₱61.23
₱60.00
Reel
₱54.23
Min.: 1
Mult.: 1
: 4,000
512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM SPI Bus EEProm High Speed Clck 1,876May Stock
12,500Inoorder
Cut Tape
₱66.87
₱63.19
₱61.23
₱59.88
Reel
₱52.33
Min.: 1
Mult.: 1
: 2,500
512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512 Kbit Serial SPI EEPROM highspeed Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
₱169.33
₱158.90
₱153.99
₱150.31
Min.: 1
Mult.: 1
512 kbit SPI 2 MHz 64 k x 8 TSSOP-8 150 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95512-R Tube