EEPROM

Mga Resulta: 435
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging

STMicroelectronics EEPROM Auto 64Kb SPI bus EEPROM 4,144May Stock
Min.: 1
Mult.: 1
: 4,000

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95640-A145 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 5.5V 64K (8Kx8) 14,687May Stock
20,000Inaasahan 4/26/2027
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1Mb serial SPI bus 16MHz 1.7V to 5.5V 2,725May Stock
Min.: 1
Mult.: 1
: 2,500

1 Mbit SPI 16 MHz 128 k x 8 WLCSP-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 2048 Kbit SPI bus EEPROM with high speed clock 1,228May Stock
20,000Inoorder
Min.: 1
Mult.: 1
: 2,500

2 Mbit SPI 5 MHz 256 k x 8 SOIC-8 80 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M02-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Mbit serial SPI bus EEPROM 3,836May Stock
Min.: 1
Mult.: 1
: 10,000

4 Mbit SPI 10 MHz 512 x 8 WLCSP-8 40 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95M04-DR Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 3,750May Stock
Min.: 1
Mult.: 1
: 4,000

4 Mbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 125 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256kB Serial I2C 3-Chip Enable 1 MHz 4,778May Stock
5,000Inoorder
Min.: 1
Mult.: 1
: 5,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kb and 256Kb Ser 7,009May Stock
8,000Inoorder
Min.: 1
Mult.: 1
: 4,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit I2C EEProm 32kB 1MHz 1.7 5.5V 7,769May Stock
Min.: 1
Mult.: 1
: 4,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kb and 256Kb Ser 9,302May Stock
8,000Inoorder
Min.: 1
Mult.: 1
: 4,000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5-5.5V 16K (2Kx8) 6,622May Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-W Tube

STMicroelectronics EEPROM 1-Mbit serial I2C Bus EEPROM 7,426May Stock
Min.: 1
Mult.: 1
: 4,000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit Serial 4,483May Stock
Min.: 1
Mult.: 1
: 2,500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2 Mbit serial I2C 100pF 1.8 to 5.5V 2,028May Stock
20,000Inoorder
Min.: 1
Mult.: 1
: 2,500

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 WLCSP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M02-DR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 1k 913May Stock
Min.: 1
Mult.: 1
: 4,000

1 kbit SPI 20 MHz 128 x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 1k 8,247May Stock
Min.: 1
Mult.: 1
: 2,500

1 kbit SPI 20 MHz 128 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 4K 2,148May Stock
Min.: 1
Mult.: 1

4 kbit SPI 20 MHz 512 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V EE 1,503May Stock
Min.: 1
Mult.: 1

8 kbit SPI 20 MHz 1 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V 256k 6,184May Stock
8,000Inoorder
Min.: 1
Mult.: 1

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-W Tube

STMicroelectronics EEPROM EEPROM S. I2C 128k 1,224May Stock
4,000Inoorder
Min.: 1
Mult.: 1
: 4,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 208May Stock
2,500Inoorder
Min.: 1
Mult.: 1
: 2,500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb serial I2C bus EEPROM 2,356May Stock
8,000Inaasahan 5/17/2027
Min.: 1
Mult.: 1
: 4,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM 105°C operation 109May Stock
4,000Inaasahan 9/14/2026
Min.: 1
Mult.: 1
: 4,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24256-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM 105°C operation 310May Stock
7,500Inoorder
Min.: 1
Mult.: 1
: 2,500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24256-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM with configurable device address 157May Stock
8,000Inaasahan 9/28/2026
Min.: 1
Mult.: 1
: 4,000

256 kbit I2C 1 MHz 32 k x 8 TSSOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel