EEPROM

Mga Resulta: 441
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 7,575May Stock
Cut Tape
₱244.79
₱228.22
₱222.09
₱216.57
Reel
₱168.10
Min.: 1
Mult.: 1
: 4,000
1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95M01-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 18,065May Stock
Cut Tape
₱207.36
₱193.87
₱188.34
₱184.05
Reel
₱131.29
Min.: 1
Mult.: 1
: 4,000
1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb serial I2C bus EEPROM 47,786May Stock
Cut Tape
₱87.12
₱81.60
₱79.76
₱77.91
Reel
₱59.63
Min.: 1
Mult.: 1
: 2,500
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 128 Kbit SPI bus EEPROM with high speed clock 44,063May Stock
Cut Tape
₱79.14
₱74.23
₱72.39
₱70.55
Reel
₱61.35
Min.: 1
Mult.: 1
: 2,500
128 kbit SPI 10 MHz 16 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1-Mbit I2C EEProm 256kB 1.7V to 5.5V 31,375May Stock
Cut Tape
₱93.87
₱88.96
₱86.50
₱85.28
Reel
₱60.55
Min.: 1
Mult.: 1
: 4,000
1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 8,780May Stock
Cut Tape
₱34.36
₱32.27
₱31.47
₱30.80
Reel
₱17.98
Min.: 1
Mult.: 1
: 4,000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb serial I2C bus EEPROM 4,144May Stock
Cut Tape
₱69.33
₱65.03
₱63.19
₱60.98
Reel
₱45.77
Min.: 1
Mult.: 1
: 2,500
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 105°C operation 13,494May Stock
Cut Tape
₱19.63
₱18.34
₱17.91
₱17.55
Reel
₱12.82
Min.: 1
Mult.: 1
: 2,500
16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C16-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 16K 22,104May Stock
Cut Tape
₱22.09
₱20.49
₱19.63
₱19.26
Reel
₱16.50
Min.: 1
Mult.: 1
: 2,500
16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V EE 18,337May Stock
Cut Tape
₱45.40
₱42.58
₱41.47
₱40.55
Reel
₱29.26
Min.: 1
Mult.: 1
: 2,500
4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S66-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 2-Kbit SPI bus EEPROM with high-speed clock 2,210May Stock
10,000Inaasahan 12/30/2026
Cut Tape
₱34.97
₱33.01
₱32.15
₱31.47
Reel
₱24.29
Min.: 1
Mult.: 1
: 2,500
2 kbit SPI 10 MHz 256 x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 128kBit SPI High Speed Clock 3,802May Stock
Cut Tape
₱43.56
₱41.17
₱40.12
₱39.26
Reel
₱22.09
Min.: 1
Mult.: 1
: 2,500
128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 2,640May Stock
Cut Tape
₱60.74
₱58.10
₱56.87
₱56.07
Reel
₱49.02
Min.: 1
Mult.: 1
: 2,500
128 kbit SPI 10 MHz 16 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM EEPROM S. I2C 128k 44,507May Stock
4,000Inaasahan 7/16/2027
Cut Tape
₱26.99
₱25.40
₱24.79
₱24.29
Reel
₱14.05
Min.: 1
Mult.: 1
: 4,000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 2-Kbit serial I2C bus EEPROM 66,914May Stock
Cut Tape
₱23.31
₱21.96
₱21.47
₱20.98
Reel
₱16.14
Min.: 1
Mult.: 1
: 4,000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C02-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 5.5V 1K (64x16) 4,636May Stock
₱38.65
₱36.14
₱35.21
₱34.48
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S46-W Tube

STMicroelectronics EEPROM 16 Kbit and 8 Kbit Seril SPI bus EEPROM 8,830May Stock
Cut Tape
₱28.83
₱26.63
₱26.01
₱25.46
Reel
₱13.74
Min.: 1
Mult.: 1
: 4,000
16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb SPI bus EEPROM 2,615May Stock
Cut Tape
₱124.54
₱116.57
₱113.50
₱111.04
Reel
₱94.48
Min.: 1
Mult.: 1
: 4,000
256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95256-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 4,936May Stock
Cut Tape
₱41.72
₱39.02
₱38.04
₱37.24
Reel
₱21.53
Min.: 1
Mult.: 1
: 4,000
32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95320-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kbit Serial Bus 128kB 10MHz EEProm 3,607May Stock
Cut Tape
₱71.17
₱66.87
₱65.03
₱63.80
Reel
₱44.42
Min.: 1
Mult.: 1
: 4,000
512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2-Kbit serial I2C bus EEPROM 105°C operation 30,941May Stock
Cut Tape
₱13.50
₱12.76
₱12.52
₱12.27
Reel
₱8.83
Min.: 1
Mult.: 1
: 2,500
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C02-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V EE 26,666May Stock
Cut Tape
₱16.56
₱14.97
₱14.60
₱14.29
Reel
₱8.47
Min.: 1
Mult.: 1
: 2,500
2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16K (2Kx8 or 1Kx16) 15,820May Stock
Cut Tape
₱28.22
₱26.44
₱25.77
₱25.28
Reel
₱17.98
Min.: 1
Mult.: 1
: 4,000
16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 8K 15,207May Stock
Cut Tape
₱23.93
₱22.76
₱22.21
₱21.78
Reel
₱15.64
Min.: 1
Mult.: 1
: 4,000
8 kbit SPI 20 MHz 1 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kb SPI Bus EEPROM w/ hi-spd clock 6,565May Stock
Cut Tape
₱28.83
₱27.12
₱26.38
₱25.89
Reel
₱22.27
Min.: 1
Mult.: 1
: 4,000
16 kbit SPI 20 MHz 2 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel