STMicroelectronics EEPROM

Mga Resulta: 441
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging

STMicroelectronics EEPROM Auto 256Kb SPI bus EEPROM 2,615May Stock
Cut Tape
₱124.54
₱116.57
₱113.50
₱111.04
Reel
₱94.48
Min.: 1
Mult.: 1
: 4,000
256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95256-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 4,936May Stock
Cut Tape
₱41.72
₱39.02
₱38.04
₱37.24
Reel
₱21.53
Min.: 1
Mult.: 1
: 4,000
32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95320-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kbit Serial Bus 128kB 10MHz EEProm 3,607May Stock
Cut Tape
₱71.17
₱66.87
₱65.03
₱63.80
Reel
₱44.42
Min.: 1
Mult.: 1
: 4,000
512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 8,780May Stock
Cut Tape
₱34.36
₱32.27
₱31.47
₱30.80
Reel
₱17.98
Min.: 1
Mult.: 1
: 4,000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb serial I2C bus EEPROM 4,144May Stock
Cut Tape
₱69.33
₱65.03
₱63.19
₱60.98
Reel
₱45.77
Min.: 1
Mult.: 1
: 2,500
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24128-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 16K 22,104May Stock
Cut Tape
₱22.09
₱20.49
₱19.63
₱19.26
Reel
₱16.50
Min.: 1
Mult.: 1
: 2,500
16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V EE 18,337May Stock
Cut Tape
₱45.40
₱42.58
₱41.47
₱40.55
Reel
₱29.26
Min.: 1
Mult.: 1
: 2,500
4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S66-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 128kBit SPI High Speed Clock 3,802May Stock
Cut Tape
₱43.56
₱41.17
₱40.12
₱39.26
Reel
₱22.09
Min.: 1
Mult.: 1
: 2,500
128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 2,640May Stock
Cut Tape
₱60.74
₱58.10
₱56.87
₱56.07
Reel
₱49.02
Min.: 1
Mult.: 1
: 2,500
128 kbit SPI 10 MHz 16 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 4 balls CSP configurable device addressing 19,895May Stock
Cut Tape
₱39.26
₱36.81
₱35.83
₱35.09
Reel
₱29.39
Min.: 1
Mult.: 1
: 10,000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 WLCSP-4 650 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128X-FCU Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 16-Kbit serial I2C bus EEPROM 7,787May Stock
Cut Tape
₱31.90
₱30.25
₱29.45
₱28.83
Reel
₱20.92
Min.: 1
Mult.: 1
: 2,500
16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C16-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 11,111May Stock
Cut Tape
₱44.79
₱41.90
₱40.74
₱40.12
Reel
₱30.98
Min.: 1
Mult.: 1
: 4,000
64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95640-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1Mb SPI bus EEPROM 128kB 16MHz 3,778May Stock
Cut Tape
₱123.31
₱115.95
₱112.27
₱109.82
Reel
₱95.09
Min.: 1
Mult.: 1
: 2,500
1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105°C operation 53,815May Stock
Cut Tape
₱22.70
₱21.10
₱20.55
₱20.12
Reel
₱15.71
Min.: 1
Mult.: 1
: 4,000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C32-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1-Kb MICROWIRE serial EEPROM 8,753May Stock
Cut Tape
₱30.06
₱28.53
₱27.79
₱27.24
Reel
₱19.75
Min.: 1
Mult.: 1
: 2,500
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C46-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb SPI bus EEPROM 4,862May Stock
Cut Tape
₱38.65
₱36.38
₱35.46
₱34.72
Reel
₱25.03
Min.: 1
Mult.: 1
: 2,500
4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95040-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 6,895May Stock
Cut Tape
₱20.86
₱19.57
₱19.20
₱18.90
Reel
₱17.12
Min.: 1
Mult.: 1
: 2,500
4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95040-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 4,242May Stock
Cut Tape
₱78.53
₱74.85
₱73.01
₱71.78
Reel
₱60.55
Min.: 1
Mult.: 1
: 4,000
128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95128-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 3,207May Stock
Cut Tape
₱104.30
₱97.55
₱94.48
₱92.64
Reel
₱77.30
Min.: 1
Mult.: 1
: 4,000
512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95512-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 64 Kbit SPI bus EEPROM with high speed clock 3,683May Stock
Cut Tape
₱57.06
₱53.37
₱51.96
₱50.86
Reel
₱32.33
Min.: 1
Mult.: 1
: 2,500
64 kbit SPI 20 MHz 8 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95640-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb and 256Kb Ser 4,805May Stock
₱34.36
₱32.02
₱31.41
₱30.74
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BR Tube
STMicroelectronics EEPROM 2.5 V to 5.5V 2K 9,358May Stock
₱20.86
₱19.82
₱19.33
₱18.96
Min.: 1
Mult.: 1
2 kbit SPI 20 MHz 256 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95020-W Tube
STMicroelectronics EEPROM 5.5V 16K (2Kx8) 12,724May Stock
₱27.61
₱25.77
₱25.15
₱24.66
Min.: 1
Mult.: 1
16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-W Tube
STMicroelectronics EEPROM 1.8-5.5V 1K (128x8) 10,901May Stock
₱13.50
₱12.15
₱11.84
₱11.66
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-R

STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 2,937May Stock
8,000Inaasahan 6/29/2027
Cut Tape
₱12.27
₱11.41
₱11.10
₱10.92
Reel
₱8.04
Min.: 1
Mult.: 1
: 4,000
4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Reel, Cut Tape, MouseReel