EEPROM

Mga Resulta: 441
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
STMicroelectronics EEPROM 2.5 V to 5.5 V 4K
30,000Inaasahan 1/21/2027
Cut Tape
₱18.41
₱17.61
₱17.18
₱16.87
Reel
₱14.05
Min.: 1
Mult.: 1
: 2,500
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C66-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Serial SPI Bus EEPROM
10,779Inaasahan 7/16/2027
Cut Tape
₱20.25
₱18.53
₱18.04
₱17.67
Reel
₱15.34
Min.: 1
Mult.: 1
: 2,500
1 kbit SPI 5 MHz 128 x 8 SOIC-8 60 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95010-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Serial SPI Bus EEPROM
20,000Inoorder
Cut Tape
₱21.47
₱19.51
₱19.02
₱18.65
Reel
₱16.14
Min.: 1
Mult.: 1
: 4,000
2 kbit SPI 5 MHz 256 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95020-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V EE Bus EEPROM
10,000Inaasahan 7/16/2027
Cut Tape
₱23.31
₱21.47
₱20.92
₱20.49
Reel
₱17.55
Min.: 1
Mult.: 1
: 2,500
4 kbit SPI 5 MHz 512 x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 4K
9,343Inaasahan 7/16/2027
Cut Tape
₱23.31
₱21.47
₱20.92
₱20.49
Reel
₱16.07
Min.: 1
Mult.: 1
: 2,500
4 kbit SPI 20 MHz 512 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V EE Bus EEPROM
9,990Inaasahan 7/16/2027
Cut Tape
₱22.70
₱21.17
₱20.61
₱20.25
Reel
₱17.36
Min.: 1
Mult.: 1
: 2,500
8 kbit SPI 5 MHz 1 k x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 128kBit SPI High Speed Clock
4,000Inaasahan 7/16/2027
Cut Tape
₱46.63
₱43.68
₱42.58
₱41.66
Reel
₱35.46
Min.: 1
Mult.: 1
: 4,000
128 kbit SPI 20 MHz 16 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128Kbit SPI EE 20 MHz 1.8 to 5.5
15,000Inaasahan 7/16/2027
Cut Tape
₱49.69
₱46.26
₱45.03
₱44.05
Reel
₱37.55
Min.: 1
Mult.: 1
: 5,000
128 kbit SPI 20 MHz 16 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16kB Serial BUS EE 1.8V to 5.5V ESD
21,781Inaasahan 9/1/2027
Cut Tape
₱30.68
₱28.90
₱28.16
₱27.61
Reel
₱23.44
Min.: 1
Mult.: 1
: 5,000
16 kbit SPI 5 MHz 2 k x 8 UFDFPN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 16K
12,167Inaasahan 7/16/2027
Cut Tape
₱27.61
₱25.71
₱25.09
₱24.54
Reel
₱20.86
Min.: 1
Mult.: 1
: 2,500
16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256Kb serial SPI bus 20 MHz 5ms 64 Byte
5,000Inaasahan 11/12/2026
Cut Tape
₱69.33
₱65.03
₱63.19
₱61.96
Reel
₱54.17
Min.: 1
Mult.: 1
: 2,500
256 kbit SPI 20 MHz 32 k x 8 WLCSP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb SPI bus EEPROM
7,997Inaasahan 7/16/2027
Cut Tape
₱93.87
₱87.73
₱85.28
₱83.44
Reel
₱69.33
Min.: 1
Mult.: 1
: 4,000
256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95256-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256kB Serial BUS EE 1.8V to 5.5V ESD
9,900Inoorder
Cut Tape
₱57.06
₱53.31
₱51.90
₱50.80
Reel
₱34.42
Min.: 1
Mult.: 1
: 5,000
256 kbit SPI 20 MHz 32 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256 Kbit Serial Bus EEPROM
5,000Inoorder
Cut Tape
₱49.69
₱46.63
₱45.40
₱44.42
Reel
₱38.90
Min.: 1
Mult.: 1
: 2,500
256 kbit SPI 20 MHz 32 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 256k
19,619Inoorder
Cut Tape
₱50.31
₱46.81
₱45.52
₱44.54
Reel
₱38.90
Min.: 1
Mult.: 1
: 2,500
256 kbit SPI 20 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 512Kb SPI bus EEPROM
4,545Inoorder
Cut Tape
₱119.63
₱112.27
₱109.20
₱107.36
Reel
₱92.64
Min.: 1
Mult.: 1
: 2,500
512 kbit SPI 10 MHz 64 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95512-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 512K
7,469Inaasahan 7/16/2027
Cut Tape
₱56.44
₱52.82
₱51.41
₱50.37
Reel
₱38.41
Min.: 1
Mult.: 1
: 2,500
512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 64Kb SPI bus EEPROM
3,896Inaasahan 7/16/2027
Cut Tape
₱60.12
₱56.26
₱54.72
₱53.56
Reel
₱44.91
Min.: 1
Mult.: 1
: 4,000
64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95640-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64Kbit SPI EEPROM 20 MHz 1.8V to 5.5V
5,000Inaasahan 4/26/2027
Cut Tape
₱39.26
₱36.69
₱36.20
₱35.03
Reel
₱29.75
Min.: 1
Mult.: 1
: 5,000
64 kbit SPI 10 MHz 8 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1-Mbit serial SPI bus EEPROM operating at 105C
4,500Inoorder
Cut Tape
₱86.50
₱81.60
₱79.14
₱77.30
Reel
₱67.49
Min.: 1
Mult.: 1
: 2,500
1 Mbit SPI 16 MHz 128K x 8 SO-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C Reel, Cut Tape

STMicroelectronics EEPROM 1Mb SPI bus EEPROM 256kB 16MHz
7,670Inoorder
Cut Tape
₱128.22
₱119.63
₱116.57
₱113.50
Reel
₱98.16
Min.: 1
Mult.: 1
: 4,000
1 Mbit SPI 16 MHz 128 k x 8 TSSOP-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 8 Mbit Serial SPI Page EEPROM
13,452Inaasahan 12/14/2026
Cut Tape
₱55.83
₱52.21
₱50.80
₱49.75
Reel
₱42.39
Min.: 1
Mult.: 1
: 5,000
8 Mbit SPI 80 MHz 1 M x 8 UFDFPN-8 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P08 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256 Kbit EEPROM Three Chip Enable
7,998Inaasahan 7/16/2027
Cut Tape
₱34.36
₱32.33
₱31.47
₱30.86
Reel
₱26.14
Min.: 1
Mult.: 1
: 4,000
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb and 256Kb Ser
12,698Inoorder
Cut Tape
₱29.45
₱27.12
₱26.44
₱25.95
Reel
₱22.64
Min.: 1
Mult.: 1
: 2,500
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BR Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512kB I2C EEProm 1 MHz 1.7 5.5V
4,287Inaasahan 7/16/2027
Cut Tape
₱65.03
₱61.17
₱59.88
₱58.47
₱57.06
Reel
₱53.13
Min.: 1
Mult.: 1
: 5,000
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 UFDFPN-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-DF Reel, Cut Tape, MouseReel