STMicroelectronics M95128-R Serye EEPROM

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
STMicroelectronics EEPROM 1.8V to 5.5V 128k 1,702May Stock
₱41.72
₱39.08
₱38.10
₱37.30
Min.: 1
Mult.: 1
128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R
STMicroelectronics EEPROM 1.8V to 5.5V 128k 438May Stock
5,000Inoorder
Cut Tape
₱39.26
₱37.12
₱36.14
₱35.40
Reel
₱30.86
Min.: 1
Mult.: 1
: 2,500
128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8V to 5.5V 128k
7,942Inaasahan 9/13/2027
Cut Tape
₱42.33
₱39.69
₱38.16
₱37.36
Reel
₱31.96
Min.: 1
Mult.: 1
: 4,000
128 kbit SPI 20 MHz 16 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128kB Serial BUS EE 10MHz CR 5ms
4,989Inaasahan 7/30/2027
Cut Tape
₱52.15
₱49.02
₱47.73
₱46.69
Reel
₱37.61
Min.: 1
Mult.: 1
: 5,000
128 kbit SPI 20 MHz 16 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R Reel, Cut Tape, MouseReel