100 MHz FPGA - Field Programmable Gate Array

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Dami ng Logic Element Naka-embed na Memory Dami ng I/O Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array 40K-50K Gate 3.3V 1ns 48May Stock
₱3,774.87
₱3,561.37
₱3,420.26
Min.: 1
Mult.: 1
AT40K40AL 2304 LE 18 kbit 161 I/O 3 V 3.6 V - 40 C + 85 C SMD/SMT PQFP-208 Tray
Microchip Technology FPGA - Field Programmable Gate Array 10K Gate 2NS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱2,125.78
₱2,098.78
Min.: 24
Mult.: 24
AT40K10 20000 LE 0 bit 192 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PQFP-208 Tray
Microchip Technology FPGA - Field Programmable Gate Array 3.3V 1ns Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
₱1,893.87
₱1,889.58
Min.: 60
Mult.: 60
AT40K20AL 1024 LE 0 bit 114 I/O 3 V 3.6 V - 40 C + 85 C SMD/SMT LQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array 10K - 20K GATE 3.3V - 1NS Lead-Time para sa Hindi Naka-stock 17 (na) Linggo
₱1,389.58
₱1,388.96
₱1,382.22
Min.: 60
Mult.: 60
AT40K10AL 576 LE 0 bit 114 I/O 3 V 3.6 V - 40 C + 85 C SMD/SMT LQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array FPGA, 20K - 30K GATE 5V 20K GATE,144 pin Hindi Naka-stock
₱4,123.95
₱3,152.16
₱3,151.55
Min.: 1
Mult.: 1
AT40K20 1024 LE 8 kbit 114 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT LQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array 3.3V 1ns Hindi Naka-stock
₱3,037.44
₱2,998.79
Min.: 60
Mult.: 60
AT40K40AL 2304 LE 18 kbit 114 I/O 3 V 3.6 V - 40 C + 85 C SMD/SMT LQFP-144 Tray