Tray FPGA - Field Programmable Gate Array

Mga Resulta: 9,809
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Dami ng Logic Element Mga Adaptive Logic Module - ALM Naka-embed na Memory Dami ng I/O Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Bilis ng Data Dami ng Transceiver Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 71May Stock
₱6,146.66
₱5,814.14
₱5,736.84
Min.: 1
Mult.: 1
Hindi
M2GL025T 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
15May Stock
₱31,809.98
₱30,090.95
Min.: 1
Mult.: 1
Hindi
M2GL090T 86316 LE 2.53 Mbit 267 I/O 1.14 V 1.26 V - 55 C + 125 C 667 Mb/s 4 Transceiver SMD/SMT PBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
23May Stock
₱17,609.29
₱16,657.14
₱16,435.05
Min.: 1
Mult.: 1
Hindi
M2GL090TS 86316 LE 2.53 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 17May Stock
₱9,439.31
₱9,200.66
Min.: 1
Mult.: 1
Hindi
Cyclone II EP2C20 18752 LE 234 kbit 152 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Lattice LCMXO3D-9400ZC-3BG400I
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 79May Stock
₱2,969.34
₱2,588.36
Min.: 1
Mult.: 1
LCMXO3D 9400 LE 1175 ALM 432 kbit 335 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT CABGA-400 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX4-2CPG196C 2May Stock
₱1,587.12
₱1,577.31
₱1,509.82
₱1,482.22
Min.: 1
Mult.: 1
XC6SLX4 3840 LE 600 ALM 216 kbit 106 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-196 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 330LEs 113May Stock
858Inaasahan 12/3/2026
₱374.85
₱369.33
₱352.15
₱333.74
Min.: 1
Mult.: 1
A3P030 330 LE 0 bit 34 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT QFN-48 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 700LEs 4May Stock
₱814.73
₱801.23
₱765.65
₱723.93
Min.: 1
Mult.: 1
A3P060 700 LE 18 kbit 96 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 8May Stock
₱6,182.85
₱6,085.92
Min.: 1
Mult.: 1
A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 63May Stock
60Inaasahan 11/5/2026
₱1,099.39
₱1,082.21
₱1,033.75
₱977.31
Min.: 1
Mult.: 1
A3P125 1500 LE 36 kbit 100 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 79May Stock
₱938.04
₱923.32
₱881.60
₱834.97
Min.: 1
Mult.: 1
A3P125 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 7KLEs Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱7,586.54
₱7,467.52
Min.: 1
Mult.: 1
A3PE600 7000 LE 108 kbit 270 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 4May Stock
₱6,533.16
₱6,530.09
Min.: 1
Mult.: 1
AGL600V5 7000 LE 108 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 5May Stock
₱2,449.71
₱2,316.58
₱2,285.90
₱2,255.84
Min.: 1
Mult.: 1
M2GL010T 12084 LE 912 kbit 138 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 2 Transceiver SMD/SMT VFPBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 5May Stock
₱3,814.13
₱3,608.61
₱3,560.14
₱3,513.51
₱3,468.12
Min.: 1
Mult.: 1
M2GL025 27696 LE 1.08 Mbit 180 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 2 Transceiver SMD/SMT TFBGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 5May Stock
180Inaasahan 11/4/2026
₱5,487.14
₱5,190.82
₱5,122.11
₱5,054.01
Min.: 1
Mult.: 1
M2GL025T 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 2May Stock
₱5,901.87
₱5,582.24
₱5,508.62
₱5,436.22
Min.: 1
Mult.: 1
M2GL060 56520 LE 1.78 Mbit 200 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 2 Transceiver SMD/SMT TFBGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 8 TransCh 250Mbps-12.7Gbps 3May Stock
₱12,626.44
Min.: 1
Mult.: 1
MPF100T 109000 LE 7.6 Mbit 296 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 4 TransCh 250Mbps-12.7Gbps 1May Stock
₱15,780.45
₱13,488.41
₱12,821.54
Min.: 1
Mult.: 1
MPF100T 109000 LE 7.6 Mbit 296 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps 3May Stock
₱25,920.38
Min.: 1
Mult.: 1
MPF200T 192000 LE 0 bit 364 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
2May Stock
₱31,102.61
Min.: 1
Mult.: 1
MPF200TS 0 bit 364 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-536 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 16 TransCh 250Mbps-12.7Gbps 2May Stock
₱36,610.61
Min.: 1
Mult.: 1
MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 4 TransCh 250Mbps-12.7Gbps 1May Stock
4Inaasahan 11/12/2026
₱34,835.14
₱34,822.26
Min.: 1
Mult.: 1
MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs 8May Stock
₱10,520.91
₱10,517.23
Min.: 1
Mult.: 1
48000 LE 0 bit 188 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 3.3V 4 SPEED 10May Stock
900Inoorder
₱463.19
₱404.91
₱390.80
Min.: 1
Mult.: 1
LCMXO2 256 LE 128 ALM 0 bit 55 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT TQFP-100 Tray