Reel Mga Accelerometer

Mga Resulta: 135
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Sensor Sensing Axis Pagbilis Pagkasensitibo Uri ng Output Uri ng Interface Resolusyon Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
MEMSIC Accelerometers Monolithic and Wafer Level Packaged Three-Axis Accelerometer 38,017May Stock
Cut Tape
₱71.17
₱63.19
₱55.83
₱53.31
Reel
₱38.16
Min.: 1
Mult.: 1
: 3,000
3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis accelerometer for medical/healthcare applications, ±2g/±4g/&#17 1,848May Stock
Cut Tape
₱1,190.80
₱1,084.67
₱998.16
₱965.65
Reel
₱833.13
Min.: 1
Mult.: 1
: 2,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.91 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.71 V 2 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers
819May Stock
Cut Tape
₱4,970.58
₱4,350.94
₱4,141.13
₱3,952.17
Reel
₱3,952.17
Min.: 1
Mult.: 1
: 500
3-axis X, Y, Z 10 g, 40 g 80 mV/g, 40 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
MEMSIC Accelerometers +/- 5g 2 Axis Accelerometer with SPI Interface 1,041May Stock
Cut Tape
₱1,522.09
₱1,283.44
₱1,192.64
₱1,026.39
Reel
₱897.55
Min.: 1
Mult.: 1
: 1,000
2-axis X, Y 5 g 800 LSB/g Analog / Digital SPI 14 bit 5.25 V 4.5 V 3.5 mA - 40 C + 105 C SMD/SMT LCC-8 AEC-Q100 Reel, Cut Tape
TDK InvenSense Accelerometers 3-Axs Hi Perf Acclrm AEC-Q100 8,580May Stock
Cut Tape
₱782.21
₱709.82
₱650.92
₱637.43
Reel
₱522.70
Min.: 1
Mult.: 1
: 5,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 390 uA - 40 C + 85 C SMD/SMT LGA-16 AEC-Q100 Reel, Cut Tape
MEMSIC Accelerometers 2 Axis Digital Thermal Orientation Sensor (DTOS) 3,072May Stock
Cut Tape
₱463.81
₱418.41
₱380.98
₱367.49
Reel
₱300.00
Min.: 1
Mult.: 1
: 5,000
2-axis X, Y 2 g 64 LSB/g Digital I2C 8 bit 5.5 V 2.5 V 1.2 mA - 20 C + 70 C SMD/SMT LCC-6 Reel, Cut Tape
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer
5,614May Stock
Cut Tape
₱221.47
₱183.44
₱171.78
₱158.90
Reel
₱141.11
Min.: 1
Mult.: 1
: 5,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower 3-axis +/-2/4/8g Digital Acce
1,391May Stock
Cut Tape
₱674.85
₱569.94
₱538.65
₱504.30
Min.: 1
Mult.: 1
3-axis X, Y, Z 2 g, 4 g, 8 g 250 LSB/g Digital SPI 12 bit 3.5 V 1.6 V 1.95 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer
93May Stock
Cut Tape
₱3,281.00
₱2,857.07
₱2,731.92
₱2,692.04
₱2,692.04
Min.: 1
Mult.: 1
2-axis X, Y 5 g 312 mV/g Analog 6 V 3 V 700 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 860May Stock
Cut Tape
₱2,706.76
₱2,491.42
₱2,411.06
₱2,334.98
Reel
₱1,982.22
Min.: 1
Mult.: 1
: 1,000
3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 90May Stock
Cut Tape
₱3,074.86
₱2,834.37
₱2,744.80
₱2,686.52
Reel
₱2,387.74
Min.: 1
Mult.: 1
: 100
3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
STMicroelectronics Accelerometers Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor with ISPU - intelligent sensor processing unit 302May Stock
3,500Inaasahan 3/15/2027
Cut Tape
₱2,659.52
₱2,444.80
₱2,365.04
₱2,269.34
₱2,203.69
Reel
₱2,203.69
Min.: 1
Mult.: 1
Max.: 50
: 3,500
3-axis X, Y, Z 50 g, 100 g, 200 g 0.488 mg/LSB SPI 16 bit 3.6 V 2.1 V - 40 C + 105 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultralow-power accelerometer with antialiasing and motion detection 486May Stock
Cut Tape
₱1,216.57
₱1,107.98
₱1,019.02
₱957.67
Reel
₱957.67
Min.: 1
Mult.: 1
Max.: 50
: 10,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.62 V 9.2 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Bosch Sensortec Accelerometers 49,219May Stock
Cut Tape
₱111.66
₱99.39
₱88.96
₱84.66
Reel
₱66.26
Min.: 1
Mult.: 1
: 10,000
2 g, 4 g, 8 g, 16 g I2C, SPI 16 bit 3.63 V 1.62 V 125 uA SMD/SMT WLCSP-6 Reel, Cut Tape, MouseReel
TDK InvenSense Accelerometers Automotive Qualified, Grade2 (-40 C +105 C), Integrated 3-Axis MEMS Accelerometer Device 4,815May Stock
Cut Tape
₱616.57
₱533.75
₱499.39
₱439.27
Reel
₱353.38
Min.: 1
Mult.: 1
: 5,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 326.8 LSB/C Digital I2C, SPI 3.6 V 1.71 V 390 uA - 40 C + 105 C Reel, Cut Tape
MEMSIC Accelerometers Small Digital 3-axis Accelerometer Sensor 30,342May Stock
Cut Tape
₱79.76
₱70.55
₱63.19
₱59.82
Reel
₱46.26
Min.: 1
Mult.: 1
: 10,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 2048 LSB/g to 16384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.7 V 77 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Small Digital 3-axis Accelerometer Sensor 89,303May Stock
Cut Tape
₱79.76
₱70.55
₱63.19
₱59.82
Reel
₱46.26
Min.: 1
Mult.: 1
: 10,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 2048 LSB/g to 16384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.7 V 77 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Digital output 3 Axis Acceleronmeter 27,190May Stock
Cut Tape
₱93.87
₱83.44
₱74.23
₱71.17
Reel
₱55.09
Min.: 1
Mult.: 1
: 10,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 4096 LSB/g Digital I2C, SPI 8 bit, 10 bit, 12 bit, 14 bit 3.6 V 1.7 V 36 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Digital Output 3 Axis Acceleronmeter 31,987May Stock
Cut Tape
₱111.04
₱98.77
₱88.34
₱84.66
Reel
₱65.64
Min.: 1
Mult.: 1
: 5,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 8 LSB/g to 4096 LSB/g Digital I2C, SPI 8 bit, 14 bit 3.6 V 1.7 V 36 uA - 40 C + 85 C SMD/SMT LGA-10 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive keyfob applications 31,944May Stock
Cut Tape
₱267.49
₱239.27
₱216.57
₱207.98
Reel
₱169.94
Min.: 1
Mult.: 1
: 3,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 128 LSB/g Digital I2C 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis motion-wakeup accelerometer for industrial, medical applications 34,717May Stock
Cut Tape
₱288.35
₱258.28
₱233.74
₱225.15
Reel
₱184.05
Min.: 1
Mult.: 1
: 3,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB Digital I2C, SPI 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 Reel, Cut Tape
Murata Electronics Accelerometers 3-AXIS +/-6G 575May Stock
400Inaasahan 1/28/2027
Cut Tape
₱2,568.11
₱2,360.75
₱2,283.45
₱2,138.66
₱2,067.50
Reel
₱1,948.48
Min.: 1
Mult.: 1
Max.: 300
: 100
3-axis X, Y, Z 6 g 650 LSB/g Digital SPI 13 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
Murata Electronics Accelerometers 3-AXIS +/-1.5G TO +/-6G 614May Stock
Cut Tape
₱2,391.42
₱2,196.94
₱2,124.55
₱1,998.17
Reel
₱1,810.44
Min.: 1
Mult.: 1
: 100
3-axis X, Y, Z 1.5 g, 3 g, 6 g 1350 LSB/g Digital SPI 3.6 V 3 V 1 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape

Analog Devices Accelerometers 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer
2,832May Stock
Cut Tape
₱780.37
₱658.90
₱622.70
₱583.44
Reel
₱538.65
Min.: 1
Mult.: 1
: 1,000
3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Tri-Axis Digital Accel non-automotive
2,347May Stock
Cut Tape
₱6,030.09
₱5,290.82
₱4,959.53
₱4,838.06
Reel
₱4,838.06
Min.: 1
Mult.: 1
: 500
3-axis X, Y, Z 10 g, 20 g, 40 g 78 ug/LSB, 12800 LSB/g, 25600 LSB/g, 51200 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT CLCC-14 Reel, Cut Tape, MouseReel