ControlByWeb WebRelay-10 Plus™ Industrial Remote Relay Control

ControlByWeb WebRelay-10 Plus™ Industrial-Grade Remote Relay Control is designed to provide reliable remote control with 10 individually controlled, 15A electromechanical relays for industrial and commercial applications. This robust industrial relay board features a built-in web server, an open API, and seamless integration with SCADA, PLC, and IIoT environments. The WebRelay-10 Plus enables secure control and monitoring without requiring licensing fees or proprietary software. The rugged design and straightforward configuration offer a dependable solution for system integrators, OEMs, and facility engineers needing scalable relay control at the edge. The WebRelay-10 Plus remote relay control device can be DIN-rail mounted inside a control cabinet, and 1/4" tab connectors are used for power and relay contact connections.

Features

  • 10 independent 30A relays (Form C, SPDT)
  • Secure, built-in web server for configuration and remote monitoring; no external servers, services or subscriptions required
  • No special software or device drivers required
  • Communication protocols include HTTP(S), XML, Modbus, JSON, SNMP, remote services, and remote monitoring
  • Programmable tasks for scheduled events or conditional logic
  • DIN-rail mountable
  • 1/4" tab connectors
  • UL/cUL-listed relays (E197852)
  • Send email alerts based on user-defined conditions (supports encrypted email servers, such as Gmail)
  • Up to 16 temperature/humidity sensors
  • Dry-contact sensors or switches can be connected for local control of relays or for monitoring external devices
  • Detailed log information for relay changes, events, Modbus TCP/IP requests, high/low temperatures, input changes, network traffic, and more
  • Real-time clock syncs with NTP server
  • 5-year warranty

Applications

  • Pump and motor control
  • Lighting control
  • Network device rebooting
  • Security lock systems
  • Automation controllers
  • Industrial automation
  • Carwash industry

Overview

Infographic - ControlByWeb WebRelay-10 Plus™ Industrial Remote Relay Control
Inilathala: 2026-08-07 | Na-update: 2026-08-11