ControlByWeb X-432™ Advanced I/O Controller

ControlByWeb X-432™ Advanced I/O Controller is a stand-alone, Ethernet-based device featuring 38 onboard I/O points, making it ideal for demanding industrial and OEM applications. The X-432 integrates seamlessly into SCADA and PLC systems and supports open protocols such as Modbus, MQTT, SNMP, and REST. The browser-based interface and embedded GUI logic builder enable engineers to configure complex event-driven automation, monitoring, and scheduling tasks. These functions can all be performed without requiring external software or recurring licensing fees. The X-432 advanced I/O controller from CBW offers both local and remote control capabilities, providing scalable performance for applications requiring reliable, high-density I/O at the edge.

Features

  • 16x electro-mechanical relays (2A NO contacts)
  • 16x optically isolated digital inputs and 2x digital inputs
  • 4x analog inputs (0 to 5VDC)
  • 1-wire bus for up to 16 temperature and/or humidity sensors
  • Highly configurable - almost any combination of input/relay control possible
  • Real-time clock with NTP server synchronization
  • Automatic daylight savings and leap year adjustment
  • Calendar scheduling with 50 scheduled and 50 conditional tasks
  • Email alerts based on user-defined conditions
  • Built-in web server, no software required
  • Customizable web-based control page
  • BASIC script support for advanced flexibility
  • Configurable logging and graphing
  • Static or DHCP IP address configuration
  • XML, JSON, Modbus TCP/IP, and SNMP interface options
  • Field updatable
  • Removable terminal connectors for easy installation
  • Rugged DIN-rail/wall-mountable enclosure

Applications

  • Building automation and access control
  • Machine control
  • Elevator control
  • Water/wastewater treatment
  • Real-time clock
  • Scheduling
  • Logging
  • Email notifications

Overview

Infographic - ControlByWeb X-432™ Advanced I/O Controller
Inilathala: 2026-08-06 | Na-update: 2026-08-21