ControlByWeb X-408™ Digital Input Modules
ControlByWeb X-408™ Digital Input Modules are 8-channel input controllers that feature optically isolated digital inputs and are specially designed for reliable dry-contact monitoring in industrial and commercial environments. These modules can operate as stand-alone devices using the embedded GUI logic builder and browser-based interface. The X-408 devices can also be seamlessly integrated with SCADA, PLC, and IIoT systems via open protocols. CBW X-408 Digital Input Modules provide dependable digital input management without licensing fees or vendor lock-in, making them ideal for monitoring alarm panels, doors, parking sensors, and digital pulse meters.
Features
- 8x optically isolated digital inputs
- Each input can be configured as
- Discrete on/off
- Counters
- Frequency measurements
- Monitor, log, and control 32 remote modules, or up to 64 I/O
- User permissions include admin, manager, and user
- Tasks
- 50 scheduled
- 50 conditional
- 20 override schedules
- Send email alerts based on user-defined conditions (supports encrypted email servers, such as Gmail)
- Real-time clock with NTP server synchronization
- Automatic daylight savings and leap year adjustment
- No software required
- Customizable web-based control page
- BASIC script support for advanced flexibility
- Configurable logging
- Graphing (logged data)
- HTTPS/TLS encrypted
- Static or DHCP IP address configuration
- Modbus, SNMP, remote service, and IP filtering
- Field updatable
- Removable 14-terminal connector for easy installation
- Rugged DIN-rail/wall-mountable enclosure
Applications
- Door and access control
- Alarm panel monitoring
- Parking sensor monitoring
- Digital pulse meter monitoring
Overview
Additional Resources
Inilathala: 2026-08-05
| Na-update: 2026-08-26