HARTING Backshell D-Sub Connectors
HARTING Backshell D-Sub Connectors are designed to guarantee a secure connection per DIN 41652 and enable continuous screening from the cable to the PCB via the connector. HARTING offers the D-Sub Backshells with 9 to 50 contacts, top and side entry angles, thermoplastic or metalized shells, and latching or locking options.Features
- Top and side entry hoods with knurled screws
- Top entry hoods with knurled or locking screws
- Full metal top and side entry hoods with knurled screws
- Full metal top and side entry hoods with short screws
- Full metal top entry hoods with pre-mounted threaded inserts
View Results ( 150 ) Page
| Numero ng Piyesa | Datasheet | Materyal ng Shell | Laki ng Shell | Anggulo ng Pagpasok ng Cable | Dami ng Posisyon |
|---|---|---|---|---|---|
| 09670090443 | ![]() |
Thermoplastic (TP) | 1 (E) | Straight | 9 Position |
| 09670090513 | ![]() |
Plastic | Side Entry | 9 Position | |
| 09670250571 | ![]() |
Plastic | 3 (B) | Side Entry | 25 Position |
| 09670370413 | ![]() |
Plastic | 4 (C) | Top Entry | 37 Position |
| 09670090452 | ![]() |
Thermoplastic (TP) | 1 (E) | Side Entry | 9 Position |
| 09670370511 | ![]() |
Plastic | 4 (C) | Side Entry | 37 Position |
| 09670250336 | ![]() |
Metal | 3 (B) | Side Entry | 25 Position |
| 09670250413 | ![]() |
Metal | 3 (B) | Straight | 25 Position |
| 09670370334 | ![]() |
Metal | 4 (C) | 45 deg | 37 Position |
| 09670029019 | ![]() |
Inilathala: 2012-05-17
| Na-update: 2022-03-11