HARTING

HARTING is the gold standard in connectivity for industrial environments and mission-critical applications. As a pioneer in connectivity, HARTING combines the quality and customer service of its family-owned operations with a global footprint backed by in-region manufacturing facilities and local teams with deep engineering expertise. With a reliable and robust approach to connectivity for any environment, HARTING enables improved efficiency and sustainability and future-proofs the businesses of today to power the innovations of tomorrow.
-
HARTING Mini PushPull ix Industrial® In-Line Cable JacksSimplify the integration of IP65/67 interfaces in control cabinets and terminal boxes.31/08/2026 -
HARTING Han® 4B Standard Rectangular Power ConnectorsDelivers high power density while reducing installation space requirements by up to 40%.10/08/2026 -
HARTING Han-Eco® Modular Size 4B Hoods & HousingsAdds the 4B size to the Han-Eco line while maintaining full compatibility with existing features.06/08/2026 -
HARTING Size 15 Panel Feed Through & Cable ConnectorsDesigned for demanding industrial applications and are suitable for harsh environments.04/08/2026 -
HARTING ix Industrial® PushPull Type-C® ConnectorsShielded design, Type-C coding, true PushPull locking functionality, includes IP20 and Mini series.02/07/2026 -
HARTING Mga ix Industrial® PushTrigger IP20 ConnectorOffers three different coding options (Type A, B, and C) as an alternative to PushPull solutions.26/06/2026 -
HARTING RJ45 Eco-I Cat5e & Cat6A Cable AssembliesCost-optimized solution for straightforward data transmission needs in industrial environments.26/05/2026 -
HARTING Mga Han® S 450 Plus ConnectorSupports up to 500A, enlarged contacts/housings prevent overheating in energy storage applications.27/03/2026 -
HARTING Han® 100A Single Protected Modules100A module with IP20 finger protection on the male side.13/03/2026 -
HARTING Automotive Type 2 AC Mode 3 Charging CablesManufactured in Romania, designed ergonomically with charging power up to 22kW.06/01/2026 -
HARTING M12 PushPull Inner Locking Shielded ConnectorsM12 PushPull male cable connectors with an inner locking mechanism and 360° shielding.29/10/2025 -
HARTING UIC IT ConnectorsFuture-proof design and high-quality data transmission up to Cat 8 and offers 8, 8+16, or 8+8 poles.20/10/2025 -
HARTING M12 8-Port Ethernet SwitchesCompact and IP40-rated metal housing can be mounted directly to a wall or onto a mounting plate.07/10/2025 -
HARTING Han-Modular® Domino USB-C® ModulesProvides a USB Type-C® interface for heavy-duty connectors.30/09/2025 -
HARTING Han® Q Cable AssembliesSimplifies installation and enhances reliability in industrial connectivity environments.09/09/2025 -
HARTING har-modular® Cable ConnectorsModular design allows custom configuration of connectors from off-the-shelf modules.25/08/2025 -
HARTING har-flexicon® Connectors for Ethernet & SPESpecifically designed & tested for Ethernet applications, ensuring robust & consistent connectivity.13/08/2025 -
HARTING har-flex® Power Cable ConnectorsSpecially developed for demanding power transmission applications from cable to board.08/08/2025 -
HARTING har-flex® Board IDCsPermanent cable-to-board solution for applications where a pluggable connection is not required.29/07/2025 -
HARTING M8 T1 Industrial Device-Side ConnectorsOffers an IP67 protection rating, up to 10Gbps data rate, and a 60VDC voltage rating.29/07/2025 -
HARTING Han® HPR Compact Double Lever HousingsAllows for easy interchangeability between screw locking and lever locking.24/07/2025 -
HARTING M8 T1 Hybrid Cable AssembliesFeatures overmolded connector ends, standardized acc. to IEC 63171-6, and a hybrid interface.23/07/2025 -
HARTING AEF HV ConnectorsOffers an IP6K9K protection rating, >3000 mating cycles, 200A current rating, and 800V voltage.09/07/2025 -
HARTING D-Sub PushPull HoodsIP30 rated and designed with a PushPull locking mechanism that eliminate the need for screws.27/06/2025 -
HARTING Har-Flex® AdaptersIncreases the board-to-board distances for the Har-Flex portfolio from 20mm to 40mm.22/04/2025 -