CUI Inc

Established in 1989, CUI Inc focuses on improving the experience for the design engineer. Providing a diverse range of ac-dc power supplies, dc-dc converters, and power filters, CUI Inc also provides a variety of power resources and unparalleled customer service to improve the way power products are purchased now, and in the future.
-
CUI Inc DQD30 DC/DC Converters30W DC/DC converters that offer 1500VDC isolation housed in a 1" x 1" case with a DIP6 footprint.11/08/2026 -
CUI Inc SMI30C & SMI45C Wall Plug-In AdaptersFeatures a universal input voltage range and operates at 30W and up to 40W continuous power.11/08/2026 -
CUI Inc DDP1-D DC-DC ConvertersOffers a 1W isolated output rating and a -40°C to +105°C temperature range with derating.22/05/2026 -
CUI Inc PSK-10G/PSKM-10G AC-DC Power SuppliesSupport 90VAC to 264VAC and 105VDC to 370VDC universal input, and low no-load power consumption.22/05/2026 -
CUI Inc PTM1-S 1W Medical DC-DC Converters1W SIP isolated medical DC-DC converters offering 6000VDC isolation with a 1:1 input voltage range.14/05/2026 -
CUI Inc Mga DQD50 DC-DC Converter1500VDC isolation in a compact 2" x 1" footprint with PCB, chassis, and DIN-rail mounting options.24/03/2026 -
CUI Inc SMI65CC & SWI65CC-N 65W AC-DC Power Supplies65W USB Type-C® power supplies with USB power delivery.24/03/2026 -
CUI Inc SMI6D AC-DC Power SuppliesProvides up to 6W continuous power and offers Department of Energy (DoE) Level VI efficiency.12/03/2026 -
CUI Inc PSK-25G Encapsulated AC-DC Power SuppliesEncapsulated AC-DC power supplies housed in a compact board-mount package.12/03/2026 -
CUI Inc DQM1-S DC-DC Converters1W isolated converters featuring 3000VDC isolation voltage for enhanced safety and noise immunity.17/02/2026 -
CUI Inc PBO-3F AC-DC Power Supplies<0.1W no-load power consumption, 80% efficiency, and a -40°C to +85°C operating temperature range.13/02/2026 -
CUI Inc SWI6AD & SWI6D Wall-Mount Power SuppliesOffers 5W or 6W continuous power and no-load power consumption of <0.1W.16/01/2026 -
CUI Inc P78B-1000R 1A Non-Isolated DC-DC ConvertersDelivers high-efficiency DC-DC conversion (up to 94.5%) in a compact SIP3 package.09/01/2026 -
CUI Inc P78W-500 DC-DC ConvertersCompact and non-isolated DC-DC converters offer a high-performance alternative to linear regulators.05/01/2026 -
CUI Inc DEP2-M DC/DC ConvertersOffers 3000VDC isolation, housed in an SMT8 package operating at -40°C to 105°C temperature range.04/12/2025 -
CUI Inc DDP2-M DC/DC ConvertersOffers 1500VDC isolation, housed in an SMT8 package operating at -40°C to 105°C temperature range.04/12/2025 -
CUI Inc PSK-30F & PSK-40F Internal AC-DC Power SuppliesHigh-performance and encapsulated AC-DC power supply modules that deliver 30W and 40W output power.03/12/2025 -
CUI Inc PXO78C-500-M Non-Isolated Switching RegulatorsFeature 0.5A current output in an ultra-thin, open-frame SMD package with ≤3.5mm thickness.27/11/2025 -
CUI Inc SDM100G External AC-DC Power Supplies100W AC‑DC desktop power supplies designed for medical-grade applications with USB‑C PD capability.13/11/2025 -
CUI Inc SWI20CB-E & SWI20CB-N PD Wall Plug AdaptersOffers up to 20W of continuous power and 5VDC, 9VDC, and 12VDC output ratings.05/11/2025 -
CUI Inc VOFM-65G Internal AC-DC Power SuppliesFeature 65W output power, 90VAC to 264VAC input voltage, and 5VDC to 56VDC output voltage range.21/10/2025 -
CUI Inc VOF-65G & VOF-85G Internal AC-DC Power SuppliesProvide 65W and 85W internal power supplies with a universal 90VAC to 264VAC input voltage range.21/10/2025 -
CUI Inc VOF/PSK 6W & 20W AC-DC Power Supplies90VAC to 264VAC universal input, encapsulated or open frame with chassis- or board-mount options.09/09/2025 -
CUI Inc SDI100 AC-DC Power SuppliesFeatures USB-C Type-C DC connector and 90VAC to 264VAC universal input.29/08/2025 -
CUI Inc VGS-150E & VOF-150E Internal Power SuppliesFeature a 90VAC to 264VAC voltage range and 150W maximum output power, ideal for ITE applications.27/08/2025 -