Mga Bagong Produkto ayon sa linggo
-
Diodes Incorporated ZXCT1009 High-Side Current MonitorsAccurately measures load current without interrupting the system ground path.19/10/2026 -
Diodes Incorporated FN1600066 Seam Sealed Crystal Clock OscillatorHigh-reliability 16MHz timing device designed to provide stable and accurate clock generation.19/10/2026 -
Diodes Incorporated FH SMD Miniature Quartz Crystal Ceramic (NKS2)Features a rugged AT-cut crystal resonator housed in a miniature 2.5mm × 2.0mm ceramic SMT package.19/10/2026 -
Diodes Incorporated DMN2005K N-Ch E-Mode Field-Effect TransistorFeatures low on-resistance, a very low gate threshold voltage, and fast switching performance.19/10/2026 -
Toshiba TCR5FF CMOS Low Dropout Regulators500mA CMOS LDOs with high ripple rejection and low output noise.19/10/2026 -
STMicroelectronics EMI Filter & ESD Protection ICsIntegrated devices to suppress EMI/RFI noise in all systems exposed to electromagnetic interference.19/10/2026 -
Adam Tech ESMC Hybrid Board-to-Board ConnectorsCombine power and signal contacts in 10-, 20-, 32-, and 44-position configurations.19/10/2026 -
Texas Instruments OPA486 Operational Amplifier48V, low-noise, wide-bandwidth, low-power, and zero-drift operational amplifier.16/10/2026 -
Texas Instruments OPAx371D Decompensated AmplifierFeatures 125kHz wide gain bandwidth, 650nA/ch low quiescent current, and 1.5V supply voltage.16/10/2026 -
Texas Instruments AM263Px LaunchPad™ Development KitSimple and inexpensive hardware evaluation module for the Sitara™ AM263Px series of MCUs.16/10/2026 -
MEAN WELL UDP-200/300/400 LED Display Power SuppliesLED display power supplies with high efficiency, compact profiles, and DIP-switch voltage selection.16/10/2026 -
Murata MYRGC075060W31RB/MYRGC075060B31RB DC-DC Converters36V, 600mA DC-DC converters with an integrated control IC and inductor.15/10/2026 -
Murata PicoBK™ MYRGP-W/B Mini DC-DC ConvertersFeature a 0.8V to 3.6V output voltage range at 90% efficiency.15/10/2026 -
STMicroelectronics ST4SIM-300M Expansion BoardSTMod+ cellular expansion board with LTE connectivity and GSMA SGP.32 eSIM.15/10/2026 -
Ledil STRADA-SQ-SC2 Single LED LensesCompact single LED lenses with Type I, Type IV, and Type V beam options.15/10/2026 -
Xvisio SeerSense® DS80-4 Intelligent Sensing ModuleVSLAM and depth engine fusion deliver high-precision 3D vision for smarter devices.15/10/2026 -
Sensirion Mga EK-SLF3S Evaluation KitDesigned to help users evaluate the SLF3S-0600D or SLF3S-1300D liquid flow sensors.15/10/2026 -
Sensirion Mga SLF3S CMOSens® Liquid Flow SensorLiquid flow sensors for high-volume applications, offering accurate bidirectional flow measurement.15/10/2026 -
Xvisio SeerSense® S80-4 Intelligent Sensing ModuleCompact edge AI vision solution and data acquisition model for physical AI and world models.15/10/2026 -
onsemi NB3N1900KMNGEVB PCIe Evaluation BoardDesigned to quickly evaluate, characterize, and verify the operation of the NB3N1900K devices.15/10/2026 -
Cincon EC1SA7M & EC2SA7M 1W & 2W DC-DC ConvertersOffer 1W or 2W of output power with maximum output current ranges of 200mA or 400mA.15/10/2026 -
STMicroelectronics EVL101G50FLT HPF Flyback Controller50W High-Power-Factor (HPF) quasi-resonant converter with isolated secondary-side regulation.15/10/2026 -
Teltonika RUTC16 Edge RoutersFeature an LTE Cat 6 modem, RutOS configurations, and Docker support.15/10/2026 -
TE Connectivity CH2 Control Unit Header Gen 2 Automotive ConnectorCombines NanoMQS 0.50mm, MCON 1.2mm, and AMP MCP 2.8mm/6.3mm terminal technologies.14/10/2026 -
Vishay ICMS2321-1A Common Mode ChokesOperate up to 150°C and feature SMD and THT terminal options with a 70μH to 480μH inductance range.14/10/2026 -