IXYS

IXYS Corporation is a global supplier of power management semiconductors with a comprehensive range of Power MOSFET, IGBT, bipolar, and mixed-signal IC solutions that provide improved efficiency and reduced energy costs in a wide range of power system applications.
-
IXYS IXBOD2 Breakover Diode ModulesProvides fast and reliable overvoltage protection in demanding power electronics applications.22/09/2026 -
IXYS IXSH150N120L3KHV SiC MOSFET1200V, 13.5mΩ, and 147A SiC MOSFET, recommended for use in industrial switch-mode power supplies.02/09/2026 -
IXYS IXSH110N120L3KHV SiC MOSFET1200V, 18mΩ, and 112A SiC MOSFET, recommended for use in industrial switch-mode power supplies.02/09/2026 -
IXYS IXSH65N120L3KHV SiC MOSFET1200V, 35mΩ, and 67A SiC MOSFET, recommended for use in industrial switch-mode power supplies.02/09/2026 -
IXYS IXSH100N120L3KHV SiC MOSFET1200V, 21mΩ, and 102A SiC MOSFET, recommended for use in industrial switch-mode power supplies.02/09/2026 -
IXYS IXSH50N120L3KHV SiC MOSFET1200V, 55mΩ, and 48.3A SiC MOSFET, recommended for use in industrial switch-mode power supplies.02/09/2026 -
IXYS SK002xSx Sensitive SCRsSensitive SCRs with microprocessor drive support and high noise immunity.27/08/2026 -
IXYS DK610S3RP 1600V General-Purpose Rectifier DiodeSpace-saving, ideal for automated assembly, and well-suited for DC phase-control applications.20/07/2026 -
IXYS DK010S3ARP 1000V 10A RectifierFeatures glass-passivated junctions for enhanced stability and is assembled in a DO-214AB package.20/07/2026 -
IXYS X4-Class Power MOSFETsOffer low on-state resistance and conduction losses, with improved efficiency.02/02/2026 -
IXYS DP High-Voltage, Fast-Recovery Diodes600V or 1200V Schottky diodes with low reverse leakage current and fast recovery time.20/01/2026 -
IXYS CPC1343G OptoMOS® Solid State Relays60V, 900mA, bidirectional, normally open relays with 5000V isolation and fast switching.10/12/2025 -
IXYS CPC1601M 1-Form-A Solid State Latching RelayA non-isolated, low operating current relay integrated in a small 3mm x 3mm 8-pin DFN package.29/10/2025 -
IXYS MMIX1T500N20X4 200V X4-Class Power MOSFETCeramic-based isolated package improves overall Rth(j-s) and power handling capability.08/10/2025 -
IXYS IXSxNxL2Kx Silicon Carbide (SiC) MOSFETsThese devices have a high blocking voltage with low on-state resistance [RDS(ON)].19/09/2025 -
IXYS IX4352NEAU Low-Side Gate DriversDesigned specifically to drive SiC MOSFETs and high-power IGBTs.04/09/2025 -
IXYS IXSJxN120R1K 1200V SiC Power MOSFETsUp to 1200V blocking voltage with 18mΩ or 36mΩ low RDS(on).27/08/2025 -
IXYS CPC1056N 75mA Normally Open RelaysBidirectional, single-pole solid-state relays in a four-pin SOP package.14/08/2025 -
IXYS IX3407B Isolated Single-Channel Gate DriverProvides a typical 7A peak source and sink output current on separate output pins.30/06/2025 -
IXYS Dx Series Automotive Silicon RectifiersFeatures glass-passivated junctions, ensuring stable operation and high reliability.14/04/2025 -
IXYS DCK SiC Schottky DiodesFeatures high-frequency operation and high surge current capability.03/04/2025 -
IXYS IXD0579M Gate Driver100V high-frequency high-side and low-side gate driver with an integrated bootstrap diode.03/04/2025 -
IXYS MCMA140PD1800TB Thyristor-Diode Module140A diode module, integrated with a planar passivated chip and offers long-term stability.25/03/2025 -
IXYS IXFP34N65X2W Power MOSFET650V, 100mΩ, X2 Class HiPerFET™ power MOSFET with N-channel enhancement mode.17/03/2025 -
IXYS IXSA80N120L2-7 SiC MOSFETSingle-switch MOSFET that features 1200V, 30mΩ, 79A industrial-grade device in a TO263-7L package.06/03/2025 -