HARTING Han® 400A Modules

HARTING Han® 400A Modules feature crimp and cable-lug terminations, a dual-contact system, and IP20 protection. HARTING Han 400A Modules comply with IEC 61984, IEC 61373, EN 45545-2, CE, and UKCA standards. The modules are designed for railway, robotics, energy, and industrial applications. 

Features

  • Dual-contact system
  • IP20 finger protection
  • Crimp and cable lug termination
  • IEC 61984, IEC 61373, EN 45545-2, CE, and UKCA compliance
  • Standard double module footprint

Applications

  • Robotics
  • Hybrid trains
  • Energy storage systems
  • High-power laser systems
  • Industrial machinery
  • Charging infrastructure

Specifications

  • 400A current rating
  • 1000VAC, 1500VDC rating
  • 95mm2 to 185mm2 cross-sections
  • 350A outer connection, 70A center connection
  • 120mm2 to 185mm2 wire gauges
Inilathala: 2026-11-20 | Na-update: 2026-11-20