HARTING M5 A-code Overmolded Cable Assemblies

HARTING M5 A-code Overmolded Cable Assemblies are designed for applications that require space-saving while maintaining robustness and reliability. Key features of these cable assemblies include overmolded connector ends and a 5mm mating size. The M5 A-code cable assemblies are tamper-proof, compact, and standardized according to IEC 61076-2-105. These cable assemblies feature a 60V voltage rating, 1A current rating, and IP67 protection. The M5 A-code cable assemblies are available in 3-pin and 4-pin variants operating within the -25°C to 80°C temperature range. Typical applications include sensor and actuator connections, junction boxes, screen connections (including LEDs), and control systems.

Features

  • Overmolded connector ends
  • Tamper-proof
  • Compact
  • Available in 3-pin and 4-pin variants

Specifications

  • 5mm mating size
  • 1A current rating
  • 60V voltage rating
  • Standardized according to IEC 61076-2-105
  • IP67 protection
  • -25°C to 80°C operating temperature range

Applications

  • Sensor and actuator connections
  • Junction boxes
  • Screen connections, including LEDs
  • Control systems
View Results ( 12 ) Page
Numero ng Piyesa Datasheet Connector End A Pin Count Connector End B Gender Haba ng Cable
21340300312020 21340300312020 Datasheet 3 Position No Connector Male 2 m (6.562 ft)
21340304413050 21340304413050 Datasheet 4 Position M5 Male / Female 5 m (16.404 ft)
21340300312050 21340300312050 Datasheet 3 Position No Connector Male 5 m (16.404 ft)
21340300413020 21340300413020 Datasheet 4 Position No Connector Male 2 m (6.562 ft)
21340300413050 21340300413050 Datasheet 4 Position No Connector Male 5 m (16.404 ft)
21340304312020 21340304312020 Datasheet 3 Position M5 Male / Female 2 m (6.562 ft)
21340304413020 21340304413020 Datasheet 4 Position M5 Male / Female 2 m (6.562 ft)
21340400312020 21340400312020 Datasheet 3 Position No Connector Female 2 m (6.562 ft)
21340400413050 21340400413050 Datasheet 4 Position No Connector Female 5 m (16.404 ft)
21340304312050 21340304312050 Datasheet 3 Position M5 Male / Female 5 m (16.404 ft)
Inilathala: 2023-12-22 | Na-update: 2024-01-19