ROHM Semiconductor Switching Diodes

ROHM Semiconductor Switching Diodes are designed to encompass a broad lineup with outstanding quality and highly flexible supply. These ROHM switching diodes are small mold-type diodes housed in high-reliability packages. The switching diodes feature an epitaxial planar structure and are ideal for general and high-speed switching.

Features

  • Small mold type
  • High reliability
  • High-speed switching
  • Low reverse current (IR)
  • Epitaxial planar structure

Applications

  • General switching
  • High-speed switching
View Results ( 132 ) Page
Numero ng Piyesa Datasheet Max na Surge Current If - Forward Current Vf - Forward Voltage Ir - Reverse Current
1SS390SMT2R 1SS390SMT2R Datasheet 100 mA 1 V 10 nA
RFUH20NS6STL RFUH20NS6STL Datasheet 100 A 20 A 2.8 V 10 uA
RFN20NS6STL RFN20NS6STL Datasheet 100 A 20 A 1.55 V 10 uA
DAP236UT106 DAP236UT106 Datasheet 10 mA 1 V 10 nA
DAN222ZMT2L DAN222ZMT2L Datasheet 4 A 300 mA 1.2 V 100 nA
EMP11T2R EMP11T2R Datasheet 4 A 300 mA 1.2 V 100 nA
RFUS20TM6S RFUS20TM6S Datasheet 100 A 20 A 2.3 V 10 uA
RFN10NS6STL RFN10NS6STL Datasheet 100 A 10 A 1.55 V 10 uA
RFUS20TM4S RFUS20TM4S Datasheet 100 A 20 A 1.6 V 10 uA
RFUS10TF4S RFUS10TF4S Datasheet 80 A 10 A 1.7 V 10 uA
Inilathala: 2019-05-28 | Na-update: 2025-02-07