Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems are available as components or complete assemblies and are shrouded, polarized, and keyed. These discrete wire systems feature metal latch and screw-down options. The 2mm Pitch Tiger Eye discrete wire systems feature PVC or Teflon® cable and are available in assembly tooling.

Features

  • High-reliability Tiger Eye contact system
  • Metal latch and screw-down options
  • Shrouded, polarized, and keyed
  • PVC or Teflon cable
  • Available as components or complete assemblies
  • Assembly tooling

Gold / Cost-Optimized Options

Chart - Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

Products by Category

ISD2 Socket Housings

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

The ISD2 Socket Housings feature a metal latch, screw-down options, and 30AWG to 24AWG cable. These socket housings are polarized, double-row systems with 60 pins and a 2mm pitch.

ITD2 Terminal Housings

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

The ITD2 Terminal Housings feature 30AWG to 24AWG cable, a polarized, double-row system with 60 pins, and a 2mm pitch.

CC81L Crimp Contacts

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

The CC81L Crimp Contacts feature 30AWG to 24AWG cable, a 2mm pitch, high-performance multi-finger beryllium copper, and loose contacts.

CC81R Crimp Contacts

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

The CC81R Crimp Contacts feature 30AWG to 24AWG cable, a 2mm pitch, high-performance multi-finger beryllium copper, and reeled contacts.

T1M82-L Crimp Terminals

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

The T1M82-L Crimp Terminals feature a 2mm pitch, 30AWG to 24AWG cable, phosphor bronze, and loose terminals.

T1M82-R Crimp Terminals

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

The T1M82-R Crimp Terminals feature a 2mm pitch, 30AWG to 24AWG cable, phosphor bronze, and reeled terminals.

S2SD Cable Assemblies

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

The S2SD Double-Row Cable Assemblies feature a 2mm pitch, high-performance Tiger Eye contacts, and 30AWG to 24AWG PVC wire. These cable assemblies are polarized double-row systems with 60-pin connectors, metal latches, screw-down options, and mating shrouded terminal strips.

S2SDT Teflon Cable Assemblies

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

The S2SDT Double-Row Teflon Cable Assemblies feature a 2mm pitch, high-performance Tiger Eye contacts, and 30AWG to 24AWG Teflon cable. These cable assemblies are polarized double-row systems with 60-pin connectors, metal latches, screw-down options, and mating shrouded terminal strips.

T2SD Cable Assemblies

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

The T2SD Double-Row Cable Assemblies feature 2mm pitch and 30AWG to 24AWG PVC wire. These cable assemblies are polarized double-row systems with 60-pin connectors and mating shrouded Tiger Eye socket strips.

T2SDT Teflon Cable Assemblies

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

The T2SDT Double-Row Teflon Cable Assemblies feature 2mm pitch and 30AWG to 24AWG Teflon cable. These cable assemblies are polarized double-row systems with 60-pin connectors and mating shrouded Tiger Eye socket strips.

T2M Discrete Wire Headers

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

The T2M High-Reliability Discrete Wire Headers feature a 2mm pitch, 0.50mm square post contact system, and up to 8Gbps performance. These wire headers offer vertical right-angle orientation and through-hole surface mount termination. The T2M wire headers are ideally used in mating with rugged Tiger Eye contact sockets.

S2M Discrete Wire Sockets

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

The S2M High-Reliability Discrete Wire Sockets feature up to 8Gbps performance, a Tiger Eye contact system, vertical orientation, and a 2mm pitch. These wire sockets are ideally used in polarized double-row systems with 60 pins.

Videos

Inilathala: 2022-09-13 | Na-update: 2026-07-24